Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTN0603E5762BBT1 TTI: PTN0603E5762BBT1 Vishay / Thin Film Availability: 3,000In StockThin Film Resistors - SMD 57.6K OHM .1% 25PPM 1/6W | 3,000In Stock | Reel | PTN | 57.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: M55342E12B5B36RWS TTI: M55342E12B5B36RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0603 5.36K .1% | 100In Stock | WAFL | 5.36 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||||
Mfr: M55342E11B31B6RWS TTI: M55342E11B31B6RWS Vishay Availability: 200In Stock555 On Order Expected 09-Dec-26 Thin Film Resistors - SMD 0402 31.6K .1% | 200In Stock555 On Order Expected 09-Dec-26 | WAFL | 31.6 kOhms | 0.1 % | 25 PPM / C | 0402 | 1.02 mm (0.04 in) | 0.022 in | - 65 C | + 150 C | 50 mW (1/20 W) | 30 V | ||||||
Mfr: PTN0805E5232BBT5 TTI: PTN0805E5232BBT5 Vishay / Thin Film Availability: 1,000In StockThin Film Resistors - SMD 52.3K OHM .1% 25PPM 1/5W | 1,000In Stock | Reel | PTN | 52.3 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: M55342E11B3E32RWS TTI: M55342E11B3E32RWS Vishay Availability: 200In StockThin Film Resistors - SMD 0402 3.32K 1% | 200In Stock | WAFL | 3.32 kOhms | 1 % | 25 PPM / C | 0402 | 1.02 mm (0.04 in) | 0.022 in | - 65 C | + 150 C | 50 mW (1/20 W) | 30 V | ||||||
Mfr: M55342E12B20B5SWS TTI: M55342E12B20B5SWS Vishay Availability: 75In StockThin Film Resistors - SMD 0603 20.5K .1% | 75In Stock | WAFL | 20.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||||
Mfr: RN73R1ETTP2431B25 TTI: RN73R1ETTP2431B25 KOA Speer Availability: 10,000In StockThin Film Resistors - SMD 2.43K OHM .1% 25PPM 1/10W | 10,000In Stock | Reel | RN73R | 2.43 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R1JTTD1543B25 TTI: RN73R1JTTD1543B25 KOA Speer Availability: 15,000In StockThin Film Resistors - SMD 154K OHM .1% 25PPM 1/8W | 15,000In Stock | Reel | RN73R | 154 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R1JTTD3320B25 TTI: RN73R1JTTD3320B25 KOA Speer Availability: 20,000In Stock10,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 332 OHM .1% 25PPM 1/8W | 20,000In Stock10,000 On Order Expected 15-Dec-26 | Reel | RN73R | 332 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R1JTTD3321B25 TTI: RN73R1JTTD3321B25 KOA Speer Availability: 5,000In StockThin Film Resistors - SMD 3.32K OHM .1% 25PPM | 5,000In Stock | Reel | RN73R | 3.32 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R2BTTD4991B25 TTI: RN73R2BTTD4991B25 KOA Speer Availability: 10,000In StockThin Film Resistors - SMD 4990 ohm 0.1% 0.25W | 10,000In Stock | Reel | RN73R | 4.9 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | ||
Mfr: RN73R2BTTD49R9B25 TTI: RN73R2BTTD49R9B25 KOA Speer Availability: 10,000In StockThin Film Resistors - SMD 49.9 OHM .1% 25PPM 1 | 10,000In Stock | Reel | RN73R | 49.9 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | ||
Mfr: RN73R2ATTD6192B25 TTI: RN73R2ATTD6192B25 KOA Speer Availability: 5,000In StockThin Film Resistors - SMD 61.9K OHM .1% 25PPM | 5,000In Stock | Reel | RN73R | 61.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R2ATTD10R0D25 TTI: RN73R2ATTD10R0D25 KOA Speer Availability: 5,000In StockThin Film Resistors - SMD 10 ohm 0.5% 25 ppm | 5,000In Stock | Reel | RN73R | 10 Ohms | 0.5 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R2BTTD3602B25 TTI: RN73R2BTTD3602B25 KOA Speer Availability: 25,000In StockThin Film Resistors - SMD 36K ohm 0.1% 25 ppm | 25,000In Stock | Reel | RN73R | 36 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | ||
Mfr: RT0603BRE0767K3L TTI: RT0603BRE0767K3L YAGEO Availability: 15,000In StockThin Film Resistors - SMD 67.3K OHM .1% 50PPM 1/10W | 15,000In Stock | Reel | RT | 67.3 kOhms | 0.1 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 165 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: D55342K07B18B7SWS TTI: D55342K07B18B7SWS Vishay Availability: 200In StockThin Film Resistors - SMD 1206 18.7K .1% | 200In Stock | WAFL | 18.7 kOhms | 0.1 % | 100 PPM / C | 1206 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | ||||||
Mfr: M55342K02B56B9PWS TTI: M55342K02B56B9PWS Vishay Availability: 25In StockThin Film Resistors - SMD 0505 56.9K .1% | 25In Stock | WAFL | 56.9 kOhms | 0.1 % | 100 PPM / C | 0505 | 1313 | 1.4 mm (0.055 in) | 1.27 mm (0.05 in) | - 65 C | + 150 C | 125 mW (1/8 W) | 40 V | |||||
Mfr: M55342E11B665ASWS TTI: M55342E11B665ASWS Vishay Availability: 125In StockThin Film Resistors - SMD 0402 665 .1% | 125In Stock | WAFL | ||||||||||||||||
Mfr: M55342E12B7B59SWS TTI: M55342E12B7B59SWS Vishay Availability: 125In StockThin Film Resistors - SMD 0603 7.59K .1% | 125In Stock | WAFL | ||||||||||||||||
Mfr: M55342H09B22A1RWS TTI: M55342H09B22A1RWS Vishay Availability: 100In StockThin Film Resistors - SMD 2512 22.1 1% | 100In Stock | WAFL | ||||||||||||||||
Mfr: D55342E07B1B33SWS TTI: D55342E07B1B33SWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 1.33K .1% | 100In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 | ||||||||||||
Mfr: M55342E06B365ARWS TTI: M55342E06B365ARWS Vishay Availability: 125In StockThin Film Resistors - SMD 0705 365 .1% | 125In Stock | WAFL | ||||||||||||||||
Mfr: M55342E12B6B04RWS TTI: M55342E12B6B04RWS Vishay Availability: 50In StockThin Film Resistors - SMD 0603 6.04K .1% | 50In Stock | WAFL | ||||||||||||||||
Mfr: M55342E12B93E1SWS TTI: M55342E12B93E1SWS Vishay Availability: 125In StockThin Film Resistors - SMD 0603 93.1K 1% | 125In Stock | WAFL |