Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTN0603E7502BBTF TTI: PTN0603E7502BBTF Vishay Availability: 14,887In StockThin Film Resistors - SMD 75K OHM .1% 25PPM 1/6W | 14,887In Stock | Reel | PTN | 75 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PTN0805E2522BBT5 TTI: PTN0805E2522BBT5 Vishay Availability: 1,500In StockThin Film Resistors - SMD 25.2K OHM .1% 25PPM 1/5W | 1,500In Stock | Reel | PTN | 25.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0603E26R1BBTF TTI: PTN0603E26R1BBTF Vishay Availability: 10,000In StockThin Film Resistors - SMD 26.1 OHM .1% 25PPM 1/6W | 10,000In Stock | Reel | PTN | 26.1 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: M55342E12B174ARWS TTI: M55342E12B174ARWS Vishay Availability: 100In StockThin Film Resistors - SMD 0603 174 .1% | 100In Stock | WAFL | ||||||||||||||||
Mfr: M55342E06B40B7RWS TTI: M55342E06B40B7RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0705 40.7K .1% | 100In Stock | WAFL | 40.7 kOhms | 0.1 % | 25 PPM/C | 0705 | - 65 C | + 150 C | 150 mW | 50 V | ||||||||
Mfr: M55342E12B1B24SWS TTI: M55342E12B1B24SWS Vishay Availability: 100In StockThin Film Resistors - SMD 0603 1.24K .1% | 100In Stock | WAFL | ||||||||||||||||
Mfr: M55342E11B649ARWS TTI: M55342E11B649ARWS Vishay Availability: 100In StockThin Film Resistors - SMD 0402 649 .1% | 100In Stock | WAFL | ||||||||||||||||
Mfr: D55342E07B2B08RWS TTI: D55342E07B2B08RWS Vishay Availability: 125In StockThin Film Resistors - SMD 1206 2.08K .1% | 125In Stock | WAFL | D55342 | 2.08 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | ||||
Mfr: D55342K07B2B21RWS TTI: D55342K07B2B21RWS Vishay Availability: 75In Stock163 On Order Expected 23-Nov-26 Thin Film Resistors - SMD 1206 2.21K .1% | 75In Stock163 On Order Expected 23-Nov-26 | WAFL | 2.21 kOhms | 0.1 % | 100 PPM / C | 1206 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | ||||||
Mfr: D55342K07B2B49SWS TTI: D55342K07B2B49SWS Vishay Availability: 100In StockThin Film Resistors - SMD 1206 2.49K .1% | 100In Stock | WAFL | 2.49 kOhms | 0.1 % | 100 PPM / C | 1206 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | ||||||
Mfr: RN73R1JTTD5102B25 TTI: RN73R1JTTD5102B25 KOA Speer Availability: 45,000In StockThin Film Resistors - SMD 51K ohm 0.1% 25 ppm | 45,000In Stock | Reel | RN73R | 51 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: M55342E11B4B99SWS TTI: M55342E11B4B99SWS Vishay Availability: 75In StockThin Film Resistors - SMD 0402 4.99K .1% | 75In Stock | WAFL | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1.02 mm (0.04 in) | 0.022 in | - 65 C | + 150 C | 50 mW (1/20 W) | 30 V | ||||||
Mfr: M55342E06B69B8RWS TTI: M55342E06B69B8RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0705 69.8K .1% | 100In Stock | WAFL | 69.8 kOhms | 0.1 % | 25 PPM / C | 0705 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||||
Mfr: RN73R1ETTP1431B25 TTI: RN73R1ETTP1431B25 KOA Speer Availability: 20,000In StockThin Film Resistors - SMD 1.43K OHM .1% 25PPM 1/10W | 20,000In Stock | Reel | RN73R | 1.43 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R1JTTD20R0B25 TTI: RN73R1JTTD20R0B25 KOA Speer Availability: 20,000In Stock10,000 On Order Expected 08-Dec-26 Thin Film Resistors - SMD 20 ohm 0.1% 25 ppm | 20,000In Stock10,000 On Order Expected 08-Dec-26 | Reel | RN73R | 20 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R2ATTD4990B25 TTI: RN73R2ATTD4990B25 KOA Speer Availability: 5,000In StockThin Film Resistors - SMD 499 ohm 0.1% 0.125W | 5,000In Stock | Reel | RN73R | 499 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R1JTTD1023B25 TTI: RN73R1JTTD1023B25 KOA Speer Availability: 5,000In StockThin Film Resistors - SMD 102K OHM .1% 25PPM 1 | 5,000In Stock | Reel | RN73R | 102 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R2BTTD4322B25 TTI: RN73R2BTTD4322B25 KOA Speer Availability: 0In StockThin Film Resistors - SMD 43.2K OHM .1% 25PPM 2/5W | 0In Stock | Reel | RN73R | 43.2 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: M55342E12B34B8RWS TTI: M55342E12B34B8RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0603 34.8K .1% | 100In Stock | WAFL | 34.8 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||||
Mfr: TNPW040215K0BEEP TTI: TNPW040215K0BEEP Vishay / Dale Availability: 0In StockThin Film Resistors - SMD TNPW0402 15K 0.1% T-9 EP1 E3 | 0In Stock | Reel | TNPW e3 | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 50 V | |||
Mfr: TNPW040215K4FEED TTI: TNPW040215K4FEED Vishay Availability: 60,000In StockThin Film Resistors - SMD TNPW0402 15K4 1% T-9 ET7 e3 | 60,000In Stock | Reel | 15.4 kOhms | 1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: RN73R2ATTD3830B25 TTI: RN73R2ATTD3830B25 KOA Speer Availability: 15,000In StockThin Film Resistors - SMD 383 OHM .1% 25PPM 1/ | 15,000In Stock | Reel | RN73R | 383 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: M55342E12B105BRWS TTI: M55342E12B105BRWS Vishay Availability: 100In StockThin Film Resistors - SMD 0603 105K .1% | 100In Stock | WAFL | 105 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||||
Mfr: M55342E12B4B64RWS TTI: M55342E12B4B64RWS Vishay Availability: 200In StockThin Film Resistors - SMD 0603 4.64K .1% | 200In Stock | WAFL | ||||||||||||||||
Mfr: M55342E12B1B18RWS TTI: M55342E12B1B18RWS Vishay Availability: 25In StockThin Film Resistors - SMD 0603 1.18K .1% | 25In Stock | WAFL |