Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTN0805E1101BBT1 TTI: PTN0805E1101BBT1 Vishay / Thin Film Availability: 7,000In StockThin Film Resistors - SMD 1.1K OHM .1% 25PPM 1/5W | 7,000In Stock | Reel | PTN | 1.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E2001BST1 TTI: PTN0805E2001BST1 Vishay / Thin Film Availability: 3,000In StockThin Film Resistors - SMD 2K OHM .1% 25PPM 1/5W | 3,000In Stock | Reel | PTN | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E1620BBT1 TTI: PTN0805E1620BBT1 Vishay / Thin Film Availability: 2,000In StockThin Film Resistors - SMD 162 OHM .1% 25PPM 1/5W | 2,000In Stock | Reel | PTN | 162 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E1582BBT1 TTI: PTN0805E1582BBT1 Vishay / Thin Film Availability: 5,000In StockThin Film Resistors - SMD 15.8K OHM .1% 25PPM 1/5W | 5,000In Stock | Reel | PTN | 15.8 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: P0603E1003BBT TTI: P0603E1003BBT Vishay / Sfernice Availability: 700In StockThin Film Resistors - SMD 100K OHM .1% 25PPM 1/8W | 700In Stock | Reel | P | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 75 V | |||
Mfr: PTN0603E2211BST1 TTI: PTN0603E2211BST1 Vishay / Thin Film Availability: 3,000In StockThin Film Resistors - SMD .15watt 2.21Kohm .1% 25ppm | 3,000In Stock | Reel | PTN | 2.21 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: RT0805BRD0751K1L TTI: RT0805BRD0751K1L YAGEO Availability: 5,000In StockThin Film Resistors - SMD 1/8W 51.1K ohm .1% 25ppm | 5,000In Stock | Reel | RT | 51.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0402BRD0743KL TTI: RT0402BRD0743KL YAGEO Availability: 10,000In Stock10,000 On Order Expected 17-Dec-26 Thin Film Resistors - SMD 1/16W 43K ohm .1% 25ppm | 10,000In Stock10,000 On Order Expected 17-Dec-26 | Reel | RT | 43 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW120610K2BEEN TTI: TNPW120610K2BEEN Vishay Availability: 2,000In StockThin Film Resistors - SMD 10.2Kohms .1% 25ppm | 2,000In Stock | Reel | TNPW e3 | 10.2 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: ERA-8AEB364V TTI: ERA-8AEB364V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 1206 360Kohm 0.1% 25ppm | 0In StockLimited Supply | Reel | ERA-xA | 360 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: TNPW06035K11BEEN TTI: TNPW06035K11BEEN Vishay Availability: 1,000In StockThin Film Resistors - SMD 5.11Kohms .1% 25ppm | 1,000In Stock | Reel | TNPW e3 | 5.11 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW120641K2BEEN TTI: TNPW120641K2BEEN Vishay Availability: 1,000In StockThin Film Resistors - SMD 41.2Kohms .1% 25ppm | 1,000In Stock | Reel | TNPW e3 | 41.2 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW08051K20BEEN TTI: TNPW08051K20BEEN Vishay Availability: 1,000In StockThin Film Resistors - SMD 1.2Kohms .1% 25ppm | 1,000In Stock | Reel | TNPW e3 | 1.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW120657K6BEEN TTI: TNPW120657K6BEEN Vishay Availability: 6,000In StockThin Film Resistors - SMD 57.6Kohms .1% 25ppm | 6,000In Stock | Reel | TNPW e3 | 57.6 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW0805464KBEEA TTI: TNPW0805464KBEEA Vishay Availability: 25,000In StockThin Film Resistors - SMD 464Kohms .1% 25ppm | 25,000In Stock | Reel | TNPW e3 | 464 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW08051K40BEEN TTI: TNPW08051K40BEEN Vishay Availability: 2,000In StockThin Film Resistors - SMD 1.4Kohms .1% 25ppm | 2,000In Stock | Reel | TNPW e3 | 1.4 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW060312K4BEEN TTI: TNPW060312K4BEEN Vishay Availability: 1,000In StockThin Film Resistors - SMD 12.4Kohms .1% 25ppm | 1,000In Stock | Reel | TNPW e3 | 12.4 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW120627R1BEEN TTI: TNPW120627R1BEEN Vishay Availability: 2,000In StockThin Film Resistors - SMD 27.1ohms .1% 25ppm | 2,000In Stock | Reel | TNPW e3 | 27.1 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW08054K75DEEA TTI: TNPW08054K75DEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 1/8W 4.75Kohm 0.005 10ppm | 10,000In Stock | Reel | TNPW e3 | 4.75 kOhms | 0.5 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 260 mW | 150 V | |||
Mfr: TNPW120613K3BEEN TTI: TNPW120613K3BEEN Vishay Availability: 1,000In StockThin Film Resistors - SMD 13.3Kohms .1% 25ppm | 1,000In Stock | Reel | TNPW e3 | 13.3 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW060337K4BEEN TTI: TNPW060337K4BEEN Vishay Availability: 17,000In StockThin Film Resistors - SMD 37.4Kohms .1% 25ppm | 17,000In Stock | Reel | TNPW e3 | 37.4 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW080520K5BEEN TTI: TNPW080520K5BEEN Vishay Availability: 2,000In StockThin Film Resistors - SMD 20.5Kohms .1% 25ppm | 2,000In Stock | Reel | TNPW e3 | 20.5 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW02013K01BEED TTI: TNPW02013K01BEED Vishay Availability: 10,000In StockThin Film Resistors - SMD 3.01Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW | 3.01 kOhms | 1 % | 25 PPM / C | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | - 55 C | + 125 C | 75 mW | 25 V | |||
Mfr: RN73R2ETTD10R0F25 TTI: RN73R2ETTD10R0F25 KOA Speer Availability: 10,000In StockThin Film Resistors - SMD 1% 1210 .25W AEC-Q20 | 10,000In Stock | Reel | RN73R | 10 Ohms | 1 % | 25 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 500 mW (1/2 W) | 200 V | ||
Mfr: RN73R2ETTD20R0B25 TTI: RN73R2ETTD20R0B25 KOA Speer Availability: 10,000In StockThin Film Resistors - SMD 0.1% 1210 .25W AEC-Q | 10,000In Stock | Reel | RN73R | 20 Ohms | 0.1 % | 25 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 500 mW (1/2 W) | 200 V |