Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0402BRD079K09L TTI: RT0402BRD079K09L YAGEO Availability: 10,000In Stock10,000 On Order Expected 20-Apr-27 Thin Film Resistors - SMD 1/16W 9.09K ohm .1% 25ppm | 10,000In Stock10,000 On Order Expected 20-Apr-27 | Reel | RT | 9.09 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0603BRD0722K1L TTI: RT0603BRD0722K1L YAGEO Availability: 5,000In StockThin Film Resistors - SMD 1/10W 22.1K ohm .1% 25ppm | 5,000In Stock | Reel | RT | 22.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: TNPW040220K0BETD TTI: TNPW040220K0BETD Vishay Availability: 60,000In StockThin Film Resistors - SMD 20Kohms .1% 25ppm | 60,000In Stock | Reel | TNPW | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | TNPW04022002BT | |||
Mfr: RT0603BRD0713K7L TTI: RT0603BRD0713K7L YAGEO Availability: 20,000In StockThin Film Resistors - SMD 1/10W 13.7K ohm .1% 25ppm | 20,000In Stock | Reel | RT | 13.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: ERA-2AEB3921X TTI: ERA-2AEB3921X Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0402 3.92Kohm .1% AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xA | 3.92 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-3AEB2802V TTI: ERA-3AEB2802V Panasonic Industry Availability: 5,000In Stock5,000 On Order Expected 28-Dec-26 Limited Supply Thin Film Resistors - SMD 0603 28Kohm 0.1% 25ppm | 5,000In Stock5,000 On Order Expected 28-Dec-26 Limited Supply | Reel | ERA-xA | 28 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW0402240RBEED TTI: TNPW0402240RBEED Vishay Availability: 20,000In StockThin Film Resistors - SMD TNPW0402 240R 0.1% T-9 ET7 E3 | 20,000In Stock | Reel | TNP | 240 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW040224K0BEED TTI: TNPW040224K0BEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 1/16W 24Kohm .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 24 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW06031K00BETA TTI: TNPW06031K00BETA Vishay Availability: 45,000In StockThin Film Resistors - SMD 1Kohms .1% 25ppm | 45,000In Stock | Reel | TNPW | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | TNPW06031001BT | |||
Mfr: RT0603FRE0712KL TTI: RT0603FRE0712KL YAGEO Availability: 120,000In Stock15,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/10W 12K ohm 1% 50ppm | 120,000In Stock15,000 On Order Expected 10-Dec-26 | Reel | RT | 12 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0603BRD071K5L TTI: RT0603BRD071K5L YAGEO Availability: 20,000In StockThin Film Resistors - SMD 1.5K OHM .1% 25PPM | 20,000In Stock | Reel | RT | 1.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0603FRE0722KL TTI: RT0603FRE0722KL YAGEO Availability: 75,000In Stock10,000 On Order Expected 17-Dec-26 Thin Film Resistors - SMD 1/10W 22K ohm 1% 50p pm | 75,000In Stock10,000 On Order Expected 17-Dec-26 | Reel | RT | 22 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0603BRD07470KL TTI: RT0603BRD07470KL YAGEO Availability: 75,000In StockThin Film Resistors - SMD 1/10W 470K ohm .1% 25ppm | 75,000In Stock | Reel | RT | 470 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0805BRD0722KL TTI: RT0805BRD0722KL YAGEO Availability: 10,000In Stock5,000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD 1/8W 22K ohm .1% 25ppm | 10,000In Stock5,000 On Order Expected 04-Feb-27 | Reel | RT | 22 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: RT0603FRE072KL TTI: RT0603FRE072KL YAGEO Availability: 20,000In StockThin Film Resistors - SMD 1/10W 2K ohm 1% 50ppm | 20,000In Stock | Reel | RT | 2 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: ERA-2AEB750X TTI: ERA-2AEB750X Panasonic Industry Availability: 0In Stock20,000 On Order Expected 30-Sep-27 Limited Supply Thin Film Resistors - SMD 0402 75ohm .1% AEC-Q200 | 0In Stock20,000 On Order Expected 30-Sep-27 Limited Supply | Reel | ERA-xA | 75 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Reel | ERA-xA | 75 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||||
Mfr: RT0603BRD0713KL TTI: RT0603BRD0713KL YAGEO Availability: 25,000In StockThin Film Resistors - SMD 1/10W 13K ohm .1% 25ppm | 25,000In Stock | Reel | RT | 13 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0402BRD0733KL TTI: RT0402BRD0733KL YAGEO Availability: 20,000In Stock20,000 On Order Expected 11-May-27 Thin Film Resistors - SMD 1/16W 33K ohm .1% 25 ppm | 20,000In Stock20,000 On Order Expected 11-May-27 | Reel | RT | 33 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: TNPW04022K21BEED TTI: TNPW04022K21BEED Vishay Availability: 40,000In StockThin Film Resistors - SMD 2.21Kohms .1% 25ppm | 40,000In Stock | Reel | TNPW e3 | 2.21 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: ERA-3AEB201V TTI: ERA-3AEB201V Panasonic Industry Availability: 5,000In Stock35,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 200ohms 0.1% 25ppm | 5,000In Stock35,000 On Order Expected Limited Supply | Reel | ERA-xA | 200 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW0603165KBEEA TTI: TNPW0603165KBEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 165Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 165 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW080510R0FEEA TTI: TNPW080510R0FEEA Vishay Availability: 15,000In StockThin Film Resistors - SMD 10ohms 1% 25ppm | 15,000In Stock | Reel | TNPW e3 | 10 Ohms | 1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: RT0805BRD07200KL TTI: RT0805BRD07200KL YAGEO Availability: 5,000In Stock95,000 On Order Expected 22-Dec-26 Thin Film Resistors - SMD 200K OHM .1% 25PPM | 5,000In Stock95,000 On Order Expected 22-Dec-26 | Reel | RT | 200 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: RN73R1ETTP3242B25 TTI: RN73R1ETTP3242B25 KOA Speer Availability: 40,000In StockThin Film Resistors - SMD 32.4K OHM .1% 25PPM 1/10W | 40,000In Stock | Reel | RN73R | 32.4 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V |