Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-2AEB223X TTI: ERA-2AEB223X Panasonic Industry Availability: 0In Stock90,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 1/16W 22Kohms | 0In Stock90,000 On Order Expected Limited Supply | Reel | ERA-xA | 22 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-2AEB392X TTI: ERA-2AEB392X Panasonic Industry Availability: 0In Stock30,000 On Order Expected 07-Dec-26 Limited Supply Thin Film Resistors - SMD 0402 1/16W 3.9Kohms | 0In Stock30,000 On Order Expected 07-Dec-26 Limited Supply | Reel | ERA-xA | 3.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RN73H1JTTD1001B25 TTI: RN73H1JTTD1001B25 KOA Speer Availability: 20,000In StockThin Film Resistors - SMD 1kOhm,0603,0.1%,25pp | 20,000In Stock | Reel | RN73H | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RT0603BRD0728K7L TTI: RT0603BRD0728K7L YAGEO Availability: 30,000In StockThin Film Resistors - SMD 1/10W 28.7K ohm .1% 25ppm | 30,000In Stock | Reel | RT | 28.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0402BRD0719K6L TTI: RT0402BRD0719K6L YAGEO Availability: 10,000In Stock10,000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD 1/16W 19.6K ohm .1% 25ppm | 10,000In Stock10,000 On Order Expected 04-Feb-27 | Reel | RT | 19.6 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: ERA-3AEB1961V TTI: ERA-3AEB1961V Panasonic Industry Availability: 5,000In Stock35,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1.96Kohm 0.1% 25ppm | 5,000In Stock35,000 On Order Expected Limited Supply | Reel | ERA-xA | 1.96 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-3AEB3243V TTI: ERA-3AEB3243V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 324Kohm 0.1% 25ppm | 0In StockLimited Supply | Reel | ERA-xA | 324 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-3AEB3402V TTI: ERA-3AEB3402V Panasonic Industry Thin Film Resistors - SMD 0603 34Kohm 0.1% 25ppm | Reel | ERA-xA | 34 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||||
Mfr: ERA-3AEB3922V TTI: ERA-3AEB3922V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 11-Jun-27 Limited Supply Thin Film Resistors - SMD 0603 39.2Kohm 0.1% 25ppm | 0In Stock10,000 On Order Expected 11-Jun-27 Limited Supply | Reel | ERA-xA | 39.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-2AEB1071X TTI: ERA-2AEB1071X Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0402 1.07Kohm .1% AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xA | 1.07 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-2AEB1331X TTI: ERA-2AEB1331X Panasonic Industry Availability: 40,000In StockLimited Supply Thin Film Resistors - SMD 0402 1.33Kohm .1% AEC-Q200 | 40,000In StockLimited Supply | Reel | ERA-xA | 1.33 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-6AEB4993V TTI: ERA-6AEB4993V Panasonic Industry Availability: 5,000In StockLimited Supply Thin Film Resistors - SMD 0805 499Kohm 0.1% 25ppm | 5,000In StockLimited Supply | Reel | ERA-xA | 499 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: TNPW040238K3BEED TTI: TNPW040238K3BEED Vishay Availability: 40,000In StockThin Film Resistors - SMD 38.3Kohm .1% 25ppm | 40,000In Stock | Reel | TNPW e3 | 38.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: TNPW04023K74BEED TTI: TNPW04023K74BEED Vishay Availability: 20,000In StockThin Film Resistors - SMD 1/16W 3.74Kohm .1% 25ppm | 20,000In Stock | Reel | TNPW e3 | 3.74 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW040249K9BETD TTI: TNPW040249K9BETD Vishay Availability: 20,000In StockThin Film Resistors - SMD 49.9Kohms .1% 25ppm | 20,000In Stock | Reel | TNPW | 49.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | TNPW04024992BT | |||
Mfr: PLT0603Z5000AST5 TTI: PLT0603Z5000AST5 Vishay / Thin Film Availability: 4,500In StockThin Film Resistors - SMD 150mW 500OHM 0.05% 0603 5PPM | 4,500In Stock | Reel | PLT | 500 Ohms | 0.05 % | 5 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | 0.508 mm (0.02 in) | - 55 C | + 125 C | 150 mW | 75 V | ||||
Mfr: TNPW120620K0BEEA TTI: TNPW120620K0BEEA Vishay Availability: 15,000In Stock10,000 On Order Expected 22-Feb-27 Thin Film Resistors - SMD 20Kohms .1% 25ppm | 15,000In Stock10,000 On Order Expected 22-Feb-27 | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: TNPW0603274KBEEA TTI: TNPW0603274KBEEA Vishay Availability: 10,000In Stock10,000 On Order Expected 02-Dec-26 Thin Film Resistors - SMD 274Kohms .1% 25ppm | 10,000In Stock10,000 On Order Expected 02-Dec-26 | Reel | TNPW e3 | 274 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: ERA-6AEB302V TTI: ERA-6AEB302V Panasonic Industry Availability: 0In Stock15,000 On Order Expected 15-Apr-27 Limited Supply Thin Film Resistors - SMD 0805 1/8W 3Kohms | 0In Stock15,000 On Order Expected 15-Apr-27 Limited Supply | Reel | ERA-xA | 3 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: RT0603BRD07511RL TTI: RT0603BRD07511RL YAGEO Availability: 35,000In StockThin Film Resistors - SMD 1/10W 511 ohm .1% 25 ppm | 35,000In Stock | Reel | RT | 511 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: PTN0805E9532BBT1 TTI: PTN0805E9532BBT1 Vishay / Thin Film Availability: 3,000In Stock4,000 On Order Expected 03-Mar-27 Thin Film Resistors - SMD 25ppm 95.3Kohms .1% | 3,000In Stock4,000 On Order Expected 03-Mar-27 | Reel | PTN | 95.3 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | ||||
Mfr: PTN0603E1001BBT1 TTI: PTN0603E1001BBT1 Vishay / Thin Film Availability: 0In Stock32,000 On Order Expected Thin Film Resistors - SMD 0.15W 1Kohm 0.1% 25ppm | 0In Stock32,000 On Order Expected | Reel | PTN | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | ||||
Mfr: ERA-3AEB132V TTI: ERA-3AEB132V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 23-Apr-27 Limited Supply Thin Film Resistors - SMD 0603 1/10W 1.3Kohms | 0In Stock5,000 On Order Expected 23-Apr-27 Limited Supply | Reel | ERA-xA | 1.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW12064K75BEEN TTI: TNPW12064K75BEEN Vishay Availability: 7,000In StockThin Film Resistors - SMD 4.75Kohms .1% 25ppm | 7,000In Stock | Reel | TNPW e3 | 4.75 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: TNPW060378K7BEEA TTI: TNPW060378K7BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 78.7Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 78.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V |