Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0402BRD0720KL TTI: RT0402BRD0720KL YAGEO Availability: 320,000In Stock2,170,000 On Order Expected Thin Film Resistors - SMD 1/16W 20K ohm .1% 25 ppm | 320,000In Stock2,170,000 On Order Expected | Reel | RT | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: D55342E07B10B0RWS TTI: D55342E07B10B0RWS Vishay Availability: 3,500In StockThin Film Resistors - SMD D55342E 25PPM 1206 10K 0.1% R WS | 3,500In Stock | WAFL | D55342 | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | ||||
Mfr: M55342K06B2B00RT5 TTI: M55342K06B2B00RT5 Vishay Availability: 2,000In Stock14,500 On Order Expected 14-Dec-26 Thin Film Resistors - SMD M55342E 25PPM 0603 10K 0.1% R T5 | 2,000In Stock14,500 On Order Expected 14-Dec-26 | Reel | M55342 | 2 kOhms | 0.1 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||
Mfr: M55342E11B1B00RWS TTI: M55342E11B1B00RWS Vishay Availability: 200In Stock2,500 On Order Expected 08-Apr-27 Thin Film Resistors - SMD 0402 1K .1% | 200In Stock2,500 On Order Expected 08-Apr-27 | WAFL | RCWPM | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1.02 mm (0.04 in) | 0.025 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 50 mW (1/20 W) | 50 V | ||||
Mfr: TNPW040210K0BYEP TTI: TNPW040210K0BYEP Vishay Availability: 0In StockThin Film Resistors - SMD 10Kohms .1% 10ppm | 0In Stock | Reel | TNPW e3 | 10 kOhms | 0.1 % | 10 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 50 V | ||||
Mfr: RN73R1ETTP1003B25 TTI: RN73R1ETTP1003B25 KOA Speer Availability: 110,000In StockThin Film Resistors - SMD 100K ohm 0.1% 25 ppm | 110,000In Stock | Reel | RN73R | 100 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RN73R1ETTP2002B25 TTI: RN73R1ETTP2002B25 KOA Speer Availability: 130,000In StockThin Film Resistors - SMD 20K ohm 0.1% 25 ppm | 130,000In Stock | Reel | RN73R | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RN73R2ATTD1004B25 TTI: RN73R2ATTD1004B25 KOA Speer Availability: 170,000In StockThin Film Resistors - SMD 1M ohm 0.1% 25 ppm | 170,000In Stock | Reel | RN73R | 1 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: RN73R2ATTD1502B25 TTI: RN73R2ATTD1502B25 KOA Speer Availability: 45,000In Stock10,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 15K ohm 0.1% 25 ppm | 45,000In Stock10,000 On Order Expected 15-Dec-26 | Reel | RN73R | 15 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: D55342E07B20B0RT5 TTI: D55342E07B20B0RT5 Vishay Availability: 3,000In Stock6,500 On Order Expected Thin Film Resistors - SMD 1206 20K .1% | 3,000In Stock6,500 On Order Expected | Reel | 55342 | 20 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 0.063 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | D55342E07B20B0RTR | |||
Mfr: MCT06030Z0000ZP500 TTI: MCT06030Z0000ZP500 Vishay / Beyschlag Availability: 15,000In Stock15,000 On Order Expected 07-Apr-27 Thin Film Resistors - SMD Zero ohm Jumper | 15,000In Stock15,000 On Order Expected 07-Apr-27 | Reel | MCT - Professional | 0 Ohms | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | ||||||
Mfr: RT0402BRD0733K2L TTI: RT0402BRD0733K2L YAGEO Availability: 300,000In StockThin Film Resistors - SMD 33.2 kOhms 25PPM/C 62.5mW 0.1% 0402 | 300,000In Stock | Reel | RT | 33.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: ERA-3AEB2492V TTI: ERA-3AEB2492V Panasonic Industry Availability: 40,000In Stock585,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 24.9Kohm 0.1% 25ppm | 40,000In Stock585,000 On Order Expected Limited Supply | Reel | ERA-xA | 24.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-6AEB753V TTI: ERA-6AEB753V Panasonic Industry Availability: 5,000In Stock25,000 On Order Expected 30-Apr-27 Limited Supply Thin Film Resistors - SMD 0805 1/8W 75Kohms | 5,000In Stock25,000 On Order Expected 30-Apr-27 Limited Supply | Reel | ERA-xA | 75 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: CPF0402B10KE1 TTI: CPF0402B10KE1 TE Connectivity / Holsworthy Availability: 5,000In Stock7,000 On Order Expected 28-Jan-27 Thin Film Resistors - SMD CPF 0402 10K 0.1% 25PPM 1K RL | 5,000In Stock7,000 On Order Expected 28-Jan-27 | Reel | CPF | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 7-1879208-3 | |||
Mfr: ERA-3AEB9092V TTI: ERA-3AEB9092V Panasonic Industry Availability: 20,000In Stock10,000 On Order Expected 02-Apr-27 Limited Supply Thin Film Resistors - SMD 0603 90.9Kohm 0.1% 25ppm | 20,000In Stock10,000 On Order Expected 02-Apr-27 Limited Supply | Reel | ERA-xA | 90.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW08052K00BEEA TTI: TNPW08052K00BEEA Vishay Availability: 45,000In StockThin Film Resistors - SMD 2Kohms .1% 25ppm | 45,000In Stock | Reel | TNPW e3 | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: RT0402BRD07120KL TTI: RT0402BRD07120KL YAGEO Availability: 60,000In StockThin Film Resistors - SMD 1/16W 120K ohm .1% 2 5ppm | 60,000In Stock | Reel | RT | 120 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
0In Stock | Reel | TNPW e3 | 4.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||||
Mfr: TNPW0603120KBEEA TTI: TNPW0603120KBEEA Vishay Availability: 15,000In Stock5,000 On Order Expected 23-Nov-26 Thin Film Resistors - SMD 120Kohms .1% 25ppm | 15,000In Stock5,000 On Order Expected 23-Nov-26 | Reel | TNPW e3 | 120 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW06035K11BEEA TTI: TNPW06035K11BEEA Vishay Availability: 30,000In StockThin Film Resistors - SMD 5.11Kohms .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 5.11 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: RN73R1JTTD4992B25 TTI: RN73R1JTTD4992B25 KOA Speer Availability: 80,000In Stock20,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 49.9K OHM .1% 25PPM | 80,000In Stock20,000 On Order Expected 15-Dec-26 | Reel | RN73R | 49.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: TNPW0805100KBEEN TTI: TNPW0805100KBEEN Vishay Availability: 17,000In StockThin Film Resistors - SMD 100Kohms .1% 25ppm | 17,000In Stock | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
IRC / TT Electronics Availability: 23,000In Stock13,000 On Order Expected Thin Film Resistors - SMD 1.0K OHM .1% 25ppm | 23,000In Stock13,000 On Order Expected | Reel | PFC | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | ||||
IRC / TT Electronics Availability: 23,000In StockThin Film Resistors - SMD 100K OHM .1% 25ppm | 23,000In Stock | Reel | PFC | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V |