Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M55342E12B7B87RWS TTI: M55342E12B7B87RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0603 7.87K .1% | 100In Stock | WAFL | 0603 | 1608 | ||||||||||||||
Mfr: RN73H1JTTD3051B25 TTI: RN73H1JTTD3051B25 KOA Speer Availability: 5,000In Stock10,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 3.05kOhm,0603,0.1%,2 | 5,000In Stock10,000 On Order Expected 15-Dec-26 | Reel | RN73H | 3.05 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73H1ETTP3011B25 TTI: RN73H1ETTP3011B25 KOA Speer Availability: 80,000In StockThin Film Resistors - SMD 3.01kOhm,0402,0.1%,2 5ppm,63mW,50V | 80,000In Stock | Reel | RN73H | 3.01 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP3571F50 TTI: RN73H1ETTP3571F50 KOA Speer Availability: 10,000In Stock10,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 3.57kOhm,0402,1%,50p pm,63mW,50V | 10,000In Stock10,000 On Order Expected 15-Dec-26 | Reel | RN73H | 3.57 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: M55342E06B49B9RWS TTI: M55342E06B49B9RWS Vishay Availability: 300In StockThin Film Resistors - SMD 0705 49.9K .1% | 300In Stock | WAFL | RCWPM | 49.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | |||
Mfr: TNPW040233K2BYEP TTI: TNPW040233K2BYEP Vishay Availability: 5,000In StockThin Film Resistors - SMD 33.2Kohms 0.1% AEC-Q200 | 5,000In Stock | Reel | TNPW e3 | 33.2 kOhms | 0.1 % | 10 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: RN73R1ETTP1132B25 TTI: RN73R1ETTP1132B25 KOA Speer Availability: 30,000In StockThin Film Resistors - SMD 11.3K OHM .1% 25PPM 1/10W | 30,000In Stock | Reel | RN73R | 11.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: M55342E12B15B0RWS TTI: M55342E12B15B0RWS Vishay Availability: 350In StockThin Film Resistors - SMD 0603 15K .1% | 350In Stock | WAFL | RCWPM | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||
Mfr: M55342E06B1B00SWS TTI: M55342E06B1B00SWS Vishay Availability: 400In StockThin Film Resistors - SMD 0705 1K .1% | 400In Stock | WAFL | ||||||||||||||||
Mfr: TNPW12061M00BEEN TTI: TNPW12061M00BEEN Vishay Availability: 10,000In Stock5,000 On Order Expected 09-Dec-26 Thin Film Resistors - SMD 1Mohms .1% 25ppm | 10,000In Stock5,000 On Order Expected 09-Dec-26 | Reel | TNPW e3 | 1 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW120630K1BEEN TTI: TNPW120630K1BEEN Vishay Availability: 3,000In StockThin Film Resistors - SMD 30.1Kohms .1% 25ppm | 3,000In Stock | Reel | TNPW e3 | 30.1 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: M55342E06B53B6RWS TTI: M55342E06B53B6RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0705 53.6K .1% | 100In Stock | WAFL | E/H | 53.6 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | 150 mW | 50 V | ||||
Mfr: PTN1206E4991BBT1 TTI: PTN1206E4991BBT1 Vishay / Thin Film Availability: 5,000In Stock14,000 On Order Expected Thin Film Resistors - SMD 25ppm 4.99Kohms .1% | 5,000In Stock14,000 On Order Expected | Reel | PTN | 4.99 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: PTN0805E3012BBT1 TTI: PTN0805E3012BBT1 Vishay / Thin Film Availability: 27,000In StockThin Film Resistors - SMD 25ppm 30.1Kohms .1% | 27,000In Stock | Reel | PTN | 30.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0805E8062BBT1 TTI: PTN0805E8062BBT1 Vishay / Thin Film Availability: 24,000In StockThin Film Resistors - SMD 25ppm 80.6Kohms .1% | 24,000In Stock | Reel | PTN | 80.6 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: M55342E12B2B49RWS TTI: M55342E12B2B49RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0603 2.49K .1% | 100In Stock | WAFL | 0603 | 1608 | ||||||||||||||
Mfr: M55342E11B100ARWS TTI: M55342E11B100ARWS Vishay Availability: 400In StockThin Film Resistors - SMD 0402 100 .1% | 400In Stock | WAFL | RCWPM | 100 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1.02 mm (0.04 in) | 0.025 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 50 mW (1/20 W) | 50 V | |||
Mfr: TNPW06031K50BEEN TTI: TNPW06031K50BEEN Vishay Availability: 7,000In StockThin Film Resistors - SMD 1.5Kohms .1% 25ppm | 7,000In Stock | Reel | TNPW e3 | 1.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: AT0402FRE0717K8L TTI: AT0402FRE0717K8L YAGEO Availability: 200,000In StockThin Film Resistors - SMD 0402 17.8kOhms 1 % 50PPM 62.5mW AECQ200 | 200,000In Stock | Reel | AT | 17.8 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 125 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: TNPW06037K15BEEA TTI: TNPW06037K15BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 7.15Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 7.15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060380K6BEEA TTI: TNPW060380K6BEEA Vishay Availability: 5,000In Stock10,000 On Order Expected 15-Feb-27 Thin Film Resistors - SMD 80.6Kohms .1% 25ppm | 5,000In Stock10,000 On Order Expected 15-Feb-27 | Reel | TNPW e3 | 80.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW06038K87BEEA TTI: TNPW06038K87BEEA Vishay Availability: 5,000In StockThin Film Resistors - SMD 8.87Kohms .1% 25ppm | 5,000In Stock | Reel | TNPW e3 | 8.87 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW06039K09BEEA TTI: TNPW06039K09BEEA Vishay Availability: 5,000In Stock5,000 On Order Expected 29-Dec-26 Thin Film Resistors - SMD 9.09Kohms .1% 25ppm | 5,000In Stock5,000 On Order Expected 29-Dec-26 | Reel | TNPW e3 | 9.09 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: RT1206BRD0749K9L TTI: RT1206BRD0749K9L YAGEO Availability: 45,000In StockThin Film Resistors - SMD 1/4W 49.9K ohm .1% 25ppm | 45,000In Stock | Reel | RT | 49.9 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: TNPW0603330RBEEA TTI: TNPW0603330RBEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 330ohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 330 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V |