Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-3AEB6042V TTI: ERA-3AEB6042V Panasonic Industry Thin Film Resistors - SMD 0603 60.4Kohm 0.1% 25ppm | Reel | ERA-xA | 60.4 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: PNM0603E2502BST5 TTI: PNM0603E2502BST5 Vishay / Thin Film Availability: 500In Stock14,500 On Order Expected 27-Jan-27 Thin Film Resistors - SMD 150mW 25Kohm 0.1% 25ppm | 500In Stock14,500 On Order Expected 27-Jan-27 | Reel | PNM | 25 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | 0.508 mm (0.02 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: TNPW06033K92BEEA TTI: TNPW06033K92BEEA Vishay Availability: 15,000In StockThin Film Resistors - SMD 3.92Kohms .1% 25ppm | 15,000In Stock | Reel | TNPW e3 | 3.92 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060345K3BEEA TTI: TNPW060345K3BEEA Vishay Availability: 5,000In Stock5,000 On Order Expected 02-Dec-26 Thin Film Resistors - SMD 45.3Kohms .1% 25ppm | 5,000In Stock5,000 On Order Expected 02-Dec-26 | Reel | TNPW e3 | 45.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060347K0BEEA TTI: TNPW060347K0BEEA Vishay Availability: 15,000In Stock10,000 On Order Expected 09-Dec-26 Thin Film Resistors - SMD 47Kohms .1% 25ppm | 15,000In Stock10,000 On Order Expected 09-Dec-26 | Reel | TNPW e3 | 47 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW06034K64BEEA TTI: TNPW06034K64BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 4.64Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 4.64 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW120642K2BEEA TTI: TNPW120642K2BEEA Vishay Availability: 20,000In StockThin Film Resistors - SMD 42.2Kohms .1% 25ppm | 20,000In Stock | Reel | TNPW e3 | 42.2 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW060319K6BEEA TTI: TNPW060319K6BEEA Vishay Availability: 5,000In StockThin Film Resistors - SMD 19.6Kohms .1% 25ppm | 5,000In Stock | Reel | TNPW e3 | 19.6 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060322K1BEEA TTI: TNPW060322K1BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 22.1Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 22.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW080530K1BEEA TTI: TNPW080530K1BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 30.1Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 30.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW040230K1BEEP TTI: TNPW040230K1BEEP Vishay / Dale Availability: 12,000In StockThin Film Resistors - SMD TNPW0402 30K1 0.1% T-9 EP1 e3 | 12,000In Stock | Reel | TNPW e3 | 30.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 50 V | |||
Mfr: RN73R2ATTD1433B25 TTI: RN73R2ATTD1433B25 KOA Speer Availability: 35,000In StockThin Film Resistors - SMD 143K OHM .1% 25PPM 1 | 35,000In Stock | Reel | RN73R | 143 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R2ATTD4020B25 TTI: RN73R2ATTD4020B25 KOA Speer Availability: 15,000In StockThin Film Resistors - SMD 402 OHM .1% 25PPM 1/ | 15,000In Stock | Reel | RN73R | 402 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: TNPW0805305KBEEN TTI: TNPW0805305KBEEN Vishay Availability: 3,000In StockThin Film Resistors - SMD TNPW0805 305K 0.1% T-9 E52 e3 | 3,000In Stock | Reel | 305 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 260 mW | 150 V | ||||
Mfr: PAT1206E2003BST1 TTI: PAT1206E2003BST1 Vishay / Thin Film Availability: 13,000In Stock9,000 On Order Expected 30-Dec-26 Thin Film Resistors - SMD 400mW 200kohm 0.1% 25PPM 1206 | 13,000In Stock9,000 On Order Expected 30-Dec-26 | Reel | PAT | 200 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
IRC / TT Electronics Availability: 4,000In Stock5,000 On Order Expected 31-Mar-27 Thin Film Resistors - SMD 1.0K .1% 25ppm | 4,000In Stock5,000 On Order Expected 31-Mar-27 | Reel | PFC | 1 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 65 C | + 150 C | 330 mW (1/3 W) | 200 V | |||
Mfr: TNPW12067K32BEEN TTI: TNPW12067K32BEEN Vishay Availability: 2,000In Stock1,000 On Order Expected 30-Nov-26 Thin Film Resistors - SMD 7.32Kohms .1% 25ppm | 2,000In Stock1,000 On Order Expected 30-Nov-26 | Reel | TNPW e3 | 7.32 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW06036K49BEEN TTI: TNPW06036K49BEEN Vishay Availability: 5,000In StockThin Film Resistors - SMD 6.49Kohms .1% 25ppm | 5,000In Stock | Reel | TNPW e3 | 6.49 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW060314K7BEEN TTI: TNPW060314K7BEEN Vishay Availability: 1,000In StockThin Film Resistors - SMD 14.7Kohms .1% 25ppm | 1,000In Stock | Reel | TNPW e3 | 14.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW060311K8BEEN TTI: TNPW060311K8BEEN Vishay Availability: 2,000In StockThin Film Resistors - SMD 11.8Kohms .1% 25ppm | 2,000In Stock | Reel | TNPW e3 | 11.8 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: RT0402FRE0768RL TTI: RT0402FRE0768RL YAGEO Availability: 70,000In StockThin Film Resistors - SMD 68 OHM 1% 50PPM 1/16W | 70,000In Stock | Reel | RT | 68 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0603DRD07499RL TTI: RT0603DRD07499RL YAGEO Availability: 10,000In Stock45,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/10W 499 ohm .5% 25ppm | 10,000In Stock45,000 On Order Expected 10-Dec-26 | Reel | RT | 499 Ohms | 0.5 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD074K42L TTI: RT0402BRD074K42L YAGEO Availability: 70,000In StockThin Film Resistors - SMD 1/16W 4.42K ohm .1% 25ppm | 70,000In Stock | Reel | RT | 4.42 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0805BRD07105KL TTI: RT0805BRD07105KL YAGEO Availability: 20,000In StockThin Film Resistors - SMD 1/8W 105K ohm .1% 25ppm | 20,000In Stock | Reel | RT | 105 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0402BRD073K92L TTI: RT0402BRD073K92L YAGEO Availability: 50,000In Stock120,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/16W 3.92K ohm .1% 25ppm | 50,000In Stock120,000 On Order Expected 10-Dec-26 | Reel | RT | 3.92 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V |