Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-6AEB134V TTI: ERA-6AEB134V Panasonic Industry Availability: 10,000In StockLimited Supply Thin Film Resistors - SMD 0805 1/8W 130Kohms | 10,000In StockLimited Supply | Reel | ERA-xA | 130 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: PTN0805E1502BBT1 TTI: PTN0805E1502BBT1 Vishay / Thin Film Availability: 71,000In StockThin Film Resistors - SMD 25ppm 15Kohms .1% | 71,000In Stock | Reel | PTN | 15 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | ||||
Mfr: RT0603BRD07280KL TTI: RT0603BRD07280KL YAGEO Availability: 115,000In StockThin Film Resistors - SMD 1/10W 280K ohm .1% 25ppm | 115,000In Stock | Reel | RT | 280 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0402BRE0712K4L TTI: RT0402BRE0712K4L YAGEO Availability: 20,000In Stock40,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 12.4K OHM .1% 50PPM 1/16W | 20,000In Stock40,000 On Order Expected 10-Dec-26 | Reel | RT | 12.4 kOhms | 0.1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0603BRD07124KL TTI: RT0603BRD07124KL YAGEO Availability: 40,000In StockThin Film Resistors - SMD 1/10W 124K ohm .1% 25ppm | 40,000In Stock | Reel | RT | 124 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: ERA-3AEB2493V TTI: ERA-3AEB2493V Panasonic Industry Availability: 0In Stock50,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 249Kohm 0.1% 25ppm | 0In Stock50,000 On Order Expected Limited Supply | Reel | ERA-xA | 249 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW0805470KBEEA TTI: TNPW0805470KBEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 1/8W 470Kohm 0.1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 470 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 260 mW | 150 V | ||||
Mfr: ERA-2AEB6811X TTI: ERA-2AEB6811X Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0402 6.81Kohm .1% AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xA | 6.81 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW040229K4BEED TTI: TNPW040229K4BEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 29.4Kohms .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 29.4 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: TNPW040246K4BEED TTI: TNPW040246K4BEED Vishay Availability: 10,000In Stock10,000 On Order Expected 09-Dec-26 Thin Film Resistors - SMD 46.4Kohm .1% 25ppm | 10,000In Stock10,000 On Order Expected 09-Dec-26 | Reel | TNPW e3 | 46.4 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: TNPW060310K0BETA TTI: TNPW060310K0BETA Vishay Availability: 175,000In StockThin Film Resistors - SMD 10Kohms .1% 25ppm | 175,000In Stock | Reel | TNPW | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | TNPW06031002BT | |||
Mfr: TNPW060313K5BEEA TTI: TNPW060313K5BEEA Vishay Availability: 25,000In StockThin Film Resistors - SMD 13.5Kohms .1% 25ppm | 25,000In Stock | Reel | TNPW e3 | 13.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW0805150KBETY TTI: TNPW0805150KBETY Vishay Availability: 11,000In StockThin Film Resistors - SMD 150Kohms .1% 25ppm | 11,000In Stock | Reel | TNPW | 150 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | TNPW08051503BR75 | ||
Mfr: TNPW12063K57BEEA TTI: TNPW12063K57BEEA Vishay Availability: 30,000In StockThin Film Resistors - SMD 3.57Kohms .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 3.57 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: CPF0402B487KE1 TTI: CPF0402B487KE1 TE Connectivity / Holsworthy Availability: 1,000In Stock2,000 On Order Expected 11-Jan-27 Thin Film Resistors - SMD CPF 0402 487K 0.1% 25ppm 1K RL | 1,000In Stock2,000 On Order Expected 11-Jan-27 | Reel | 487 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 6-2176455-3 | ||||
Mfr: RT1206BRD0720KL TTI: RT1206BRD0720KL YAGEO Availability: 35,000In StockThin Film Resistors - SMD 1/4W 20K ohm .1% 25ppm | 35,000In Stock | Reel | RT | 20 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | ||||
Mfr: TNPW0603301RBEEA TTI: TNPW0603301RBEEA Vishay Availability: 25,000In Stock15,000 On Order Expected 29-Dec-26 Thin Film Resistors - SMD 301ohms .1% 25ppm | 25,000In Stock15,000 On Order Expected 29-Dec-26 | Reel | TNPW e3 | 301 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW060330K1BEEA TTI: TNPW060330K1BEEA Vishay Availability: 150,000In StockThin Film Resistors - SMD 30.1Kohms .1% 25ppm | 150,000In Stock | Reel | TNPW e3 | 30.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW0805249KBEEA TTI: TNPW0805249KBEEA Vishay Availability: 5,000In Stock10,000 On Order Expected 21-Dec-26 Thin Film Resistors - SMD 249Kohms .1% 25ppm | 5,000In Stock10,000 On Order Expected 21-Dec-26 | Reel | TNPW e3 | 249 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: TNPW06033K16BEEA TTI: TNPW06033K16BEEA Vishay Availability: 15,000In StockThin Film Resistors - SMD 3.16Kohms .1% 25ppm | 15,000In Stock | Reel | TNPW e3 | 3.16 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW0603110KBEEA TTI: TNPW0603110KBEEA Vishay Availability: 90,000In Stock95,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 110Kohms .1% 25ppm | 90,000In Stock95,000 On Order Expected 15-Dec-26 | Reel | TNPW e3 | 110 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW0603120RBEEA TTI: TNPW0603120RBEEA Vishay Availability: 15,000In StockThin Film Resistors - SMD 120ohms .1% 25ppm | 15,000In Stock | Reel | TNPW e3 | 120 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW120649R9BEEN TTI: TNPW120649R9BEEN Vishay Availability: 8,000In StockThin Film Resistors - SMD 49.9ohms .1% 25ppm | 8,000In Stock | Reel | TNPW e3 | 49.9 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: TNPW12064K99BEEA TTI: TNPW12064K99BEEA Vishay Availability: 40,000In StockThin Film Resistors - SMD 4.99Kohms .1% 25ppm | 40,000In Stock | Reel | TNPW e3 | 4.99 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: RT0603BRD0728KL TTI: RT0603BRD0728KL YAGEO Availability: 5,000In Stock20,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/10W 28K ohm .1% 25 ppm | 5,000In Stock20,000 On Order Expected 10-Dec-26 | Reel | RT | 28 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V |