Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN73R1JTTD2322B25 TTI: RN73R1JTTD2322B25 KOA Speer Availability: 10,000In StockThin Film Resistors - SMD 23.2K OHM .1% 25PPM 1/8W | 10,000In Stock | Reel | RN73R | 23.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 125 mW (1/8 W) | 75 V | |||
Mfr: TNPW120613K7BEEN TTI: TNPW120613K7BEEN Vishay Availability: 2,000In StockThin Film Resistors - SMD 13.7Kohms .1% 25ppm | 2,000In Stock | Reel | TNPW e3 | 13.7 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: PTN0603E1622BBT1 TTI: PTN0603E1622BBT1 Vishay / Thin Film Availability: 5,000In StockThin Film Resistors - SMD 16.2K OHM .1% 25PPM 1/6W | 5,000In Stock | Reel | PTN | 16.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: RN73R1ETTP4992B25 TTI: RN73R1ETTP4992B25 KOA Speer Availability: 80,000In Stock20,000 On Order Expected 30-Dec-26 Thin Film Resistors - SMD 49.9K ohm 0.1% .063W | 80,000In Stock20,000 On Order Expected 30-Dec-26 | Reel | RN73R | 49.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R1JTTD4752B25 TTI: RN73R1JTTD4752B25 KOA Speer Availability: 25,000In Stock30,000 On Order Expected Thin Film Resistors - SMD 47.5K OHM .1% 25PPM | 25,000In Stock30,000 On Order Expected | Reel | RN73R | 47.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R2ATTD1000B25 TTI: RN73R2ATTD1000B25 KOA Speer Availability: 50,000In StockThin Film Resistors - SMD 100 ohm 0.1% 25 ppm | 50,000In Stock | Reel | RN73R | 100 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RN73R1ETTP1301B25 TTI: RN73R1ETTP1301B25 KOA Speer Availability: 10,000In Stock10,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 1.3K ohm 0.1% 25 ppm | 10,000In Stock10,000 On Order Expected 15-Dec-26 | Reel | RN73R | 1.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R2BTTD2002B25 TTI: RN73R2BTTD2002B25 KOA Speer Availability: 5,000In Stock10,000 On Order Expected 24-Nov-26 Thin Film Resistors - SMD 20K ohm 0.1% 25 ppm | 5,000In Stock10,000 On Order Expected 24-Nov-26 | Reel | RN73R | 20 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | ||
Mfr: RN73R2BTTD4990B25 TTI: RN73R2BTTD4990B25 KOA Speer Availability: 25,000In StockThin Film Resistors - SMD 499 ohm 0.1% 0.25W | 25,000In Stock | Reel | RN73R | 499 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | ||
Mfr: RT0402BRD07215KL TTI: RT0402BRD07215KL YAGEO Availability: 50,000In StockThin Film Resistors - SMD 215K OHM .1% 25PPM 1/16W | 50,000In Stock | Reel | RT | 215 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: PCAN0805K4R70FST5 TTI: PCAN0805K4R70FST5 Vishay / Thin Film Availability: 1,500In Stock1,000 On Order Expected 13-Jan-27 Thin Film Resistors - SMD 1watt 4.7ohms 100ppm 1% 0805 SMD | 1,500In Stock1,000 On Order Expected 13-Jan-27 | Reel | PCAN | 4.7 Ohms | 1 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 1 W | 100 V | |||
Mfr: MCS0402MD1002BE100 TTI: MCS0402MD1002BE100 Vishay / Beyschlag Availability: 8,000In StockThin Film Resistors - SMD .063W 10Kohms 0.1% 0402 25ppm Auto | 8,000In Stock | Reel | MCS AT - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 175 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: ERA-3AEB1782V TTI: ERA-3AEB1782V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 01-Feb-27 Limited Supply Thin Film Resistors - SMD 0603 17.8Kohm 0.1% 25ppm | 0In Stock10,000 On Order Expected 01-Feb-27 Limited Supply | Reel | ERA-xA | 17.8 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB1872V TTI: ERA-3AEB1872V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 07-Dec-26 Limited Supply Thin Film Resistors - SMD 0603 18.7Kohm 0.1% 25ppm | 0In Stock10,000 On Order Expected 07-Dec-26 Limited Supply | Reel | ERA-xA | 18.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RN73H1ETTP1503B25 TTI: RN73H1ETTP1503B25 KOA Speer Availability: 40,000In StockThin Film Resistors - SMD 150kOhm,0402,0.1%,25 ppm,62.5mW,75V | 40,000In Stock | Reel | RN73H | 150 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: PTN0603E4990BST1 TTI: PTN0603E4990BST1 Vishay / Thin Film Availability: 4,000In StockThin Film Resistors - SMD 499 OHM .1% 25PPM 1/6W | 4,000In Stock | Reel | PTN | 499 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: PHP00805E49R9BST1 TTI: PHP00805E49R9BST1 Vishay / Thin Film Availability: 2,000In Stock6,000 On Order Expected Thin Film Resistors - SMD .625watt 49.9ohm .1% 25PPM | 2,000In Stock6,000 On Order Expected | Reel | PHP | 49.9 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 625 mW | 100 V | |||
Mfr: RN73H1ETTP1012B25 TTI: RN73H1ETTP1012B25 KOA Speer Availability: 30,000In StockThin Film Resistors - SMD 10.1kOhm,0402,0.1%,2 5ppm,63mW,50V | 30,000In Stock | Reel | RN73H | 10.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73H1ETTP1502B25 TTI: RN73H1ETTP1502B25 KOA Speer Availability: 30,000In StockThin Film Resistors - SMD 15kOhm,0402,0.1%,25p pm,63mW,50V | 30,000In Stock | Reel | RN73H | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RT0402BRD0715K4L TTI: RT0402BRD0715K4L YAGEO Availability: 10,000In StockThin Film Resistors - SMD 1/16W 15.4K ohm .1% 25ppm | 10,000In Stock | Reel | RT | 15.4 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-3AEB2152V TTI: ERA-3AEB2152V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 28-Jul-27 Limited Supply Thin Film Resistors - SMD 0603 21.5Kohm 0.1% 25ppm | 0In Stock5,000 On Order Expected 28-Jul-27 Limited Supply | Reel | ERA-xA | 21.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB4872X TTI: ERA-2AEB4872X Panasonic Industry Availability: 0In Stock30,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 48.7Kohm .1% AEC-Q200 | 0In Stock30,000 On Order Expected Limited Supply | Reel | ERA-xA | 48.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-2AEB1542X TTI: ERA-2AEB1542X Panasonic Industry Availability: 0In Stock60,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 15.4Kohm .1% AEC-Q200 | 0In Stock60,000 On Order Expected Limited Supply | Reel | ERA-xA | 15.4 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 63 mW (1/16 W) | 50 V | ||
Mfr: ERA-2AEB1651X TTI: ERA-2AEB1651X Panasonic Industry Availability: 0In Stock40,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 1.65Kohm .1% AEC-Q200 | 0In Stock40,000 On Order Expected Limited Supply | Reel | ERA-xA | 1.65 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB6490V TTI: ERA-3AEB6490V Panasonic Industry Availability: 0In Stock20,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 649ohm 0.1% 25ppm | 0In Stock20,000 On Order Expected Limited Supply | Reel | ERA-xA | 649 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V |