Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW060310K0BETA TTI: TNPW060310K0BETA Vishay Availability: 175,000In StockThin Film Resistors - SMD 10Kohms .1% 25ppm | 175,000In Stock | Reel | TNPW | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | TNPW06031002BT | |||
Mfr: TNPW060313K5BEEA TTI: TNPW060313K5BEEA Vishay Availability: 25,000In StockThin Film Resistors - SMD 13.5Kohms .1% 25ppm | 25,000In Stock | Reel | TNPW e3 | 13.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW0805150KBETY TTI: TNPW0805150KBETY Vishay Availability: 11,000In StockThin Film Resistors - SMD 150Kohms .1% 25ppm | 11,000In Stock | Reel | TNPW | 150 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | TNPW08051503BR75 | ||
Mfr: TNPW12063K57BEEA TTI: TNPW12063K57BEEA Vishay Availability: 30,000In StockThin Film Resistors - SMD 3.57Kohms .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 3.57 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: CPF0402B487KE1 TTI: CPF0402B487KE1 TE Connectivity / Holsworthy Availability: 1,000In Stock2,000 On Order Expected 11-Jan-27 Thin Film Resistors - SMD CPF 0402 487K 0.1% 25ppm 1K RL | 1,000In Stock2,000 On Order Expected 11-Jan-27 | Reel | 487 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 6-2176455-3 | ||||
Mfr: RT1206BRD0720KL TTI: RT1206BRD0720KL YAGEO Availability: 35,000In StockThin Film Resistors - SMD 1/4W 20K ohm .1% 25ppm | 35,000In Stock | Reel | RT | 20 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | ||||
Mfr: TNPW0603301RBEEA TTI: TNPW0603301RBEEA Vishay Availability: 25,000In Stock15,000 On Order Expected 29-Dec-26 Thin Film Resistors - SMD 301ohms .1% 25ppm | 25,000In Stock15,000 On Order Expected 29-Dec-26 | Reel | TNPW e3 | 301 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW060330K1BEEA TTI: TNPW060330K1BEEA Vishay Availability: 150,000In StockThin Film Resistors - SMD 30.1Kohms .1% 25ppm | 150,000In Stock | Reel | TNPW e3 | 30.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW0805249KBEEA TTI: TNPW0805249KBEEA Vishay Availability: 5,000In Stock10,000 On Order Expected 21-Dec-26 Thin Film Resistors - SMD 249Kohms .1% 25ppm | 5,000In Stock10,000 On Order Expected 21-Dec-26 | Reel | TNPW e3 | 249 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: TNPW06033K16BEEA TTI: TNPW06033K16BEEA Vishay Availability: 15,000In StockThin Film Resistors - SMD 3.16Kohms .1% 25ppm | 15,000In Stock | Reel | TNPW e3 | 3.16 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW0603110KBEEA TTI: TNPW0603110KBEEA Vishay Availability: 90,000In Stock95,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 110Kohms .1% 25ppm | 90,000In Stock95,000 On Order Expected 15-Dec-26 | Reel | TNPW e3 | 110 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW0603120RBEEA TTI: TNPW0603120RBEEA Vishay Availability: 15,000In StockThin Film Resistors - SMD 120ohms .1% 25ppm | 15,000In Stock | Reel | TNPW e3 | 120 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW120649R9BEEN TTI: TNPW120649R9BEEN Vishay Availability: 8,000In StockThin Film Resistors - SMD 49.9ohms .1% 25ppm | 8,000In Stock | Reel | TNPW e3 | 49.9 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: TNPW12064K99BEEA TTI: TNPW12064K99BEEA Vishay Availability: 40,000In StockThin Film Resistors - SMD 4.99Kohms .1% 25ppm | 40,000In Stock | Reel | TNPW e3 | 4.99 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: RT0603BRD0728KL TTI: RT0603BRD0728KL YAGEO Availability: 5,000In Stock20,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/10W 28K ohm .1% 25 ppm | 5,000In Stock20,000 On Order Expected 10-Dec-26 | Reel | RT | 28 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0402BRD076K34L TTI: RT0402BRD076K34L YAGEO Availability: 10,000In Stock20,000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD 1/16W 6.34K ohm .1% 25ppm | 10,000In Stock20,000 On Order Expected 04-Feb-27 | Reel | RT | 6.34 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: MCT06030C1003FP500 TTI: MCT06030C1003FP500 Vishay / Beyschlag Availability: 20,000In StockThin Film Resistors - SMD .1W 100Kohm 1% 0603 50ppm Auto | 20,000In Stock | Reel | MCT - Professional | 100 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0603BRD078K25L TTI: RT0603BRD078K25L YAGEO Availability: 50,000In StockThin Film Resistors - SMD 1/10W 8.25K ohm .1% 25ppm | 50,000In Stock | Reel | RT | 8.25 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: TNPW04022K67BEED TTI: TNPW04022K67BEED Vishay Availability: 80,000In StockThin Film Resistors - SMD 2.67 Kohms 0.1% | 80,000In Stock | Reel | TNPW e3 | 2.67 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: ERA-3AEB134V TTI: ERA-3AEB134V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 25-Feb-27 Limited Supply Thin Film Resistors - SMD 0603 1/10W 130Kohms | 0In Stock10,000 On Order Expected 25-Feb-27 Limited Supply | Reel | ERA-xA | 130 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: PTN0805E4991BBT1 TTI: PTN0805E4991BBT1 Vishay / Thin Film Availability: 19,000In Stock10,000 On Order Expected Thin Film Resistors - SMD 25ppm 4.99Kohms .1% | 19,000In Stock10,000 On Order Expected | Reel | PTN | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | ||||
Mfr: TNPW040212K0BEED TTI: TNPW040212K0BEED Vishay Availability: 40,000In StockThin Film Resistors - SMD 1/16W 12Kohm .1% 25ppm | 40,000In Stock | Reel | TNPW e3 | 12 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: RT0402FRE0733RL TTI: RT0402FRE0733RL YAGEO Availability: 50,000In StockThin Film Resistors - SMD 1/16W 33 ohm 1% 50ppm | 50,000In Stock | Reel | RT | 33 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0402BRD071K5L TTI: RT0402BRD071K5L YAGEO Availability: 210,000In Stock310,000 On Order Expected 04-Jan-27 Thin Film Resistors - SMD 1/16W 1.5K ohm .1% 2 5ppm | 210,000In Stock310,000 On Order Expected 04-Jan-27 | Reel | RT | 1.5 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0402FRE07100RL TTI: RT0402FRE07100RL YAGEO Availability: 50,000In Stock260,000 On Order Expected Thin Film Resistors - SMD 1/16W 100 ohm 1% 50ppm | 50,000In Stock260,000 On Order Expected | Reel | RT | 100 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V |