Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW060326K7BEEA TTI: TNPW060326K7BEEA Vishay Availability: 5,000In Stock5,000 On Order Expected 02-Apr-27 Thin Film Resistors - SMD 26.7Kohms .1% 25ppm | 5,000In Stock5,000 On Order Expected 02-Apr-27 | Reel | TNPW e3 | 26.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: M55342H06B10E0RT5 TTI: M55342H06B10E0RT5 Vishay Availability: 1,000In StockThin Film Resistors - SMD 0705 10K 1% | 1,000In Stock | Reel | 55342 | 10 kOhms | 1 % | 50 PPM / C | 0805 | 2012 | 2.032 mm (0.08 in) | 0.050 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | |||
Mfr: PTN0603E2492BBT1 TTI: PTN0603E2492BBT1 Vishay / Thin Film Availability: 2,000In Stock19,000 On Order Expected Thin Film Resistors - SMD 24.9K OHM .1% 25PPM 1/6W | 2,000In Stock19,000 On Order Expected | Reel | PTN | 24.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: TNPW040210R0DEED TTI: TNPW040210R0DEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 10ohms .5% 25ppm | 30,000In Stock | Reel | TNPW e3 | 10 Ohms | 0.5 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW08057K87BEEN TTI: TNPW08057K87BEEN Vishay Availability: 7,000In StockThin Film Resistors - SMD 7.87Kohms .1% 25ppm | 7,000In Stock | Reel | TNPW e3 | 7.87 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW04029K31BEED TTI: TNPW04029K31BEED Vishay Availability: 160,000In StockThin Film Resistors - SMD 1/10W 9.31Kohm .1% 25ppm | 160,000In Stock | Reel | TNPW e3 | 9.31 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | |||
Mfr: RT0402BRD0736KL TTI: RT0402BRD0736KL YAGEO Availability: 90,000In StockThin Film Resistors - SMD 1/16W 36K ohm .1% 25ppm | 90,000In Stock | Reel | RT | 36 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-3AEB2051V TTI: ERA-3AEB2051V Panasonic Industry Availability: 5,000In Stock50,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 2.05Kohm 0.1% 25ppm | 5,000In Stock50,000 On Order Expected Limited Supply | Reel | ERA-xA | 2.05 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW04023K57BEED TTI: TNPW04023K57BEED Vishay Availability: 40,000In StockThin Film Resistors - SMD 1/16W 3.57Kohm .1% 25ppm | 40,000In Stock | Reel | TNPW e3 | 3.57 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | |||
Mfr: ERA-3AEB2552V TTI: ERA-3AEB2552V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 25.5Kohm 0.1% 25ppm | 0In StockLimited Supply | Reel | ERA-xA | 25.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW04024K64BEED TTI: TNPW04024K64BEED Vishay Availability: 10,000In Stock20,000 On Order Expected 29-Dec-26 Thin Film Resistors - SMD 4.64Kohm .1% 25ppm | 10,000In Stock20,000 On Order Expected 29-Dec-26 | Reel | TNPW e3 | 4.64 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0402BRD0711KL TTI: RT0402BRD0711KL YAGEO Availability: 20,000In StockThin Film Resistors - SMD 1/16W 11K ohm .1% 25ppm | 20,000In Stock | Reel | RT | 11 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-3AEB4421V TTI: ERA-3AEB4421V Panasonic Industry Availability: 0In Stock15,000 On Order Expected 28-Jan-27 Limited Supply Thin Film Resistors - SMD 0603 4.42Kohm 0.1% 25ppm | 0In Stock15,000 On Order Expected 28-Jan-27 Limited Supply | Reel | ERA-xA | 4.42 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB6651X TTI: ERA-2AEB6651X Panasonic Industry Availability: 0In Stock60,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 6.65Kohm .1% AEC-Q200 | 0In Stock60,000 On Order Expected Limited Supply | Reel | ERA-xA | 6.65 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: TNPW040282K5BEED TTI: TNPW040282K5BEED Vishay Availability: 10,000In Stock20,000 On Order Expected 19-Nov-26 Thin Film Resistors - SMD 82.5Kohm .1% 25ppm | 10,000In Stock20,000 On Order Expected 19-Nov-26 | Reel | TNPW e3 | 82.5 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW120649K9BEEN TTI: TNPW120649K9BEEN Vishay Availability: 3,000In StockThin Film Resistors - SMD 49.9Kohms .1% 25ppm | 3,000In Stock | Reel | TNPW e3 | 49.9 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW06032K74BEEA TTI: TNPW06032K74BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 2.74Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 2.74 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW040222K1BEED TTI: TNPW040222K1BEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 22.1Kohms .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 22.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: ERA-3AEB223V TTI: ERA-3AEB223V Panasonic Industry Availability: 10,000In StockLimited Supply Thin Film Resistors - SMD 0603 1/10W 22Kohms | 10,000In StockLimited Supply | Reel | ERA-xA | 22 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Reel | ERA-xA | 47 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||||
Mfr: ERA-3AEB333V TTI: ERA-3AEB333V Panasonic Industry Availability: 0In Stock15,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 33Kohms | 0In Stock15,000 On Order Expected Limited Supply | Reel | ERA-xA | 33 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW040214K0BEED TTI: TNPW040214K0BEED Vishay Availability: 40,000In StockThin Film Resistors - SMD 14. Kohms 0.1% | 40,000In Stock | Reel | TNPW e3 | 14 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | |||
Mfr: PTN0805E4022BBT1 TTI: PTN0805E4022BBT1 Vishay / Thin Film Availability: 1,000In Stock24,000 On Order Expected Thin Film Resistors - SMD 25ppm 40.2Kohms .1% | 1,000In Stock24,000 On Order Expected | Reel | PTN | 40.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: TNPW04024K32BEED TTI: TNPW04024K32BEED Vishay Availability: 20,000In StockThin Film Resistors - SMD 4.32Kohms .1% 25ppm | 20,000In Stock | Reel | TNPW e3 | 4.32 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0805BRD072K49L TTI: RT0805BRD072K49L YAGEO Availability: 5,000In Stock35,000 On Order Expected 18-Dec-26 Thin Film Resistors - SMD 1/8W 2.49K ohm .1% 25ppm | 5,000In Stock35,000 On Order Expected 18-Dec-26 | Reel | RT | 2.49 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V |