Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0402BRD07200KL TTI: RT0402BRD07200KL YAGEO Availability: 480,000In StockThin Film Resistors - SMD 200K OHM .1% 25PPM 1/16W | 480,000In Stock | Reel | RT | 200 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW0603200KBEEA TTI: TNPW0603200KBEEA Vishay Availability: 65,000In StockThin Film Resistors - SMD 200Kohms .1% 25ppm | 65,000In Stock | Reel | TNPW e3 | 200 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: RT0603BRD0720KL TTI: RT0603BRD0720KL YAGEO Availability: 185,000In Stock205,000 On Order Expected Thin Film Resistors - SMD 20K OHM .1% 25PPM | 185,000In Stock205,000 On Order Expected | Reel | RT | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW060310K0BEEN TTI: TNPW060310K0BEEN Vishay Availability: 135,000In StockThin Film Resistors - SMD 10Kohms .1% 25ppm | 135,000In Stock | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: ERA-6AEB104V TTI: ERA-6AEB104V Panasonic Industry Availability: 55,000In Stock200,000 On Order Expected 25-Feb-27 Limited Supply Thin Film Resistors - SMD 0805 1/8W 100Kohms | 55,000In Stock200,000 On Order Expected 25-Feb-27 Limited Supply | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: TNPW04022K00BEED TTI: TNPW04022K00BEED Vishay Availability: 1,260,000In StockThin Film Resistors - SMD 2Kohms .1% 25ppm | 1,260,000In Stock | Reel | TNPW e3 | 2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW040220K0BEED TTI: TNPW040220K0BEED Vishay Availability: 730,000In StockThin Film Resistors - SMD 20Kohms .1% 25ppm | 730,000In Stock | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0603BRD074K99L TTI: RT0603BRD074K99L YAGEO Availability: 80,000In Stock675,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 4.99K OHM .1% 25PPM | 80,000In Stock675,000 On Order Expected 10-Dec-26 | Reel | RT | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW040224K9BEED TTI: TNPW040224K9BEED Vishay Availability: 100,000In StockThin Film Resistors - SMD 24.9Kohms .1% 25ppm | 100,000In Stock | Reel | TNPW e3 | 24.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RN73R1JTTD1003B25 TTI: RN73R1JTTD1003B25 KOA Speer Availability: 1,070,000In StockThin Film Resistors - SMD 100K ohm 0.1% 25 ppm | 1,070,000In Stock | Reel | RN73R | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: TNPW0402200RBEED TTI: TNPW0402200RBEED Vishay Availability: 40,000In StockThin Film Resistors - SMD 200ohms .1% 25ppm | 40,000In Stock | Reel | TNPW e3 | 200 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW040212K1BEED TTI: TNPW040212K1BEED Vishay Availability: 80,000In Stock100,000 On Order Expected 19-Feb-27 Thin Film Resistors - SMD 12.1Kohm .1% 25ppm | 80,000In Stock100,000 On Order Expected 19-Feb-27 | Reel | TNPW e3 | 12.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0402BRD0720KL TTI: RT0402BRD0720KL YAGEO Availability: 320,000In Stock2,170,000 On Order Expected Thin Film Resistors - SMD 1/16W 20K ohm .1% 25 ppm | 320,000In Stock2,170,000 On Order Expected | Reel | RT | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RN73R1ETTP4991B25 TTI: RN73R1ETTP4991B25 KOA Speer Availability: 1,450,000In StockThin Film Resistors - SMD 4990 ohm 0.1% 0.063W | 1,450,000In Stock | Reel | RN73R | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R2ATTD1003B25 TTI: RN73R2ATTD1003B25 KOA Speer Availability: 710,000In Stock15,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 100K ohm 0.1% 25 ppm | 710,000In Stock15,000 On Order Expected 15-Dec-26 | Reel | RN73R | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: TNPW0603150KBEEA TTI: TNPW0603150KBEEA Vishay Availability: 35,000In Stock10,000 On Order Expected 29-Dec-26 Thin Film Resistors - SMD 150Kohms .1% 25ppm | 35,000In Stock10,000 On Order Expected 29-Dec-26 | Reel | TNPW e3 | 150 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: RT0402BRE071KL TTI: RT0402BRE071KL YAGEO Availability: 90,000In Stock240,000 On Order Expected Thin Film Resistors - SMD 1/16W 1K ohm .1% 50ppm | 90,000In Stock240,000 On Order Expected | Reel | RT | 1 kOhms | 0.1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-3AEB4991V TTI: ERA-3AEB4991V Panasonic Industry Availability: 0In Stock115,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 4.99Kohm 0.1% 25ppm | 0In Stock115,000 On Order Expected Limited Supply | Reel | ERA-xA | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW080520K0BEEN TTI: TNPW080520K0BEEN Vishay Availability: 31,000In StockThin Film Resistors - SMD 20Kohms .1% 25ppm | 31,000In Stock | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW040215K0BEED TTI: TNPW040215K0BEED Vishay Availability: 2,770,000In StockThin Film Resistors - SMD 15Kohms .1% 25ppm | 2,770,000In Stock | Reel | TNPW e3 | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW040230K1BEED TTI: TNPW040230K1BEED Vishay Availability: 510,000In StockThin Film Resistors - SMD 30.1Kohms .1% 25ppm | 510,000In Stock | Reel | TNPW e3 | 30.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: ERA-3AEB473V TTI: ERA-3AEB473V Panasonic Industry Availability: 5,000In Stock65,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 47Kohms | 5,000In Stock65,000 On Order Expected Limited Supply | Reel | ERA-xA | 47 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0603FRE071ML TTI: RT0603FRE071ML YAGEO Availability: 60,000In Stock235,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1M OHM 1% 50PPM 1/10 W | 60,000In Stock235,000 On Order Expected 10-Dec-26 | Reel | RT | 1 MOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD072KL TTI: RT0402BRD072KL YAGEO Availability: 110,000In Stock840,000 On Order Expected Thin Film Resistors - SMD 1/16W 2K ohm .1% 25p pm | 110,000In Stock840,000 On Order Expected | Reel | RT | 2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW040213K3BEED TTI: TNPW040213K3BEED Vishay Availability: 60,000In Stock40,000 On Order Expected 15-Feb-27 Thin Film Resistors - SMD 13.3Kohm .1% 25ppm | 60,000In Stock40,000 On Order Expected 15-Feb-27 | Reel | TNPW e3 | 13.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V |