Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW120610K2BEEA TTI: TNPW120610K2BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 10.2Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 10.2 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: TNPW080524K9BEEA TTI: TNPW080524K9BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 24.9Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 24.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: RN73R1ETTP3242B25 TTI: RN73R1ETTP3242B25 KOA Speer Availability: 40,000In StockThin Film Resistors - SMD 32.4K OHM .1% 25PPM 1/10W | 40,000In Stock | Reel | RN73R | 32.4 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RT0603BRD0730K1L TTI: RT0603BRD0730K1L YAGEO Availability: 30,000In Stock10,000 On Order Expected 20-Apr-27 Thin Film Resistors - SMD 1/10W 30.1K ohm .1% 25ppm | 30,000In Stock10,000 On Order Expected 20-Apr-27 | Reel | RT | 30.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: TNPW060322K1BEEN TTI: TNPW060322K1BEEN Vishay Availability: 3,000In Stock3,000 On Order Expected 21-Dec-26 Thin Film Resistors - SMD 22.1Kohms .1% 25ppm | 3,000In Stock3,000 On Order Expected 21-Dec-26 | Reel | TNPW e3 | 22.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | |||
IRC / TT Electronics Availability: 13,000In StockThin Film Resistors - SMD 100K .1% 25ppm | 13,000In Stock | Reel | PFC | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 65 C | + 150 C | 330 mW (1/3 W) | 200 V | ||||
Mfr: RT0603FRE073R3L TTI: RT0603FRE073R3L YAGEO Availability: 10,000In Stock15,000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD 3.3 OHM 1% 50PPM 1/10W | 10,000In Stock15,000 On Order Expected 04-Feb-27 | Reel | RT | 3.3 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: PTN0805E1003BST1 TTI: PTN0805E1003BST1 Vishay / Thin Film Availability: 3,000In Stock10,000 On Order Expected Thin Film Resistors - SMD 100Kohms 0.1% 25ppm | 3,000In Stock10,000 On Order Expected | Reel | PTN | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | ||||
Mfr: RN73H2ATTD1002B25 TTI: RN73H2ATTD1002B25 KOA Speer Availability: 35,000In StockThin Film Resistors - SMD 10kOhm,0805,0.1%,25p pm,125mW,100V | 35,000In Stock | Reel | RN73H | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: RT0402BRD0778K7L TTI: RT0402BRD0778K7L YAGEO Availability: 30,000In StockThin Film Resistors - SMD 78.7K ohm 0.1% 1/16W | 30,000In Stock | Reel | RT | 78.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: ERA-2AEB3921X TTI: ERA-2AEB3921X Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0402 3.92Kohm .1% AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xA | 3.92 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-6AEB152V TTI: ERA-6AEB152V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 23-Apr-27 Limited Supply Thin Film Resistors - SMD 0805 1/8W 1.5Kohms | 0In Stock10,000 On Order Expected 23-Apr-27 Limited Supply | Reel | ERA-xA | 1.5 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: PTN0805E10R0BBT1 TTI: PTN0805E10R0BBT1 Vishay / Thin Film Availability: 42,000In Stock8,000 On Order Expected 18-Mar-27 Thin Film Resistors - SMD 10 OHM .1% 25PPM 1/5W | 42,000In Stock8,000 On Order Expected 18-Mar-27 | Reel | PTN | 10 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | ||||
Mfr: TNPW040269K8BEED TTI: TNPW040269K8BEED Vishay Availability: 10,000In StockThin Film Resistors - SMD 1/16W 69.8Kohm .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 69.8 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW040273K2BEED TTI: TNPW040273K2BEED Vishay Availability: 20,000In StockThin Film Resistors - SMD TNPW0402 73K2 0.1% T-9 ET7 E3 | 20,000In Stock | Reel | TNPW e3 | 73.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW040210K7BEED TTI: TNPW040210K7BEED Vishay Availability: 10,000In Stock20,000 On Order Expected 15-Feb-27 Thin Film Resistors - SMD TNPW0402 10K7 0.1% T-9 ET7 e3 | 10,000In Stock20,000 On Order Expected 15-Feb-27 | Reel | TNPW e3 | 10.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW040212K4BEED TTI: TNPW040212K4BEED Vishay Availability: 100,000In StockThin Film Resistors - SMD 12.4Kohms .1% 25ppm | 100,000In Stock | Reel | TNPW e3 | 12.4 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: ERA-3AEB6490V TTI: ERA-3AEB6490V Panasonic Industry Availability: 0In Stock20,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 649ohm 0.1% 25ppm | 0In Stock20,000 On Order Expected Limited Supply | Reel | ERA-xA | 649 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: MCS0402MD1002BE100 TTI: MCS0402MD1002BE100 Vishay / Beyschlag Availability: 8,000In StockThin Film Resistors - SMD .063W 10Kohms 0.1% 0402 25ppm Auto | 8,000In Stock | Reel | MCS AT - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 175 C | AEC-Q200 | 130 mW | 50 V | |||
Mfr: TNPW04021K00BETD TTI: TNPW04021K00BETD Vishay Availability: 130,000In StockThin Film Resistors - SMD 1Kohms .1% 25ppm | 130,000In Stock | Reel | TNPW | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | TNPW04021001BT | |||
Mfr: TNPW04021K43BEED TTI: TNPW04021K43BEED Vishay Availability: 220,000In StockThin Film Resistors - SMD 1/16W 1.43Kohm .1% 25ppm | 220,000In Stock | Reel | TNPW e3 | 1.43 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW0402240RBEED TTI: TNPW0402240RBEED Vishay Availability: 20,000In StockThin Film Resistors - SMD TNPW0402 240R 0.1% T-9 ET7 E3 | 20,000In Stock | Reel | TNP | 240 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW040224K0BEED TTI: TNPW040224K0BEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 1/16W 24Kohm .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 24 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: D55342H07B10B0RT5 TTI: D55342H07B10B0RT5 Vishay Availability: 6,000In Stock50,000 On Order Expected 22-Jan-27 Thin Film Resistors - SMD 1206 10K .1% | 6,000In Stock50,000 On Order Expected 22-Jan-27 | Reel | D55342 - E/H | 1206 | 3216 | ||||||||||||||
Mfr: M55342E06B1B00RWS TTI: M55342E06B1B00RWS Vishay Availability: 200In StockThin Film Resistors - SMD 0705 1K .1% | 200In Stock | WAFL | RCWPM | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V |