Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW0805499KBEEA TTI: TNPW0805499KBEEA Vishay Availability: 15,000In Stock15,000 On Order Expected 30-Nov-26 Thin Film Resistors - SMD 499Kohms .1% 25ppm | 15,000In Stock15,000 On Order Expected 30-Nov-26 | Reel | TNPW e3 | 499 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: PTN0805E2001BBT1 TTI: PTN0805E2001BBT1 Vishay / Thin Film Availability: 35,000In Stock17,000 On Order Expected 03-Mar-27 Thin Film Resistors - SMD 25ppm 2Kohms .1% | 35,000In Stock17,000 On Order Expected 03-Mar-27 | Reel | PTN | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: TNPW080522K1BEEA TTI: TNPW080522K1BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 22.1Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 22.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW0805249KBEEA TTI: TNPW0805249KBEEA Vishay Availability: 5,000In Stock10,000 On Order Expected 21-Dec-26 Thin Film Resistors - SMD 249Kohms .1% 25ppm | 5,000In Stock10,000 On Order Expected 21-Dec-26 | Reel | TNPW e3 | 249 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW0603110KBEEA TTI: TNPW0603110KBEEA Vishay Availability: 90,000In Stock95,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 110Kohms .1% 25ppm | 90,000In Stock95,000 On Order Expected 15-Dec-26 | Reel | TNPW e3 | 110 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: RT1206BRD0720KL TTI: RT1206BRD0720KL YAGEO Availability: 35,000In StockThin Film Resistors - SMD 1/4W 20K ohm .1% 25ppm | 35,000In Stock | Reel | RT | 20 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: TNPW0603301RBEEA TTI: TNPW0603301RBEEA Vishay Availability: 25,000In Stock15,000 On Order Expected 29-Dec-26 Thin Film Resistors - SMD 301ohms .1% 25ppm | 25,000In Stock15,000 On Order Expected 29-Dec-26 | Reel | TNPW e3 | 301 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW06033K16BEEA TTI: TNPW06033K16BEEA Vishay Availability: 15,000In StockThin Film Resistors - SMD 3.16Kohms .1% 25ppm | 15,000In Stock | Reel | TNPW e3 | 3.16 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW08054K02BEEA TTI: TNPW08054K02BEEA Vishay Availability: 15,000In StockThin Film Resistors - SMD 4.02Kohms .1% 25ppm | 15,000In Stock | Reel | TNPW e3 | 4.02 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW08058K06BEEN TTI: TNPW08058K06BEEN Vishay Availability: 2,000In StockThin Film Resistors - SMD 8.06Kohms .1% 25ppm | 2,000In Stock | Reel | TNPW e3 | 8.06 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW060313K5BEEA TTI: TNPW060313K5BEEA Vishay Availability: 25,000In StockThin Film Resistors - SMD 13.5Kohms .1% 25ppm | 25,000In Stock | Reel | TNPW e3 | 13.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: D55342E07B30B9RT5 TTI: D55342E07B30B9RT5 Vishay Availability: 1,000In Stock4,000 On Order Expected 23-Nov-26 Thin Film Resistors - SMD 1206 30.9K .1% | 1,000In Stock4,000 On Order Expected 23-Nov-26 | Reel | 55342 | 30.9 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 0.063 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
Mfr: RT0603FRD0749R9L TTI: RT0603FRD0749R9L YAGEO Availability: 95,000In StockThin Film Resistors - SMD 49.9 ohm 1% 25 ppm High-Precision | 95,000In Stock | Reel | RT | 49.9 Ohms | 1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD07191KL TTI: RT0402BRD07191KL YAGEO Availability: 50,000In StockThin Film Resistors - SMD 191K OHM .1% 25PPM 1/16W | 50,000In Stock | Reel | RT | 191 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: PCF0603R-499KBT1 TTI: PCF0603R-499KBT1 Welwyn Components / TT Electronics Availability: 20,000In StockThin Film Resistors - SMD 0603 499 kOhms .1% Tol. | 20,000In Stock | Reel | PCF | 499 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | - 55 C | + 125 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||||
Mfr: PTN0805E4990BST1 TTI: PTN0805E4990BST1 Vishay / Thin Film Availability: 2,000In StockThin Film Resistors - SMD 499 OHM .1% 25PPM 1/5W | 2,000In Stock | Reel | PTN | 499 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: ERA-8AEB102V TTI: ERA-8AEB102V Panasonic Industry Availability: 0In Stock50,000 On Order Expected 25-Feb-27 Limited Supply Thin Film Resistors - SMD 1206 1.0Kohm 0.1% 25ppm | 0In Stock50,000 On Order Expected 25-Feb-27 Limited Supply | Reel | ERA-xA | 1 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: M55342E12B7B50RWS TTI: M55342E12B7B50RWS Vishay Availability: 300In StockThin Film Resistors - SMD 0603 7.5K .1% | 300In Stock | WAFL | 0603 | 1608 | ||||||||||||||
Mfr: TNPW040244K2BEED TTI: TNPW040244K2BEED Vishay Availability: 10,000In StockThin Film Resistors - SMD 44.2Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 44.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW040256K2BEED TTI: TNPW040256K2BEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 56.2Kohm .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 56.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0402BRD0720RL TTI: RT0402BRD0720RL YAGEO Availability: 80,000In StockThin Film Resistors - SMD 20 Ohms 25PPM/C 62.5mW 0402 10% | 80,000In Stock | Reel | RT | 20 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-3ARW102V TTI: ERA-3ARW102V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 1Kohm 0.05% 10ppm AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xA | 1 kOhms | 0.05 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB6811X TTI: ERA-2AEB6811X Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0402 6.81Kohm .1% AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xA | 6.81 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB1211V TTI: ERA-3AEB1211V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 30-Apr-27 Limited Supply Thin Film Resistors - SMD 0603 1.21Kohm 0.1% 25ppm | 0In Stock10,000 On Order Expected 30-Apr-27 Limited Supply | Reel | ERA-xA | 1.21 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB1212V TTI: ERA-3AEB1212V Panasonic Industry Availability: 10,000In Stock25,000 On Order Expected 28-Jan-27 Limited Supply Thin Film Resistors - SMD 0603 12.1Kohm 0.1% 25ppm | 10,000In Stock25,000 On Order Expected 28-Jan-27 Limited Supply | Reel | ERA-xA | 12.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V |