Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-3AEB2433V TTI: ERA-3AEB2433V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 243Kohm 0.1% 25ppm | 0In StockLimited Supply | Reel | ERA-xA | 243 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-2AEB2051X TTI: ERA-2AEB2051X Panasonic Industry Availability: 0In Stock10,000 On Order Expected 25-Feb-27 Limited Supply Thin Film Resistors - SMD 0402 2.05Kohm .1% AEC-Q200 | 0In Stock10,000 On Order Expected 25-Feb-27 Limited Supply | Reel | ERA-xA | 2.05 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW040252K3BEED TTI: TNPW040252K3BEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 1/16W 52.3Kohm .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 52.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW040276K8BEED TTI: TNPW040276K8BEED Vishay Availability: 40,000In StockThin Film Resistors - SMD 1/16W 76.8Kohm .1% 25ppm | 40,000In Stock | Reel | TNPW e3 | 76.8 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: ERA-3AEB1333V TTI: ERA-3AEB1333V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 133Kohm 0.1% 25ppm | 0In StockLimited Supply | Reel | ERA-xA | 133 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: PCAN1206E1000BST5 TTI: PCAN1206E1000BST5 Vishay / Thin Film Availability: 12,000In Stock8,000 On Order Expected 13-Jan-27 Thin Film Resistors - SMD 2 Watt 100ohm 25ppm 0.1% 1206 SMD | 12,000In Stock8,000 On Order Expected 13-Jan-27 | Reel | PCAN | 100 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 150 C | 2 W | 200 V | ||||
Mfr: RT0603BRD077K06L TTI: RT0603BRD077K06L YAGEO Availability: 5,000In Stock15,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/10W 7.06K Ohms .1% | 5,000In Stock15,000 On Order Expected 10-Dec-26 | Reel | RT | 7.06 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: PTN0603E1022BBT1 TTI: PTN0603E1022BBT1 Vishay / Thin Film Availability: 1,000In Stock15,000 On Order Expected Thin Film Resistors - SMD 10.2K OHM .1% 25PPM 1/6W | 1,000In Stock15,000 On Order Expected | Reel | PTN | 10.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | ||||
Mfr: TNPW04021K74BEED TTI: TNPW04021K74BEED Vishay Availability: 20,000In StockThin Film Resistors - SMD 1/16W 1.74Kohm .1% 25ppm | 20,000In Stock | Reel | TNPW e3 | 1.74 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW1206100RBEEN TTI: TNPW1206100RBEEN Vishay Availability: 12,000In StockThin Film Resistors - SMD 100ohms .1% 25ppm | 12,000In Stock | Reel | TNPW e3 | 100 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: TNPW08052K10BEEN TTI: TNPW08052K10BEEN Vishay Availability: 4,000In Stock3,000 On Order Expected Thin Film Resistors - SMD 2.1Kohms .1% 25ppm | 4,000In Stock3,000 On Order Expected | Reel | TNPW e3 | 2.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | TNPW08052K10BEEY | ||
Mfr: TNPW060330K1BEEN TTI: TNPW060330K1BEEN Vishay Availability: 4,000In StockThin Film Resistors - SMD 30.1Kohms .1% 25ppm | 4,000In Stock | Reel | TNPW e3 | 30.1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | |||
Mfr: TNPW0402499RBYEP TTI: TNPW0402499RBYEP Vishay Availability: 1,000In Stock2,000 On Order Expected 29-Dec-26 Thin Film Resistors - SMD 499ohms 0.1% 10ppm | 1,000In Stock2,000 On Order Expected 29-Dec-26 | Reel | TNPW e3 | 499 Ohms | 0.1 % | 10 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 50 V | ||||
Mfr: M55342E06B499ARWS TTI: M55342E06B499ARWS Vishay Availability: 500In StockThin Film Resistors - SMD 0705 499 .1% | 500In Stock | WAFL | E/H | 499 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | 150 mW | 50 V | |||||
Mfr: M55342E06B4B99RWS TTI: M55342E06B4B99RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0705 4.99K .1% | 100In Stock | WAFL | E/H | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.838 mm (0.033 in) | - 55 C | + 125 C | 150 mW | 50 V | ||||
Mfr: RN73H1ETTP4221B25 TTI: RN73H1ETTP4221B25 KOA Speer Availability: 20,000In StockThin Film Resistors - SMD 4.22kOhm,0402,0.1%,2 5ppm,63mW,50V | 20,000In Stock | Reel | RN73H | 4.22 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: M55342E06B20B0RWS TTI: M55342E06B20B0RWS Vishay Availability: 400In StockThin Film Resistors - SMD 0705 20K .1% | 400In Stock | WAFL | E/H | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.838 mm (0.033 in) | - 55 C | + 125 C | 150 mW | 50 V | ||||
Mfr: PCAN0805E75R0BST5 TTI: PCAN0805E75R0BST5 Vishay / Thin Film Availability: 500In Stock3,000 On Order Expected Thin Film Resistors - SMD 1watt 75ohm 25ppm 0.1% 0805 SMD | 500In Stock3,000 On Order Expected | Reel | PCAN | 75 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 1 W | 100 V | ||||
Mfr: ERA-2AEB5622X TTI: ERA-2AEB5622X Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0402 56.2Kohm .1% AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xA | 56.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-6AEB6042V TTI: ERA-6AEB6042V Panasonic Industry Availability: 10,000In StockLimited Supply Thin Film Resistors - SMD 0805 60.4Kohm 0.1% 25ppm | 10,000In StockLimited Supply | Reel | ERA-xA | 60.4 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: TNPW040214K3BEED TTI: TNPW040214K3BEED Vishay Availability: 80,000In StockThin Film Resistors - SMD 14.3 Kohms 0.1% | 80,000In Stock | Reel | TNPW e3 | 14.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: CPF0603F49R9C1 TTI: CPF0603F49R9C1 TE Connectivity / Holsworthy Availability: 10,000In StockThin Film Resistors - SMD 49.9Ohm .063W 50PPM | 10,000In Stock | Reel | CPF | 49.9 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | 3-1879335-6 | |||
Mfr: TNPW040280K6BEED TTI: TNPW040280K6BEED Vishay Availability: 40,000In StockThin Film Resistors - SMD 80.6 Kohms 0.1% | 40,000In Stock | Reel | TNPW e3 | 80.6 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: ERA-3AEB910V TTI: ERA-3AEB910V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 07-May-27 Limited Supply Thin Film Resistors - SMD 0603 1/10W 91ohms | 0In Stock10,000 On Order Expected 07-May-27 Limited Supply | Reel | ERA-xA | 91 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-6AEB472V TTI: ERA-6AEB472V Panasonic Industry Availability: 5,000In StockLimited Supply Thin Film Resistors - SMD 0805 1/8W 4.7Kohms | 5,000In StockLimited Supply | Reel | ERA-xA | 4.7 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V |