Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-3AEB1961V TTI: ERA-3AEB1961V Panasonic Industry Availability: 5,000In Stock35,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1.96Kohm 0.1% 25ppm | 5,000In Stock35,000 On Order Expected Limited Supply | Reel | ERA-xA | 1.96 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-2AEB1071X TTI: ERA-2AEB1071X Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0402 1.07Kohm .1% AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xA | 1.07 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-2AEB1331X TTI: ERA-2AEB1331X Panasonic Industry Availability: 40,000In StockLimited Supply Thin Film Resistors - SMD 0402 1.33Kohm .1% AEC-Q200 | 40,000In StockLimited Supply | Reel | ERA-xA | 1.33 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW04023K74BEED TTI: TNPW04023K74BEED Vishay Availability: 20,000In StockThin Film Resistors - SMD 1/16W 3.74Kohm .1% 25ppm | 20,000In Stock | Reel | TNPW e3 | 3.74 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW040249K9BETD TTI: TNPW040249K9BETD Vishay Availability: 20,000In StockThin Film Resistors - SMD 49.9Kohms .1% 25ppm | 20,000In Stock | Reel | TNPW | 49.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 63 mW (1/16 W) | 50 V | TNPW04024992BT | |||
Mfr: ERA-6AEB3923V TTI: ERA-6AEB3923V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 08-Dec-26 Limited Supply Thin Film Resistors - SMD 0805 392Kohm 0.1% 25ppm | 0In Stock5,000 On Order Expected 08-Dec-26 Limited Supply | Reel | ERA-xA | 392 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: RT0402BRD0719K6L TTI: RT0402BRD0719K6L YAGEO Availability: 10,000In Stock10,000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD 1/16W 19.6K ohm .1% 25ppm | 10,000In Stock10,000 On Order Expected 04-Feb-27 | Reel | RT | 19.6 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: TNPW04028K20BEED TTI: TNPW04028K20BEED Vishay Availability: 90,000In StockThin Film Resistors - SMD 1/16W 8.2Kohm .1% 25ppm | 90,000In Stock | Reel | TNPW e3 | 8.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | ||||
Mfr: TNPW04021K10BEED TTI: TNPW04021K10BEED Vishay Availability: 50,000In StockThin Film Resistors - SMD 1.10Kohms .1% 25ppm | 50,000In Stock | Reel | TNPW e3 | 1.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: RT0402BRD0724K9L TTI: RT0402BRD0724K9L YAGEO Availability: 50,000In StockThin Film Resistors - SMD 1/16W 24.9K ohm .1% 25ppm | 50,000In Stock | Reel | RT | 24.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0402BRD0724KL TTI: RT0402BRD0724KL YAGEO Availability: 70,000In StockThin Film Resistors - SMD 1/16W 24K ohm .1% 25ppm | 70,000In Stock | Reel | RT | 24 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0402BRD07301RL TTI: RT0402BRD07301RL YAGEO Availability: 20,000In StockThin Film Resistors - SMD 1/16W 301 ohm .1% 25ppm | 20,000In Stock | Reel | RT | 301 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0402BRD0731K6L TTI: RT0402BRD0731K6L YAGEO Availability: 30,000In StockThin Film Resistors - SMD 1/16W 31.6K ohm .1% 25ppm | 30,000In Stock | Reel | RT | 31.6 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0402BRD0730KL TTI: RT0402BRD0730KL YAGEO Availability: 60,000In StockThin Film Resistors - SMD 1/16W 30K ohm .1% 25ppm | 60,000In Stock | Reel | RT | 30 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0603BRB0710KL TTI: RT0603BRB0710KL YAGEO Availability: 65,000In Stock10,000 On Order Expected 17-Dec-26 Thin Film Resistors - SMD 1/10W 10K ohm .1% 10ppm | 65,000In Stock10,000 On Order Expected 17-Dec-26 | Reel | RT | 10 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0603BRD0733KL TTI: RT0603BRD0733KL YAGEO Availability: 115,000In StockThin Film Resistors - SMD 1/10W 33K ohm .1% 25ppm | 115,000In Stock | Reel | RT | 33 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: TNPW0402511RBEED TTI: TNPW0402511RBEED Vishay Availability: 20,000In StockThin Film Resistors - SMD 511ohm .1% 25ppm | 20,000In Stock | Reel | TNPW e3 | 511 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: RN73R1ETTP4022B25 TTI: RN73R1ETTP4022B25 KOA Speer Availability: 20,000In Stock10,000 On Order Expected 30-Dec-26 Thin Film Resistors - SMD 40.2K OHM .1% 25PPM 1/10W | 20,000In Stock10,000 On Order Expected 30-Dec-26 | Reel | RN73R | 40.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RN73R1JTTD1000B25 TTI: RN73R1JTTD1000B25 KOA Speer Availability: 155,000In StockThin Film Resistors - SMD 100 ohm 0.1% 25 ppm | 155,000In Stock | Reel | RN73R | 100 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: TNPW12062K49BEEN TTI: TNPW12062K49BEEN Vishay Availability: 9,000In StockThin Film Resistors - SMD 2.49Kohms .1% 25ppm | 9,000In Stock | Reel | TNPW e3 | 2.49 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: TNPW0603274KBEEA TTI: TNPW0603274KBEEA Vishay Availability: 10,000In Stock10,000 On Order Expected 02-Dec-26 Thin Film Resistors - SMD 274Kohms .1% 25ppm | 10,000In Stock10,000 On Order Expected 02-Dec-26 | Reel | TNPW e3 | 274 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW120620K0BEEA TTI: TNPW120620K0BEEA Vishay Availability: 15,000In Stock10,000 On Order Expected 22-Feb-27 Thin Film Resistors - SMD 20Kohms .1% 25ppm | 15,000In Stock10,000 On Order Expected 22-Feb-27 | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: TNPW06038K87BEEA TTI: TNPW06038K87BEEA Vishay Availability: 5,000In StockThin Film Resistors - SMD 8.87Kohms .1% 25ppm | 5,000In Stock | Reel | TNPW e3 | 8.87 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW06039K09BEEA TTI: TNPW06039K09BEEA Vishay Availability: 5,000In Stock5,000 On Order Expected 29-Dec-26 Thin Film Resistors - SMD 9.09Kohms .1% 25ppm | 5,000In Stock5,000 On Order Expected 29-Dec-26 | Reel | TNPW e3 | 9.09 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW0805100RBEEN TTI: TNPW0805100RBEEN Vishay Availability: 4,000In StockThin Film Resistors - SMD 100ohms .1% 25ppm | 4,000In Stock | Reel | TNPW e3 | 100 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V |