Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN73R1ETTP1022B25 TTI: RN73R1ETTP1022B25 KOA Speer Availability: 420,000In StockThin Film Resistors - SMD 10.2K OHM .1% 25PPM 1/10W | 420,000In Stock | Reel | RN73R | 10.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | |||
Mfr: TNPW0805499KBEEN TTI: TNPW0805499KBEEN Vishay Availability: 3,000In StockThin Film Resistors - SMD 499Kohms .1% 25ppm | 3,000In Stock | Reel | TNPW e3 | 499 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: ERA-3AEB6980V TTI: ERA-3AEB6980V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 698ohm 0.1% 25ppm | 0In StockLimited Supply | Reel | ERA-xA | 698 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB1693V TTI: ERA-3AEB1693V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 169Kohm 0.1% 25ppm | 0In StockLimited Supply | Reel | ERA-xA | 169 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: MCS04020D1002BE100 TTI: MCS04020D1002BE100 Vishay / Beyschlag Availability: 21,000In Stock11,000 On Order Expected 24-Dec-26 Thin Film Resistors - SMD .016W 10Kohms .1% 0402 25ppm | 21,000In Stock11,000 On Order Expected 24-Dec-26 | Reel | MCS - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: M55342E12B3B01RWS TTI: M55342E12B3B01RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0603 3.01K .1% | 100In Stock | WAFL | 0603 | 1608 | ||||||||||||||
Mfr: ERA-2AEB113X TTI: ERA-2AEB113X Panasonic Industry Availability: 0In Stock10,000 On Order Expected 24-Dec-26 Limited Supply Thin Film Resistors - SMD 0402 1/16W 11Kohms | 0In Stock10,000 On Order Expected 24-Dec-26 Limited Supply | Reel | ERA-xA | 11 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RT0603BRD071K82L TTI: RT0603BRD071K82L YAGEO Availability: 20,000In StockThin Film Resistors - SMD 1/10W 1.82K ohm .1% 25ppm | 20,000In Stock | Reel | RT | 1.82 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402BRD0732K4L TTI: RT0402BRD0732K4L YAGEO Availability: 110,000In StockThin Film Resistors - SMD 1/16W 32.4K ohm .1% 25ppm | 110,000In Stock | Reel | RT | 32.4 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-2AEB2672X TTI: ERA-2AEB2672X Panasonic Industry Availability: 0In Stock20,000 On Order Expected 05-Aug-27 Limited Supply Thin Film Resistors - SMD 0402 26.7Kohm .1% AEC-Q200 | 0In Stock20,000 On Order Expected 05-Aug-27 Limited Supply | Reel | ERA-xA | 26.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RT0603BRD0710K7L TTI: RT0603BRD0710K7L YAGEO Availability: 35,000In StockThin Film Resistors - SMD 1/10W 10.7K ohm .1% 25ppm | 35,000In Stock | Reel | RT | 10.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0603BRD07143KL TTI: RT0603BRD07143KL YAGEO Availability: 45,000In Stock85,000 On Order Expected 18-Dec-26 Thin Film Resistors - SMD 1/10W 143K ohm .1% 25ppm | 45,000In Stock85,000 On Order Expected 18-Dec-26 | Reel | RT | 143 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-3AEB4021V TTI: ERA-3AEB4021V Panasonic Industry Availability: 10,000In Stock30,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 4.02Kohm 0.1% 25ppm | 10,000In Stock30,000 On Order Expected Limited Supply | Reel | ERA-xA | 4.02 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: RT0402BRD0724K3L TTI: RT0402BRD0724K3L YAGEO Availability: 160,000In StockThin Film Resistors - SMD 1/16W 24.3K ohm .1% 25ppm | 160,000In Stock | Reel | RT | 24.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0402BRD071K87L TTI: RT0402BRD071K87L YAGEO Availability: 100,000In StockThin Film Resistors - SMD 1/16W 1.87K ohm .1% 25ppm | 100,000In Stock | Reel | RT | 1.87 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-2AEB2742X TTI: ERA-2AEB2742X Panasonic Industry Availability: 0In Stock20,000 On Order Expected 28-Jan-27 Limited Supply Thin Film Resistors - SMD 0402 27.4Kohm .1% AEC-Q200 | 0In Stock20,000 On Order Expected 28-Jan-27 Limited Supply | Reel | ERA-xA | 27.4 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB2433V TTI: ERA-3AEB2433V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 243Kohm 0.1% 25ppm | 0In StockLimited Supply | Reel | ERA-xA | 243 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB2051X TTI: ERA-2AEB2051X Panasonic Industry Availability: 0In Stock10,000 On Order Expected 25-Feb-27 Limited Supply Thin Film Resistors - SMD 0402 2.05Kohm .1% AEC-Q200 | 0In Stock10,000 On Order Expected 25-Feb-27 Limited Supply | Reel | ERA-xA | 2.05 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: TNPW040252K3BEED TTI: TNPW040252K3BEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 1/16W 52.3Kohm .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 52.3 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | |||
Mfr: TNPW040276K8BEED TTI: TNPW040276K8BEED Vishay Availability: 40,000In StockThin Film Resistors - SMD 1/16W 76.8Kohm .1% 25ppm | 40,000In Stock | Reel | TNPW e3 | 76.8 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | |||
Mfr: ERA-3AEB1333V TTI: ERA-3AEB1333V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 133Kohm 0.1% 25ppm | 0In StockLimited Supply | Reel | ERA-xA | 133 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: PCAN1206E1000BST5 TTI: PCAN1206E1000BST5 Vishay / Thin Film Availability: 12,000In Stock8,000 On Order Expected 13-Jan-27 Thin Film Resistors - SMD 2 Watt 100ohm 25ppm 0.1% 1206 SMD | 12,000In Stock8,000 On Order Expected 13-Jan-27 | Reel | PCAN | 100 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 150 C | 2 W | 200 V | |||
Mfr: TNPW060340K2BEEA TTI: TNPW060340K2BEEA Vishay Availability: 40,000In Stock10,000 On Order Expected 15-Feb-27 Thin Film Resistors - SMD 40.2Kohms .1% 25ppm | 40,000In Stock10,000 On Order Expected 15-Feb-27 | Reel | TNPW e3 | 40.2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW060311K8BEEN TTI: TNPW060311K8BEEN Vishay Availability: 2,000In StockThin Film Resistors - SMD 11.8Kohms .1% 25ppm | 2,000In Stock | Reel | TNPW e3 | 11.8 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW080514K2BEEA TTI: TNPW080514K2BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 14.2Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 14.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V |