Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-3AEB204V TTI: ERA-3AEB204V Panasonic Industry Availability: 30,000In Stock445,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 200Kohms | 30,000In Stock445,000 On Order Expected Limited Supply | Reel | ERA-xA | 200 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB153X TTI: ERA-2AEB153X Panasonic Industry Availability: 80,000In Stock420,000 On Order Expected 18-Feb-27 Limited Supply Thin Film Resistors - SMD 0402 15Kohm .1% AEC-Q200 | 80,000In Stock420,000 On Order Expected 18-Feb-27 Limited Supply | Reel | ERA-xA | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: RN73R1JTTD1002B25 TTI: RN73R1JTTD1002B25 KOA Speer Availability: 805,000In StockThin Film Resistors - SMD 10K ohm 0.1% 25 ppm | 805,000In Stock | Reel | RN73R | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | ||
Mfr: RN73R2ATTD1001B25 TTI: RN73R2ATTD1001B25 KOA Speer Availability: 610,000In StockThin Film Resistors - SMD 1K ohm 0.1% 25 ppm | 610,000In Stock | Reel | RN73R | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RT0402FRE0710KL TTI: RT0402FRE0710KL YAGEO Availability: 130,000In Stock240,000 On Order Expected Thin Film Resistors - SMD 1/16W 10K ohm 1% 50ppm | 130,000In Stock240,000 On Order Expected | Reel | RT | 10 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: RT0805BRD07100KL TTI: RT0805BRD07100KL YAGEO Availability: 45,000In Stock165,000 On Order Expected Thin Film Resistors - SMD 100K ohm 0.1% 1/8W | 45,000In Stock165,000 On Order Expected | Reel | RT | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: TNPW040249K9BEED TTI: TNPW040249K9BEED Vishay Availability: 1,070,000In Stock890,000 On Order Expected Thin Film Resistors - SMD 49.9Kohms .1% 25ppm | 1,070,000In Stock890,000 On Order Expected | Reel | TNPW e3 | 49.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0603BRD07499KL TTI: RT0603BRD07499KL YAGEO Availability: 125,000In Stock270,000 On Order Expected Thin Film Resistors - SMD 1/10W 499K ohm .1% 25ppm | 125,000In Stock270,000 On Order Expected | Reel | RT | 499 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW040260K4BEED TTI: TNPW040260K4BEED Vishay Availability: 220,000In StockThin Film Resistors - SMD 60.4Kohms .1% 25ppm | 220,000In Stock | Reel | TNPW e3 | 60.4 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: RT0805BRD071KL TTI: RT0805BRD071KL YAGEO Availability: 295,000In StockThin Film Resistors - SMD 1K ohm 0.1% 1/8W | 295,000In Stock | Reel | RT | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||
Mfr: RT0402FRE071KL TTI: RT0402FRE071KL YAGEO Availability: 260,000In StockThin Film Resistors - SMD 1K ohm 1% 1/16W | 260,000In Stock | Reel | RT | 1 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: TNPW04024K99BEED TTI: TNPW04024K99BEED Vishay Availability: 30,000In Stock90,000 On Order Expected 15-Feb-27 Thin Film Resistors - SMD 4.99Kohms .1% 25ppm | 30,000In Stock90,000 On Order Expected 15-Feb-27 | Reel | TNPW e3 | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: ERA-2AEB201X TTI: ERA-2AEB201X Panasonic Industry Availability: 0In Stock670,000 On Order Expected 23-Mar-27 Limited Supply Thin Film Resistors - SMD 0402 1/16W 200ohms | 0In Stock670,000 On Order Expected 23-Mar-27 Limited Supply | Reel | ERA-xA | 200 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB202V TTI: ERA-3AEB202V Panasonic Industry Availability: 0In Stock285,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 2Kohms | 0In Stock285,000 On Order Expected Limited Supply | Reel | ERA-xA | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW120610K0BEEA TTI: TNPW120610K0BEEA Vishay Availability: 265,000In StockThin Film Resistors - SMD 10Kohms .1% 25ppm | 265,000In Stock | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW080520K0BEEA TTI: TNPW080520K0BEEA Vishay Availability: 45,000In Stock40,000 On Order Expected 31-Mar-27 Thin Film Resistors - SMD 20Kohms .1% 25ppm | 45,000In Stock40,000 On Order Expected 31-Mar-27 | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW060320K0BEEA TTI: TNPW060320K0BEEA Vishay Availability: 85,000In Stock150,000 On Order Expected Thin Film Resistors - SMD 20Kohms .1% 25ppm | 85,000In Stock150,000 On Order Expected | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: RN73R1ETTP4991B25 TTI: RN73R1ETTP4991B25 KOA Speer Availability: 1,450,000In StockThin Film Resistors - SMD 4990 ohm 0.1% 0.063W | 1,450,000In Stock | Reel | RN73R | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: RN73R2ATTD1003B25 TTI: RN73R2ATTD1003B25 KOA Speer Availability: 710,000In Stock15,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 100K ohm 0.1% 25 ppm | 710,000In Stock15,000 On Order Expected 15-Dec-26 | Reel | RN73R | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: TNPW0603150KBEEA TTI: TNPW0603150KBEEA Vishay Availability: 35,000In Stock10,000 On Order Expected 29-Dec-26 Thin Film Resistors - SMD 150Kohms .1% 25ppm | 35,000In Stock10,000 On Order Expected 29-Dec-26 | Reel | TNPW e3 | 150 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: RT0402BRE071KL TTI: RT0402BRE071KL YAGEO Availability: 90,000In Stock240,000 On Order Expected Thin Film Resistors - SMD 1/16W 1K ohm .1% 50ppm | 90,000In Stock240,000 On Order Expected | Reel | RT | 1 kOhms | 0.1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-3AEB4991V TTI: ERA-3AEB4991V Panasonic Industry Availability: 0In Stock115,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 4.99Kohm 0.1% 25ppm | 0In Stock115,000 On Order Expected Limited Supply | Reel | ERA-xA | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW080520K0BEEN TTI: TNPW080520K0BEEN Vishay Availability: 31,000In StockThin Film Resistors - SMD 20Kohms .1% 25ppm | 31,000In Stock | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW040215K0BEED TTI: TNPW040215K0BEED Vishay Availability: 2,770,000In StockThin Film Resistors - SMD 15Kohms .1% 25ppm | 2,770,000In Stock | Reel | TNPW e3 | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: TNPW040230K1BEED TTI: TNPW040230K1BEED Vishay Availability: 510,000In StockThin Film Resistors - SMD 30.1Kohms .1% 25ppm | 510,000In Stock | Reel | TNPW e3 | 30.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V |