Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M55342E12B13B0RWS TTI: M55342E12B13B0RWS Vishay Availability: 400In StockThin Film Resistors - SMD 0603 13K .1% | 400In Stock | WAFL | |||||||||||||||||
Mfr: PTN0603E6652BBT1 TTI: PTN0603E6652BBT1 Vishay / Thin Film Availability: 3,000In Stock8,000 On Order Expected Thin Film Resistors - SMD 66.5K OHM .1% 25PPM 1/6W | 3,000In Stock8,000 On Order Expected | Reel | PTN | 66.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | ||||
Mfr: RT0402BRE0730KL TTI: RT0402BRE0730KL YAGEO Availability: 30,000In StockThin Film Resistors - SMD 30K OHM .1% 50PPM 1/16W | 30,000In Stock | Reel | RT | 30 kOhms | 0.1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: D55342E07B1F00RWS TTI: D55342E07B1F00RWS Vishay Availability: 650In StockThin Film Resistors - SMD 1206 1M 1% | 650In Stock | WAFL | D55342 | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | - 55 C | + 125 C | 125 mW (1/8 W) | ||||||||
Mfr: M55342E12B2B00RWS TTI: M55342E12B2B00RWS Vishay Availability: 300In StockThin Film Resistors - SMD 0603 2K .1% | 300In Stock | WAFL | RCWPM | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: M55342H06B10D0RT5 TTI: M55342H06B10D0RT5 Vishay Availability: 2,000In StockThin Film Resistors - SMD 0705 10 1% | 2,000In Stock | Reel | 55342 | 10 Ohms | 1 % | 50 PPM / C | 0805 | 2012 | 2.032 mm (0.08 in) | 0.050 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||
IRC / TT Electronics Availability: 4,000In StockThin Film Resistors - SMD 1.04K OHM .1% 25PPM | 4,000In Stock | Reel | PFC | 1.04 kOhms | 0603 | 1608 | 1.6 mm (0.063 in) | 0.031 in | 0.508 mm (0.02 in) | - 55 C | + 150 C | 100 mW (1/10 W) | 75 V | ||||||
Mfr: M55342E06B7B68RWS TTI: M55342E06B7B68RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0705 7.68K .1% | 100In Stock | WAFL | 0805 | 2012 | |||||||||||||||
Mfr: RN73H1ETTP3481B25 TTI: RN73H1ETTP3481B25 KOA Speer Availability: 20,000In StockThin Film Resistors - SMD 3.48kOhm,0402,0.1%,2 5ppm,63mW,50V | 20,000In Stock | Reel | RN73H | 3.48 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RN73H1JTTD3161B25 TTI: RN73H1JTTD3161B25 KOA Speer Availability: 10,000In StockThin Film Resistors - SMD 3.16kOhm,0603,0.1%,2 | 10,000In Stock | Reel | RN73H | 3.16 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: M55342E12B1B50RWS TTI: M55342E12B1B50RWS Vishay Availability: 118In StockThin Film Resistors - SMD 0603 1.5K .1% | 118In Stock | WAFL | E/H | 1.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.81 mm (0.032 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 50 V | |||||
Mfr: M55342E11B4B70RWS TTI: M55342E11B4B70RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0402 4.7K .1% | 100In Stock | WAFL | |||||||||||||||||
Mfr: M55342E12B34B0RWS TTI: M55342E12B34B0RWS Vishay Availability: 100In StockThin Film Resistors - SMD 0603 34K .1% | 100In Stock | WAFL | |||||||||||||||||
Mfr: M55342E11B24B9RWS TTI: M55342E11B24B9RWS Vishay Availability: 200In StockThin Film Resistors - SMD 0402 24.9K .1% | 200In Stock | WAFL | |||||||||||||||||
Mfr: M55342K06B10B0RWS TTI: M55342K06B10B0RWS Vishay Availability: 1,000In StockThin Film Resistors - SMD 0705 10K .1% | 1,000In Stock | WAFL | RCWPM | 10 kOhms | 0.1 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.838 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | ||||
Mfr: M55342E11B1B00RT5 TTI: M55342E11B1B00RT5 Vishay Availability: 1,000In StockThin Film Resistors - SMD 0402 1K .1% | 1,000In Stock | Reel | 55342 | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1.016 mm (0.04 in) | 0.558 mm (0.022 in) | 0.838 mm (0.033 in) | - 65 C | + 150 C | 50 mW (1/20 W) | 30 V | ||||
Mfr: RN73R2BTTD4993B25 TTI: RN73R2BTTD4993B25 KOA Speer Availability: 20,000In Stock10,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 499K OHM .1% 25PPM 1 | 20,000In Stock10,000 On Order Expected 15-Dec-26 | Reel | RN73R | 499 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | |||
Mfr: RN73R1JTTD5602B25 TTI: RN73R1JTTD5602B25 KOA Speer Availability: 20,000In Stock10,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 56K ohm 0.1% 25 ppm | 20,000In Stock10,000 On Order Expected 15-Dec-26 | Reel | RN73R | 56 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: CPF0402B1K0E1 TTI: CPF0402B1K0E1 TE Connectivity / Holsworthy Availability: 3,000In StockThin Film Resistors - SMD CPF 0402 1K0 0.1% 25PPM | 3,000In Stock | Reel | CPF | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | 4-1879208-9 | |||
Mfr: RN73R2ATTD1503B25 TTI: RN73R2ATTD1503B25 KOA Speer Availability: 10,000In StockThin Film Resistors - SMD 150K ohm 0.1% 25 ppm | 10,000In Stock | Reel | RN73R | 150 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: TNPW040220K0BYEP TTI: TNPW040220K0BYEP Vishay Availability: 31,000In Stock10,000 On Order Expected 17-Feb-27 Thin Film Resistors - SMD 20Kohms .1% 10ppm | 31,000In Stock10,000 On Order Expected 17-Feb-27 | Reel | TNPW e3 | 20 kOhms | 0.1 % | 10 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 50 V | ||||
Mfr: MCU08050Z0000ZP500 TTI: MCU08050Z0000ZP500 Vishay / Beyschlag Availability: 20,000In StockThin Film Resistors - SMD Zero ohm Jumper | 20,000In Stock | Reel | MCU - Professional | 0 Ohms | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||||
Mfr: CPF0402B15KE1 TTI: CPF0402B15KE1 TE Connectivity / Holsworthy Availability: 15,000In StockThin Film Resistors - SMD CPF 0402 15K 0.1% 25PPM | 15,000In Stock | Reel | CPF | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 7-1879208-7 | |||
Mfr: TNPW06033K01BETA TTI: TNPW06033K01BETA Vishay Availability: 10,000In StockThin Film Resistors - SMD 3.01Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW | 3.01 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | TNPW06033011BT | |||
Mfr: RT0603BRD075K49L TTI: RT0603BRD075K49L YAGEO Availability: 5,000In Stock20,000 On Order Expected 04-Jan-27 Thin Film Resistors - SMD 1/10W 5.49K ohm .1% 25ppm | 5,000In Stock20,000 On Order Expected 04-Jan-27 | Reel | RT | 5.49 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V |