Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW0603274KBEEA TTI: TNPW0603274KBEEA Vishay Availability: 10,000In Stock10,000 On Order Expected 02-Dec-26 Thin Film Resistors - SMD 274Kohms .1% 25ppm | 10,000In Stock10,000 On Order Expected 02-Dec-26 | Reel | TNPW e3 | 274 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: ERA-6AEB302V TTI: ERA-6AEB302V Panasonic Industry Availability: 0In Stock15,000 On Order Expected 15-Apr-27 Limited Supply Thin Film Resistors - SMD 0805 1/8W 3Kohms | 0In Stock15,000 On Order Expected 15-Apr-27 Limited Supply | Reel | ERA-xA | 3 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: RT0603BRD07511RL TTI: RT0603BRD07511RL YAGEO Availability: 35,000In StockThin Film Resistors - SMD 1/10W 511 ohm .1% 25 ppm | 35,000In Stock | Reel | RT | 511 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: PTN0805E9532BBT1 TTI: PTN0805E9532BBT1 Vishay / Thin Film Availability: 3,000In Stock4,000 On Order Expected 03-Mar-27 Thin Film Resistors - SMD 25ppm 95.3Kohms .1% | 3,000In Stock4,000 On Order Expected 03-Mar-27 | Reel | PTN | 95.3 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | |||
Mfr: PTN0603E1001BBT1 TTI: PTN0603E1001BBT1 Vishay / Thin Film Availability: 0In Stock32,000 On Order Expected Thin Film Resistors - SMD 0.15W 1Kohm 0.1% 25ppm | 0In Stock32,000 On Order Expected | Reel | PTN | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.63 mm (0.064 in) | 0.8 mm (0.031 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | |||
Mfr: ERA-3AEB132V TTI: ERA-3AEB132V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 23-Apr-27 Limited Supply Thin Film Resistors - SMD 0603 1/10W 1.3Kohms | 0In Stock5,000 On Order Expected 23-Apr-27 Limited Supply | Reel | ERA-xA | 1.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW12064K75BEEN TTI: TNPW12064K75BEEN Vishay Availability: 7,000In StockThin Film Resistors - SMD 4.75Kohms .1% 25ppm | 7,000In Stock | Reel | TNPW e3 | 4.75 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW060378K7BEEA TTI: TNPW060378K7BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 78.7Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 78.7 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | ||
Mfr: TNPW12062K49BEEN TTI: TNPW12062K49BEEN Vishay Availability: 9,000In StockThin Film Resistors - SMD 2.49Kohms .1% 25ppm | 9,000In Stock | Reel | TNPW e3 | 2.49 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: M55342E06B1B02RWS TTI: M55342E06B1B02RWS Vishay Availability: 200In StockThin Film Resistors - SMD 0705 1.02K .1% | 200In Stock | WAFL | E/H | 1.02 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | - 55 C | + 125 C | 150 mW | 50 V | ||||
Mfr: RN73H1ETTP4991B25 TTI: RN73H1ETTP4991B25 KOA Speer Availability: 30,000In StockThin Film Resistors - SMD 4.99kOhm,0402,0.1%,2 5ppm,63mW,50V | 30,000In Stock | Reel | RN73H | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | ||
Mfr: MCS0402MC1001FE000 TTI: MCS0402MC1001FE000 Vishay / Beyschlag Availability: 40,000In StockThin Film Resistors - SMD .1W 1Kohms 1% 0402 50ppm Auto | 40,000In Stock | Reel | MCS AT - Precision | 1 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 175 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW04021K10BEED TTI: TNPW04021K10BEED Vishay Availability: 50,000In StockThin Film Resistors - SMD 1.10Kohms .1% 25ppm | 50,000In Stock | Reel | TNPW e3 | 1.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | ||
Mfr: PAT1206E1003BST1 TTI: PAT1206E1003BST1 Vishay / Thin Film Availability: 23,000In StockThin Film Resistors - SMD 400mW 100kohm 0.1% 25PPM 1206 | 23,000In Stock | Reel | PAT | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.38 mm (0.015 in) | - 55 C | + 155 C | 400 mW | 200 V | |||
Mfr: ERA-8AEB101V TTI: ERA-8AEB101V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 30-Apr-27 Limited Supply Thin Film Resistors - SMD 1206 100ohm 0.1% 25ppm | 0In Stock10,000 On Order Expected 30-Apr-27 Limited Supply | Reel | ERA-xA | 100 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: RT0402BRD0724K9L TTI: RT0402BRD0724K9L YAGEO Availability: 50,000In StockThin Film Resistors - SMD 1/16W 24.9K ohm .1% 25ppm | 50,000In Stock | Reel | RT | 24.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-6AEB3923V TTI: ERA-6AEB3923V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 08-Dec-26 Limited Supply Thin Film Resistors - SMD 0805 392Kohm 0.1% 25ppm | 0In Stock5,000 On Order Expected 08-Dec-26 Limited Supply | Reel | ERA-xA | 392 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: ERA-2AEB3571X TTI: ERA-2AEB3571X Panasonic Industry Availability: 0In Stock10,000 On Order Expected 01-Feb-27 Limited Supply Thin Film Resistors - SMD 0402 3.57Kohm .1% AEC-Q200 | 0In Stock10,000 On Order Expected 01-Feb-27 Limited Supply | Reel | ERA-xA | 3.57 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-2AEB3922X TTI: ERA-2AEB3922X Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0402 39.2Kohm .1% AEC-Q200 | 0In StockLimited Supply | Reel | ERA-xA | 39.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: TNPW04028K20BEED TTI: TNPW04028K20BEED Vishay Availability: 90,000In StockThin Film Resistors - SMD 1/16W 8.2Kohm .1% 25ppm | 90,000In Stock | Reel | TNPW e3 | 8.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 75 V | |||
Mfr: ERA-3AEB1823V TTI: ERA-3AEB1823V Panasonic Industry Availability: 0In StockLimited Supply Thin Film Resistors - SMD 0603 182Kohm 0.1% 25ppm | 0In StockLimited Supply | Reel | ERA-xA | 182 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: M55342E06B4B99RT5 TTI: M55342E06B4B99RT5 Vishay Availability: 1,500In StockThin Film Resistors - SMD M55342E 25PPM 0402 4.99K 0.1% R T5 | 1,500In Stock | Reel | M55342 | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | |||
Mfr: M55342E12B20B0RT5 TTI: M55342E12B20B0RT5 Vishay Availability: 3,000In StockThin Film Resistors - SMD 0603 20K .1% | 3,000In Stock | Reel | 55342 | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | |||
Mfr: RT0603BRD07348KL TTI: RT0603BRD07348KL YAGEO Availability: 15,000In Stock10,000 On Order Expected 04-Feb-27 Thin Film Resistors - SMD 1/10W 348K ohm .1% 25ppm | 15,000In Stock10,000 On Order Expected 04-Feb-27 | Reel | RT | 348 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-2ARB3742X TTI: ERA-2ARB3742X Panasonic Industry Availability: 20,000In StockLimited Supply Thin Film Resistors - SMD 0402 37.4Kohms 0.1% .063W 10ppm AEC-Q200 | 20,000In StockLimited Supply | Reel | ERA-xA | 37.4 kOhms | 0.1 % | 10 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V |