Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW1206100KBETA TTI: TNPW1206100KBETA Vishay Availability: 30,000In StockThin Film Resistors - SMD 100Kohms .1% 25ppm | 30,000In Stock | Reel | TNPW | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 250 mW (1/4 W) | 200 V | TNPW12061003BT | |||
Mfr: TNPW060313K3BEEA TTI: TNPW060313K3BEEA Vishay Availability: 10,000In StockThin Film Resistors - SMD 13.3Kohms .1% 25ppm | 10,000In Stock | Reel | TNPW e3 | 13.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW0805100RBEEA TTI: TNPW0805100RBEEA Vishay Availability: 60,000In StockThin Film Resistors - SMD 100ohms .1% 25ppm | 60,000In Stock | Reel | TNPW e3 | 100 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: M55342E12B200ARWS TTI: M55342E12B200ARWS Vishay Availability: 800In StockThin Film Resistors - SMD 0603 200 .1% | 800In Stock | WAFL | RCWPM | 200 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: M55342E12B4B99RWS TTI: M55342E12B4B99RWS Vishay Availability: 2,500In StockThin Film Resistors - SMD 0603 4.99K .1% | 2,500In Stock | WAFL | RCWPM | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: RN73R1ETTP1000B25 TTI: RN73R1ETTP1000B25 KOA Speer Availability: 150,000In StockThin Film Resistors - SMD 100 ohm 0.1% 25 ppm | 150,000In Stock | Reel | RN73R | 100 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: RN73R1JTTD1502B25 TTI: RN73R1JTTD1502B25 KOA Speer Availability: 145,000In StockThin Film Resistors - SMD 15K ohm 0.1% 25 ppm | 145,000In Stock | Reel | RN73R | 15 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RT0603BRE075KL TTI: RT0603BRE075KL YAGEO Availability: 10,000In Stock15,000 On Order Expected 11-May-27 Thin Film Resistors - SMD 5K ohm 0.1% 50 ppm High-Precision | 10,000In Stock15,000 On Order Expected 11-May-27 | Reel | RT | 5 kOhms | 0.1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: ERA-8AEB104V TTI: ERA-8AEB104V Panasonic Industry Availability: 15,000In Stock55,000 On Order Expected Limited Supply Thin Film Resistors - SMD 1206 100Kohm 0.1% 25ppm | 15,000In Stock55,000 On Order Expected Limited Supply | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: RN73H1ETTP1002B25 TTI: RN73H1ETTP1002B25 KOA Speer Availability: 90,000In Stock20,000 On Order Expected 03-Dec-26 Thin Film Resistors - SMD 10kOhm,0402,0.1%,25p pm,63mW,50V | 90,000In Stock20,000 On Order Expected 03-Dec-26 | Reel | RN73H | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 50 V | |||
Mfr: TNPW08051M00BEEA TTI: TNPW08051M00BEEA Vishay Availability: 55,000In StockThin Film Resistors - SMD 1Mohms .1% 25ppm | 55,000In Stock | Reel | TNPW e3 | 1 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: TNPW12064K99BEEN TTI: TNPW12064K99BEEN Vishay Availability: 16,000In StockThin Film Resistors - SMD 4.99Kohms .1% 25ppm | 16,000In Stock | Reel | TNPW e3 | 4.99 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: RT0603BRD0749R9L TTI: RT0603BRD0749R9L YAGEO Availability: 5,000In Stock285,000 On Order Expected Thin Film Resistors - SMD 1/10W 49.9 ohm .1% 2 5ppm | 5,000In Stock285,000 On Order Expected | Reel | RT | 49.9 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: TNPW06034K99BEEA TTI: TNPW06034K99BEEA Vishay Availability: 435,000In StockThin Film Resistors - SMD 4.99Kohms .1% 25ppm | 435,000In Stock | Reel | TNPW e3 | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW040249R9BEED TTI: TNPW040249R9BEED Vishay Availability: 210,000In Stock300,000 On Order Expected Thin Film Resistors - SMD 49.9ohms .1% 25ppm | 210,000In Stock300,000 On Order Expected | Reel | TNPW e3 | 49.9 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: TNPW04029K09BEED TTI: TNPW04029K09BEED Vishay Availability: 140,000In StockThin Film Resistors - SMD 9.09Kohms .1% 25ppm | 140,000In Stock | Reel | TNPW e3 | 9.09 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: TNPW040216K2BEED TTI: TNPW040216K2BEED Vishay Availability: 50,000In StockThin Film Resistors - SMD 16.2Kohms .1% 25ppm | 50,000In Stock | Reel | TNPW e3 | 16.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: ERA-2AED103X TTI: ERA-2AED103X Panasonic Industry Availability: 80,000In Stock980,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 10Kohm .5% AEC-Q200 | 80,000In Stock980,000 On Order Expected Limited Supply | Reel | ERA-xA | 10 kOhms | 0.5 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||
Mfr: ERA-6AEB204V TTI: ERA-6AEB204V Panasonic Industry Availability: 10,000In StockLimited Supply Thin Film Resistors - SMD 0805 1/8W 200Kohms | 10,000In StockLimited Supply | Reel | ERA-xA | 200 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: TNPW0603300KBEEA TTI: TNPW0603300KBEEA Vishay Availability: 5,000In StockThin Film Resistors - SMD 300. Kohms 0.1% | 5,000In Stock | Reel | TNPW e3 | 300 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 210 mW | 100 V | ||||
Mfr: ERA-3AEB183V TTI: ERA-3AEB183V Panasonic Industry Availability: 20,000In StockLimited Supply Thin Film Resistors - SMD 0603 1/10W 18Kohms | 20,000In StockLimited Supply | Reel | ERA-xA | 18 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPW04022K05BEED TTI: TNPW04022K05BEED Vishay Availability: 230,000In StockThin Film Resistors - SMD 2.05Kohms .1% 25ppm | 230,000In Stock | Reel | TNPW e3 | 2.05 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: MCT06030C1002FP500 TTI: MCT06030C1002FP500 Vishay / Beyschlag Availability: 125,000In StockThin Film Resistors - SMD .1W 10Kohms 1% 0603 50ppm Auto | 125,000In Stock | Reel | MCT - Professional | 10 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: TNPW04023K01BEED TTI: TNPW04023K01BEED Vishay Availability: 60,000In StockThin Film Resistors - SMD 3.01Kohms .1% 25ppm | 60,000In Stock | Reel | TNPW e3 | 3.01 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: TNPW040233K2BEED TTI: TNPW040233K2BEED Vishay Availability: 60,000In Stock20,000 On Order Expected 23-Nov-26 Thin Film Resistors - SMD 33.2Kohms .1% 25ppm | 60,000In Stock20,000 On Order Expected 23-Nov-26 | Reel | TNPW e3 | 33.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V |