Thin Film Resistors - SMD
1,363,615 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RT0603FRE07100RL TTI: RT0603FRE07100RL YAGEO Availability: 50,000In Stock130,000 On Order Expected Thin Film Resistors - SMD 1/10W 100 ohm 1% 50ppm | 50,000In Stock130,000 On Order Expected | Reel | RT | 100 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RN73R1JTTD1001B25 TTI: RN73R1JTTD1001B25 KOA Speer Availability: 270,000In Stock80,000 On Order Expected Thin Film Resistors - SMD 1K ohm 0.1% 25 ppm | 270,000In Stock80,000 On Order Expected | Reel | RN73R | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 75 V | |||
Mfr: RN73R2BTTD1001B25 TTI: RN73R2BTTD1001B25 KOA Speer Availability: 40,000In Stock5,000 On Order Expected 15-Dec-26 Thin Film Resistors - SMD 1K ohm 0.1% 25 ppm | 40,000In Stock5,000 On Order Expected 15-Dec-26 | Reel | RN73R | 1 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | |||
Mfr: RN73R2BTTD1002B25 TTI: RN73R2BTTD1002B25 KOA Speer Availability: 35,000In Stock20,000 On Order Expected Thin Film Resistors - SMD 10K ohm 0.1% 25 ppm | 35,000In Stock20,000 On Order Expected | Reel | RN73R | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 400 mW | 200 V | |||
Mfr: M55342K12B1B00RWS TTI: M55342K12B1B00RWS Vishay Availability: 600In StockThin Film Resistors - SMD 0603 1K .1% | 600In Stock | WAFL | RCWPM | 1 kOhms | 0.1 % | 100 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | 100 mW (1/10 W) | 50 V | ||||
Mfr: TNPW04028K25BEED TTI: TNPW04028K25BEED Vishay Availability: 30,000In Stock30,000 On Order Expected 25-Jan-27 Thin Film Resistors - SMD 8.25Kohm .1% 25ppm | 30,000In Stock30,000 On Order Expected 25-Jan-27 | Reel | TNPW e3 | 8.25 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 75 V | |||
Mfr: ERA-3AEB5232V TTI: ERA-3AEB5232V Panasonic Industry Availability: 5,000In StockLimited Supply Thin Film Resistors - SMD 0603 52.3Kohm 0.1% 25ppm | 5,000In StockLimited Supply | Reel | ERA-xA | 52.3 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: ERA-3ARW103V TTI: ERA-3ARW103V Panasonic Industry Availability: 0In Stock55,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 10Kohm 0.05% 10ppm AEC-Q200 | 0In Stock55,000 On Order Expected Limited Supply | Reel | ERA-xA | 10 kOhms | 0.05 % | 10 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | |||
Mfr: RT0402FRE07100KL TTI: RT0402FRE07100KL YAGEO Availability: 310,000In StockThin Film Resistors - SMD 1/16W 100K ohm 1% 50ppm | 310,000In Stock | Reel | RT | 100 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0805BRD07100RL TTI: RT0805BRD07100RL YAGEO Availability: 25,000In StockThin Film Resistors - SMD 1/8W 100 ohm .1% 25p pm | 25,000In Stock | Reel | RT | 100 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: RT0603FRE0749R9L TTI: RT0603FRE0749R9L YAGEO Availability: 120,000In StockThin Film Resistors - SMD 1/10W 49.9 ohm 1% 50 ppm | 120,000In Stock | Reel | RT | 49.9 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0603BRD071K8L TTI: RT0603BRD071K8L YAGEO Availability: 355,000In StockThin Film Resistors - SMD 1/10W 1.8K ohm .1% 25ppm | 355,000In Stock | Reel | RT | 1.8 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT1206BRD07499KL TTI: RT1206BRD07499KL YAGEO Availability: 25,000In Stock15,000 On Order Expected 08-Jan-27 Thin Film Resistors - SMD 1/4W 499K ohm .1% 25ppm | 25,000In Stock15,000 On Order Expected 08-Jan-27 | Reel | RT | 499 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | ||||
Mfr: RT0402BRD074K12L TTI: RT0402BRD074K12L YAGEO Availability: 90,000In Stock50,000 On Order Expected 17-Dec-26 Thin Film Resistors - SMD 4.12 kOhms 25PPM/C 62.5mW 0.1% 0402 | 90,000In Stock50,000 On Order Expected 17-Dec-26 | Reel | RT | 4.12 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0402BRD0718K7L TTI: RT0402BRD0718K7L YAGEO Availability: 200,000In Stock20,000 On Order Expected 10-Dec-26 Thin Film Resistors - SMD 1/16W 18.7K ohm .1% 25ppm | 200,000In Stock20,000 On Order Expected 10-Dec-26 | Reel | RT | 18.7 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: RT0603BRD075K11L TTI: RT0603BRD075K11L YAGEO Availability: 55,000In StockThin Film Resistors - SMD 1/10W 5.11K ohm .1% 25ppm | 55,000In Stock | Reel | RT | 5.11 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 75 V | ||||
Mfr: RT0402BRE07100KL TTI: RT0402BRE07100KL YAGEO Availability: 620,000In StockThin Film Resistors - SMD 100K Ohm 0.1% 1/16W 50 Volts 50ppm | 620,000In Stock | Reel | RT | 100 kOhms | 0.1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: TNPW06037K50BEEA TTI: TNPW06037K50BEEA Vishay Availability: 5,000In StockThin Film Resistors - SMD 7.5Kohms .1% 25ppm | 5,000In Stock | Reel | TNPW e3 | 7.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: RT0402BRD0749K9L TTI: RT0402BRD0749K9L YAGEO Availability: 200,000In StockThin Film Resistors - SMD 1/16W 49.9K ohm .1% 25ppm | 200,000In Stock | Reel | RT | 49.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: TNPW1206200KBEEA TTI: TNPW1206200KBEEA Vishay Availability: 40,000In Stock50,000 On Order Expected Thin Film Resistors - SMD 200Kohms .1% 25ppm | 40,000In Stock50,000 On Order Expected | Reel | TNPW e3 | 200 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: TNPW0603249RBEEA TTI: TNPW0603249RBEEA Vishay Availability: 10,000In Stock15,000 On Order Expected Thin Film Resistors - SMD 249ohms .1% 25ppm | 10,000In Stock15,000 On Order Expected | Reel | TNPW e3 | 249 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 100 V | |||
Mfr: TNPW120610K0BEEN TTI: TNPW120610K0BEEN Vishay Availability: 115,000In StockThin Film Resistors - SMD 10Kohms .1% 25ppm | 115,000In Stock | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | |||
Mfr: D55342E07B1B00RT5 TTI: D55342E07B1B00RT5 Vishay Availability: 2,000In Stock10,500 On Order Expected Thin Film Resistors - SMD M55342E 25PPM 0603 1K 0.1% R T5 | 2,000In Stock10,500 On Order Expected | Reel | D55342 | 1 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | D55342E07B1B00RTR | |||
Mfr: RT0402BRD07150KL TTI: RT0402BRD07150KL YAGEO Availability: 90,000In StockThin Film Resistors - SMD 150kOhm 25PPM 62.5mW 1005 10% High Preci | 90,000In Stock | Reel | RT | 150 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | ||||
Mfr: CPF0402B200KE1 TTI: CPF0402B200KE1 TE Connectivity / Holsworthy Availability: 7,000In Stock20,000 On Order Expected 14-Jun-27 Thin Film Resistors - SMD CPF0402 200K 0.1% 25PPM 1K RL | 7,000In Stock20,000 On Order Expected 14-Jun-27 | Reel | CPF | 200 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 3-1879216-5 |