TNPW e3 - Vishay - Thin Film Resistors - SMD
8,527 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW060310K0BEEA TTI: TNPW060310K0BEEA Vishay Availability: 65,000In Stock750,000 On Order Expected 17-Aug-26 Thin Film Resistors - SMD 10Kohms .1% 25ppm | 65,000In Stock750,000 On Order Expected 17-Aug-26 | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW04021K00BEED TTI: TNPW04021K00BEED Vishay Availability: 630,000In Stock870,000 On Order Expected Thin Film Resistors - SMD 1Kohms .1% 25ppm | 630,000In Stock870,000 On Order Expected | Reel | TNPW e3 | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW06031K00BEEA TTI: TNPW06031K00BEEA Vishay Availability: 305,000In Stock25,000 On Order Expected 25-Jun-26 Thin Film Resistors - SMD 1Kohms .1% 25ppm | 305,000In Stock25,000 On Order Expected 25-Jun-26 | Reel | TNPW e3 | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW040210K0BEED TTI: TNPW040210K0BEED Vishay Availability: 1,820,000In Stock2,970,000 On Order Expected Thin Film Resistors - SMD 10Kohms .1% 25ppm | 1,820,000In Stock2,970,000 On Order Expected | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW040224K9BEED TTI: TNPW040224K9BEED Vishay Availability: 50,000In StockThin Film Resistors - SMD 24.9Kohms .1% 25ppm | 50,000In Stock | Reel | TNPW e3 | 24.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW120610K0BEEN TTI: TNPW120610K0BEEN Vishay Availability: 25,000In StockThin Film Resistors - SMD 10Kohms .1% 25ppm | 25,000In Stock | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW060310K0BEEN TTI: TNPW060310K0BEEN Vishay Availability: 25,000In Stock25,000 On Order Expected 17-Aug-26 Thin Film Resistors - SMD 10Kohms .1% 25ppm | 25,000In Stock25,000 On Order Expected 17-Aug-26 | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW0603100KBEEA TTI: TNPW0603100KBEEA Vishay Availability: 155,000In Stock150,000 On Order Expected 29-May-26 Thin Film Resistors - SMD 100Kohms .1% 25ppm | 155,000In Stock150,000 On Order Expected 29-May-26 | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW040220K0BEED TTI: TNPW040220K0BEED Vishay Availability: 230,000In Stock100,000 On Order Expected 31-Jan-28 Thin Film Resistors - SMD 20Kohms .1% 25ppm | 230,000In Stock100,000 On Order Expected 31-Jan-28 | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW04022K00BEED TTI: TNPW04022K00BEED Vishay Availability: 430,000In Stock380,000 On Order Expected Thin Film Resistors - SMD 2Kohms .1% 25ppm | 430,000In Stock380,000 On Order Expected | Reel | TNPW e3 | 2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW0402100KBEED TTI: TNPW0402100KBEED Vishay Availability: 2,430,000In Stock1,390,000 On Order Expected Thin Film Resistors - SMD 100Kohms .1% 25ppm | 2,430,000In Stock1,390,000 On Order Expected | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW120610K0BEEA TTI: TNPW120610K0BEEA Vishay Availability: 25,000In Stock85,000 On Order Expected Thin Film Resistors - SMD 10Kohms .1% 25ppm | 25,000In Stock85,000 On Order Expected | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW04024K99BEED TTI: TNPW04024K99BEED Vishay Availability: 40,000In Stock70,000 On Order Expected Thin Film Resistors - SMD 4.99Kohms .1% 25ppm | 40,000In Stock70,000 On Order Expected | Reel | TNPW e3 | 4.99 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW040249K9BEED TTI: TNPW040249K9BEED Vishay Availability: 230,000In Stock490,000 On Order Expected Thin Film Resistors - SMD 49.9Kohms .1% 25ppm | 230,000In Stock490,000 On Order Expected | Reel | TNPW e3 | 49.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW040215K0BEED TTI: TNPW040215K0BEED Vishay Availability: 1,330,000In Stock130,000 On Order Expected 21-May-26 Thin Film Resistors - SMD 15Kohms .1% 25ppm | 1,330,000In Stock130,000 On Order Expected 21-May-26 | Reel | TNPW e3 | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW040230K1BEED TTI: TNPW040230K1BEED Vishay Availability: 40,000In Stock120,000 On Order Expected Thin Film Resistors - SMD 30.1Kohms .1% 25ppm | 40,000In Stock120,000 On Order Expected | Reel | TNPW e3 | 30.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW080510K0BEEA TTI: TNPW080510K0BEEA Vishay Availability: 120,000In Stock60,000 On Order Expected 15-Jun-26 Thin Film Resistors - SMD 10Kohms .1% 25ppm | 120,000In Stock60,000 On Order Expected 15-Jun-26 | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | ||
Mfr: TNPW060349R9BEEA TTI: TNPW060349R9BEEA Vishay Availability: 10,000In Stock5,000 On Order Expected 17-Aug-26 Thin Film Resistors - SMD 49.9ohms .1% 25ppm | 10,000In Stock5,000 On Order Expected 17-Aug-26 | Reel | TNPW e3 | 49.9 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW12063K16BEEN TTI: TNPW12063K16BEEN Vishay Availability: 3,000In StockThin Film Resistors - SMD 3.16Kohms .1% 25ppm | 3,000In Stock | Reel | TNPW e3 | 3.16 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW06032K00BEEN TTI: TNPW06032K00BEEN Vishay Availability: 5,000In StockThin Film Resistors - SMD 2Kohms .1% 25ppm | 5,000In Stock | Reel | TNPW e3 | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: TNPW1206200KBEEA TTI: TNPW1206200KBEEA Vishay Availability: 10,000In Stock20,000 On Order Expected 05-Jun-26 Thin Film Resistors - SMD 200Kohms .1% 25ppm | 10,000In Stock20,000 On Order Expected 05-Jun-26 | Reel | TNPW e3 | 200 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | AEC-Q200 | 520 mW | 200 V | ||
Mfr: TNPW04027K15BEED TTI: TNPW04027K15BEED Vishay Availability: 310,000In StockThin Film Resistors - SMD 1/16W 7.15Kohm .1% 25ppm | 310,000In Stock | Reel | TNPW e3 | 7.15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 50 V | |||
Mfr: TNPW04028K25BEED TTI: TNPW04028K25BEED Vishay Availability: 30,000In StockThin Film Resistors - SMD 8.25Kohm .1% 25ppm | 30,000In Stock | Reel | TNPW e3 | 8.25 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW040212K1BEED TTI: TNPW040212K1BEED Vishay Availability: 70,000In StockThin Film Resistors - SMD 12.1Kohm .1% 25ppm | 70,000In Stock | Reel | TNPW e3 | 12.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: TNPW060310R0BEEA TTI: TNPW060310R0BEEA Vishay Availability: 190,000In StockThin Film Resistors - SMD 10ohms .1% 25ppm | 190,000In Stock | Reel | TNPW e3 | 10 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 210 mW | 75 V |