TT Electronics - Thin Film Resistors - SMD
689,663 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IRC / TT Electronics Availability: 9,000In StockThin Film Resistors - SMD 4.99K OHM .1% 25ppm | 9,000In Stock | Reel | PFC | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
IRC / TT Electronics Availability: 1,000In Stock10,000 On Order Expected Thin Film Resistors - SMD 49.9KOHMS .1% 25ppm | 1,000In Stock10,000 On Order Expected | Reel | PFC | 49.9 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
IRC / TT Electronics Availability: 11,000In StockThin Film Resistors - SMD 499 OHM .1% 25ppm | 11,000In Stock | Reel | PFC | 499 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
Mfr: PCF0603R-499KBT1 TTI: PCF0603R-499KBT1 Welwyn Components / TT Electronics Availability: 20,000In StockThin Film Resistors - SMD 0603 499 kOhms .1% Tol. | 20,000In Stock | Reel | PCF | 499 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | - 55 C | + 125 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | |||||
IRC / TT Electronics Availability: 10,000In StockThin Film Resistors - SMD 10K .1% 25ppm | 10,000In Stock | Reel | PFC | 10 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 65 C | + 150 C | 330 mW (1/3 W) | 200 V | |||
IRC / TT Electronics Availability: 14,000In StockThin Film Resistors - SMD 100K .1% 25ppm | 14,000In Stock | Reel | PFC | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 65 C | + 150 C | 330 mW (1/3 W) | 200 V | |||
IRC / TT Electronics Availability: 4,000In StockThin Film Resistors - SMD 2.0K OHM .1% 25ppm | 4,000In Stock | Reel | PFC | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.031 in | 0.508 mm (0.02 in) | - 55 C | + 150 C | 100 mW (1/10 W) | 75 V | |||
Mfr: PCF0603R-200KBI TTI: PCF0603R-200KBI Welwyn Components / TT Electronics Availability: 65,000In StockThin Film Resistors - SMD 0603 200 Kohms 0.1% 25 PPM | 65,000In Stock | Reel | PCF | 200 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.787 mm (0.031 in) | 0.533 mm (0.021 in) | - 55 C | + 125 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
IRC / TT Electronics Availability: 5,000In Stock5,000 On Order Expected 31-Mar-27 Thin Film Resistors - SMD 1.0K .1% 25ppm | 5,000In Stock5,000 On Order Expected 31-Mar-27 | Reel | PFC | 1 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 65 C | + 150 C | 330 mW (1/3 W) | 200 V | |||
IRC / TT Electronics Availability: 14,000In StockThin Film Resistors - SMD 200K OHM .1% 25ppm | 14,000In Stock | Reel | PFC | 200 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
IRC / TT Electronics Availability: 15,000In StockThin Film Resistors - SMD 4.99K OHM .1% 25ppm | 15,000In Stock | Reel | PFC | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.031 in | 0.508 mm (0.02 in) | - 55 C | + 150 C | 100 mW (1/10 W) | 75 V | |||
Mfr: M55342K11B750DR TTI: M55342K11B750DR IRC / TT Electronics Availability: 2,000In StockThin Film Resistors - SMD 0402 750 1% | 2,000In Stock | Reel | MIL-CHIP | |||||||||||||||
Mfr: M55342E11B499AR TTI: M55342E11B499AR IRC / TT Electronics Availability: 1,000In StockThin Film Resistors - SMD 0402 499 .1% | 1,000In Stock | Reel | MIL-CHIP | |||||||||||||||
IRC / TT Electronics Availability: 51,000In StockThin Film Resistors - SMD 10K OHM .1% 25ppm | 51,000In Stock | Reel | PFC | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
Mfr: M55342K11B221DR TTI: M55342K11B221DR IRC / TT Electronics Availability: 500In StockThin Film Resistors - SMD 0402 221 1% | 500In Stock | Reel | MIL-CHIP | |||||||||||||||
Mfr: M55342K12B5E11R TTI: M55342K12B5E11R IRC / TT Electronics Availability: 500In StockThin Film Resistors - SMD 0603 5.11K 1 | 500In Stock | Reel | MIL-CHIP | 5.11 kOhms | 1 % | 100 PPM / C | 0603 | 1608 | 1.626 mm (0.064 in) | 0.032 in | 0.838 mm (0.033 in) | - 65 C | + 150 C | |||||
IRC / TT Electronics Availability: 15,000In Stock24,000 On Order Expected Thin Film Resistors - SMD 1.0K OHM .1% 25ppm | 15,000In Stock24,000 On Order Expected | Reel | PFC | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
IRC / TT Electronics Availability: 28,000In StockThin Film Resistors - SMD 100K OHM .1% 25ppm | 28,000In Stock | Reel | PFC | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
IRC / TT Electronics Availability: 1,000In StockThin Film Resistors - SMD 10 OHM .1% 25ppm | 1,000In Stock | Reel | PFC | 10 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 65 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
IRC / TT Electronics Availability: 4,000In StockThin Film Resistors - SMD 1.04K OHM .1% 25PPM | 4,000In Stock | Reel | PFC | 1.04 kOhms | 0603 | 1608 | 1.6 mm (0.063 in) | 0.031 in | 0.508 mm (0.02 in) | - 55 C | + 150 C | 100 mW (1/10 W) | 75 V | |||||
IRC / TT Electronics Availability: 8,000In StockThin Film Resistors - SMD 1.0M .1% 25ppm | 8,000In Stock | Reel | PFC | 1 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 65 C | + 150 C | 330 mW (1/3 W) | 200 V | |||
Mfr: PFC-W0805R-03-2201-B TTI: PFC-W0805R-03-2201-B IRC / TT Electronics Availability: 0In StockLimited Supply Thin Film Resistors - SMD 2.2K OHM .1% 25PPM | 0In StockLimited Supply | Reel | PFC | 2.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.06 mm (0.081 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | - 55 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
IRC / TT Electronics Availability: 4,000In StockThin Film Resistors - SMD 20K .1% 25ppm | 4,000In Stock | Reel | PFC | 20 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 65 C | + 150 C | 330 mW (1/3 W) | 200 V | |||
IRC / TT Electronics Availability: 4,000In StockThin Film Resistors - SMD 100ohm .1% 25ppm | 4,000In Stock | Reel | PFC | 100 Ohms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 65 C | + 150 C | 330 mW (1/3 W) | 200 V | |||
IRC / TT Electronics Availability: 3,000In StockThin Film Resistors - SMD 499K .1% 25ppm | 3,000In Stock | Reel | PFC | 499 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 65 C | + 150 C | 330 mW (1/3 W) | 200 V |