Panasonic - Thin Film Resistors - SMD
17,041 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-3AEB104V TTI: ERA-3AEB104V Panasonic Industry Availability: 10,000In Stock415,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 100Kohms | 10,000In Stock415,000 On Order Expected Limited Supply | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB102V TTI: ERA-3AEB102V Panasonic Industry Availability: 115,000In Stock315,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 1Kohms 0.1% 25ppm | 115,000In Stock315,000 On Order Expected Limited Supply | Reel | ERA-xA | 1 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-6AEB102V TTI: ERA-6AEB102V Panasonic Industry Availability: 30,000In Stock245,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0805 1/8W 1Kohms | 30,000In Stock245,000 On Order Expected Limited Supply | Reel | ERA-xA | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: ERA-6AEB103V TTI: ERA-6AEB103V Panasonic Industry Availability: 10,000In Stock895,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0805 1/8W 10Kohms | 10,000In Stock895,000 On Order Expected Limited Supply | Reel | ERA-xA | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: ERA-3AEB101V TTI: ERA-3AEB101V Panasonic Industry Availability: 20,000In Stock270,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 100ohms | 20,000In Stock270,000 On Order Expected Limited Supply | Reel | ERA-xA | 100 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB103X TTI: ERA-2AEB103X Panasonic Industry Availability: 0In Stock2,540,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 1/16W 10Kohms | 0In Stock2,540,000 On Order Expected Limited Supply | Reel | ERA-xA | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-2AEB153X TTI: ERA-2AEB153X Panasonic Industry Availability: 80,000In Stock440,000 On Order Expected 18-Feb-27 Limited Supply Thin Film Resistors - SMD 0402 15Kohm .1% AEC-Q200 | 80,000In Stock440,000 On Order Expected 18-Feb-27 Limited Supply | Reel | ERA-xA | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-2AEB49R9X TTI: ERA-2AEB49R9X Panasonic Industry Availability: 80,000In Stock230,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 49.9ohm .1% AEC-Q200 | 80,000In Stock230,000 On Order Expected Limited Supply | Reel | ERA-xA | 49.9 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB204V TTI: ERA-3AEB204V Panasonic Industry Availability: 30,000In Stock300,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 200Kohms | 30,000In Stock300,000 On Order Expected Limited Supply | Reel | ERA-xA | 200 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-6AEB104V TTI: ERA-6AEB104V Panasonic Industry Availability: 55,000In Stock200,000 On Order Expected 25-Feb-27 Limited Supply Thin Film Resistors - SMD 0805 1/8W 100Kohms | 55,000In Stock200,000 On Order Expected 25-Feb-27 Limited Supply | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: ERA-3AEB203V TTI: ERA-3AEB203V Panasonic Industry Availability: 10,000In Stock335,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 20Kohms | 10,000In Stock335,000 On Order Expected Limited Supply | Reel | ERA-xA | 20 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB303V TTI: ERA-3AEB303V Panasonic Industry Availability: 35,000In Stock115,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 30Kohms | 35,000In Stock115,000 On Order Expected Limited Supply | Reel | ERA-xA | 30 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB202V TTI: ERA-3AEB202V Panasonic Industry Availability: 0In Stock290,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 1/10W 2Kohms | 0In Stock290,000 On Order Expected Limited Supply | Reel | ERA-xA | 2 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB201X TTI: ERA-2AEB201X Panasonic Industry Availability: 20,000In Stock630,000 On Order Expected 23-Mar-27 Limited Supply Thin Film Resistors - SMD 0402 1/16W 200ohms | 20,000In Stock630,000 On Order Expected 23-Mar-27 Limited Supply | Reel | ERA-xA | 200 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-3AEB4991V TTI: ERA-3AEB4991V Panasonic Industry Availability: 0In Stock110,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0603 4.99Kohm 0.1% 25ppm | 0In Stock110,000 On Order Expected Limited Supply | Reel | ERA-xA | 4.99 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-3AEB152V TTI: ERA-3AEB152V Panasonic Industry Availability: 15,000In Stock50,000 On Order Expected 01-Mar-27 Limited Supply Thin Film Resistors - SMD 0603 1/10W 1.5Kohms | 15,000In Stock50,000 On Order Expected 01-Mar-27 Limited Supply | Reel | ERA-xA | 1.5 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-6AEB753V TTI: ERA-6AEB753V Panasonic Industry Availability: 5,000In Stock25,000 On Order Expected 30-Apr-27 Limited Supply Thin Film Resistors - SMD 0805 1/8W 75Kohms | 5,000In Stock25,000 On Order Expected 30-Apr-27 Limited Supply | Reel | ERA-xA | 75 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: ERA-3AEB9092V TTI: ERA-3AEB9092V Panasonic Industry Availability: 15,000In Stock25,000 On Order Expected 02-Apr-27 Limited Supply Thin Film Resistors - SMD 0603 90.9Kohm 0.1% 25ppm | 15,000In Stock25,000 On Order Expected 02-Apr-27 Limited Supply | Reel | ERA-xA | 90.9 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AEB2492X TTI: ERA-2AEB2492X Panasonic Industry Availability: 0In Stock90,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 24.9Kohm .1% AEC-Q200 | 0In Stock90,000 On Order Expected Limited Supply | Reel | ERA-xA | 24.9 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-6AEB204V TTI: ERA-6AEB204V Panasonic Industry Availability: 10,000In StockLimited Supply Thin Film Resistors - SMD 0805 1/8W 200Kohms | 10,000In StockLimited Supply | Reel | ERA-xA | 200 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | ||
Mfr: ERA-3AEB183V TTI: ERA-3AEB183V Panasonic Industry Availability: 20,000In StockLimited Supply Thin Film Resistors - SMD 0603 1/10W 18Kohms | 20,000In StockLimited Supply | Reel | ERA-xA | 18 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: ERA-2AED103X TTI: ERA-2AED103X Panasonic Industry Availability: 90,000In Stock1,140,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 10Kohm .5% AEC-Q200 | 90,000In Stock1,140,000 On Order Expected Limited Supply | Reel | ERA-xA | 10 kOhms | 0.5 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-8AEB104V TTI: ERA-8AEB104V Panasonic Industry Availability: 15,000In Stock60,000 On Order Expected Limited Supply Thin Film Resistors - SMD 1206 100Kohm 0.1% 25ppm | 15,000In Stock60,000 On Order Expected Limited Supply | Reel | ERA-xA | 100 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | ||
Mfr: ERA-2AEB5902X TTI: ERA-2AEB5902X Panasonic Industry Availability: 10,000In Stock70,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 59Kohm .1% AEC-Q200 | 10,000In Stock70,000 On Order Expected Limited Supply | Reel | ERA-xA | 59 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | ||
Mfr: ERA-2AEB1622X TTI: ERA-2AEB1622X Panasonic Industry Availability: 0In Stock240,000 On Order Expected Limited Supply Thin Film Resistors - SMD 0402 16.2Kohm .1% AEC-Q200 | 0In Stock240,000 On Order Expected Limited Supply | Reel | ERA-xA | 16.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V |