0805 - Thin Film Resistors - SMD
120,815 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERA-6AEB102V TTI: ERA-6AEB102V Panasonic Availability: 15,000In Stock230,000 On Order Expected Thin Film Resistors - SMD 0805 1/8W 1Kohms | 15,000In Stock230,000 On Order Expected | Reel | ERA-xA | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: RN73R2ATTD1002B25 TTI: RN73R2ATTD1002B25 KOA Speer Availability: 15,000In Stock105,000 On Order Expected Thin Film Resistors - SMD 10K ohm 0.1% 25 ppm | 15,000In Stock105,000 On Order Expected | Reel | RN73R | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: M55342K06B10B0RT5 TTI: M55342K06B10B0RT5 Vishay Availability: 20,000In StockThin Film Resistors - SMD M55342E 25PPM 0705 10K 0.1% R T5 | 20,000In Stock | Reel | M55342 | 10 kOhms | 0.1 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | M55342K06B10B0RTR | |||
Mfr: ERA-6AEB101V TTI: ERA-6AEB101V Panasonic Availability: 5,000In Stock65,000 On Order Expected Thin Film Resistors - SMD 0805 1/8W 100ohms | 5,000In Stock65,000 On Order Expected | Reel | ERA-xA | 100 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | AEC-Q200 | 125 mW (1/8 W) | 100 V | |||
Mfr: TNPW080510K0BEEA TTI: TNPW080510K0BEEA Vishay Availability: 115,000In Stock70,000 On Order Expected Thin Film Resistors - SMD 10Kohms .1% 25ppm | 115,000In Stock70,000 On Order Expected | Reel | TNPW e3 | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: TNPW08052K00BEEN TTI: TNPW08052K00BEEN Vishay Availability: 6,000In Stock5,000 On Order Expected 09-Jun-26 Thin Film Resistors - SMD 2Kohms .1% 25ppm | 6,000In Stock5,000 On Order Expected 09-Jun-26 | Reel | TNPW e3 | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: M55342E06B10B0RT5 TTI: M55342E06B10B0RT5 Vishay Availability: 14,000In StockThin Film Resistors - SMD M55342E 25PPM 0603 100K 0.1% R T5 | 14,000In Stock | Reel | M55342 | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 65 C | + 150 C | 150 mW | 50 V | M55342E06B10B0RTR | |||
Mfr: PTN0805E1001BBT1 TTI: PTN0805E1001BBT1 Vishay / Thin Film Availability: 13,000In Stock11,000 On Order Expected Thin Film Resistors - SMD 25ppm 1Kohms .1% | 13,000In Stock11,000 On Order Expected | Reel | PTN | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | ||||
Mfr: TNPW08051K00BEEA TTI: TNPW08051K00BEEA Vishay Availability: 45,000In StockThin Film Resistors - SMD 1Kohms .1% 25ppm | 45,000In Stock | Reel | TNPW e3 | 1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: RN73R2ATTD2003B25 TTI: RN73R2ATTD2003B25 KOA Speer Availability: 30,000In Stock10,000 On Order Expected 03-Jun-26 Thin Film Resistors - SMD 200K ohm 0.1% 25 ppm | 30,000In Stock10,000 On Order Expected 03-Jun-26 | Reel | RN73R | 200 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: RN73R2ATTD2002B25 TTI: RN73R2ATTD2002B25 KOA Speer Availability: 15,000In Stock20,000 On Order Expected 30-Jun-26 Thin Film Resistors - SMD 20K ohm 0.1% 25 ppm | 15,000In Stock20,000 On Order Expected 30-Jun-26 | Reel | RN73R | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: RN73R2ATTD2001B25 TTI: RN73R2ATTD2001B25 KOA Speer Availability: 30,000In StockThin Film Resistors - SMD 2K ohm 0.1% 25 ppm | 30,000In Stock | Reel | RN73R | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | AEC-Q200 | 250 mW (1/4 W) | 150 V | |||
Mfr: TNPW08054K99BEEN TTI: TNPW08054K99BEEN Vishay Availability: 20,000In StockThin Film Resistors - SMD 4.99Kohms .1% 25ppm | 20,000In Stock | Reel | TNPW e3 | 4.99 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: TNPW080520K0BEEA TTI: TNPW080520K0BEEA Vishay Availability: 40,000In Stock10,000 On Order Expected 15-Jun-26 Thin Film Resistors - SMD 20Kohms .1% 25ppm | 40,000In Stock10,000 On Order Expected 15-Jun-26 | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: PTN0805E1002BBT1 TTI: PTN0805E1002BBT1 Vishay / Thin Film Availability: 54,000In Stock56,000 On Order Expected Thin Film Resistors - SMD 25ppm 10Kohms .1% | 54,000In Stock56,000 On Order Expected | Reel | PTN | 10 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | ||||
Mfr: RT0805BRD07100KL TTI: RT0805BRD07100KL YAGEO Availability: 80,000In StockThin Film Resistors - SMD 100K ohm 0.1% 1/8W | 80,000In Stock | Reel | RT | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | ||||
Mfr: PTN0805E4022BBT1 TTI: PTN0805E4022BBT1 Vishay / Thin Film Availability: 7,000In Stock1,000 On Order Expected 16-Nov-26 Thin Film Resistors - SMD 25ppm 40.2Kohms .1% | 7,000In Stock1,000 On Order Expected 16-Nov-26 | Reel | PTN | 40.2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | ||||
Mfr: RT0805BRD071RL TTI: RT0805BRD071RL YAGEO Availability: 640,000In StockThin Film Resistors - SMD 1 OHM .1% 25PPM 1/8W | 640,000In Stock | Reel | RT | 1 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | - 55 C | + 155 C | 125 mW (1/8 W) | 150 V | |||||||
Mfr: TNPW0805100KBEEN TTI: TNPW0805100KBEEN Vishay Availability: 12,000In StockThin Film Resistors - SMD 100Kohms .1% 25ppm | 12,000In Stock | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: TNPW08052K00BEEA TTI: TNPW08052K00BEEA Vishay Availability: 10,000In Stock30,000 On Order Expected 03-Aug-26 Thin Film Resistors - SMD 2Kohms .1% 25ppm | 10,000In Stock30,000 On Order Expected 03-Aug-26 | Reel | TNPW e3 | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: PTN0805E2001BBT1 TTI: PTN0805E2001BBT1 Vishay / Thin Film Availability: 32,000In Stock5,000 On Order Expected 28-Sep-26 Thin Film Resistors - SMD 25ppm 2Kohms .1% | 32,000In Stock5,000 On Order Expected 28-Sep-26 | Reel | PTN | 2 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.83 mm (0.033 in) | - 55 C | + 155 C | 200 mW (1/5 W) | 100 V | ||||
Mfr: TNPW080522K1BEEA TTI: TNPW080522K1BEEA Vishay Availability: 15,000In Stock10,000 On Order Expected 05-Jun-26 Thin Film Resistors - SMD 22.1Kohms .1% 25ppm | 15,000In Stock10,000 On Order Expected 05-Jun-26 | Reel | TNPW e3 | 22.1 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: TNPW080520K0BEEN TTI: TNPW080520K0BEEN Vishay Availability: 19,000In StockThin Film Resistors - SMD 20Kohms .1% 25ppm | 19,000In Stock | Reel | TNPW e3 | 20 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: TNPW0805499KBEEA TTI: TNPW0805499KBEEA Vishay Availability: 20,000In Stock30,000 On Order Expected 17-Aug-26 Thin Film Resistors - SMD 499Kohms .1% 25ppm | 20,000In Stock30,000 On Order Expected 17-Aug-26 | Reel | TNPW e3 | 499 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V | |||
Mfr: TNPW0805100KBEEA TTI: TNPW0805100KBEEA Vishay Availability: 50,000In Stock25,000 On Order Expected 14-Jul-26 Thin Film Resistors - SMD 100Kohms .1% 25ppm | 50,000In Stock25,000 On Order Expected 14-Jul-26 | Reel | TNPW e3 | 100 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | AEC-Q200 | 260 mW | 150 V |