RK73H - Thick Film Resistors - SMD
16,901 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK73H1ETTP4990F TTI: RK73H1ETTP4990F KOA Speer Availability: 1,700,000In Stock1,750,000 On Order Expected 12-Jan-27 Thick Film Resistors - SMD 0.1watts 499ohms 1% | 1,700,000In Stock1,750,000 On Order Expected 12-Jan-27 | Reel | RK73H | 499 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD1000F TTI: RK73H2ATTD1000F KOA Speer Availability: 1,155,000In StockThick Film Resistors - SMD 1/4W 100ohms 1%T/R | 1,155,000In Stock | Reel | RK73H | 100 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1502F TTI: RK73H1ETTP1502F KOA Speer Availability: 4,160,000In StockThick Film Resistors - SMD 0.1watts 15Kohms 1% | 4,160,000In Stock | Reel | RK73H | 15 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1500F TTI: RK73H1ETTP1500F KOA Speer Availability: 640,000In Stock360,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 0.1watts 150ohms 1% | 640,000In Stock360,000 On Order Expected 03-Dec-26 | Reel | RK73H | 150 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP4700F TTI: RK73H1ETTP4700F KOA Speer Availability: 6,840,000In StockThick Film Resistors - SMD 0.1watts 470ohms 1% | 6,840,000In Stock | Reel | RK73H | 470 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD2000F TTI: RK73H1JTTD2000F KOA Speer Availability: 900,000In StockThick Film Resistors - SMD 1/10watts 200ohms 1% | 900,000In Stock | Reel | RK73H | 200 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP2000F TTI: RK73H1ETTP2000F KOA Speer Availability: 3,150,000In StockThick Film Resistors - SMD 0.1watts 200ohms 1% | 3,150,000In Stock | Reel | RK73H | 200 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP2002F TTI: RK73H1ETTP2002F KOA Speer Availability: 6,910,000In Stock4,650,000 On Order Expected 06-Jan-27 Thick Film Resistors - SMD 0.1watts 20Kohms 1% | 6,910,000In Stock4,650,000 On Order Expected 06-Jan-27 | Reel | RK73H | 20 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD4701F TTI: RK73H2ATTD4701F KOA Speer Availability: 420,000In StockThick Film Resistors - SMD 1/4watts 4.7Kohms 1% | 420,000In Stock | Reel | RK73H | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1502F TTI: RK73H1JTTD1502F KOA Speer Availability: 3,235,000In Stock765,000 On Order Expected 08-Dec-26 Thick Film Resistors - SMD 1/10watts 15Kohms 1% | 3,235,000In Stock765,000 On Order Expected 08-Dec-26 | Reel | RK73H | 15 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD4992F TTI: RK73H2ATTD4992F KOA Speer Availability: 780,000In StockThick Film Resistors - SMD 1/4W 49.9K OHM 1% | 780,000In Stock | Reel | RK73H | 49.9 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1202F TTI: RK73H1ETTP1202F KOA Speer Availability: 460,000In StockThick Film Resistors - SMD 0.1watts 12Kohms 1% | 460,000In Stock | Reel | RK73H | 12 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD4752F TTI: RK73H2ATTD4752F KOA Speer Availability: 355,000In StockThick Film Resistors - SMD 1/4W 47.5K OHM 1% | 355,000In Stock | Reel | RK73H | 47.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP4993F TTI: RK73H1ETTP4993F KOA Speer Availability: 1,150,000In Stock430,000 On Order Expected 22-Dec-26 Thick Film Resistors - SMD 0.1watt 499Kohms 1% | 1,150,000In Stock430,000 On Order Expected 22-Dec-26 | Reel | RK73H | 499 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2BTTD1003F TTI: RK73H2BTTD1003F KOA Speer Availability: 665,000In Stock30,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/4watts 100Kohms 1% | 665,000In Stock30,000 On Order Expected 03-Dec-26 | Reel | RK73H | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD4990F TTI: RK73H1JTTD4990F KOA Speer Availability: 265,000In Stock1,075,000 On Order Expected Thick Film Resistors - SMD 1/10watts 499ohms 1% | 265,000In Stock1,075,000 On Order Expected | Reel | RK73H | 499 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1212F TTI: RK73H1JTTD1212F KOA Speer Availability: 410,000In Stock875,000 On Order Expected 08-Dec-26 Thick Film Resistors - SMD 1/10watts 12.1Kohms | 410,000In Stock875,000 On Order Expected 08-Dec-26 | Reel | RK73H | 12.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP4021F TTI: RK73H1ETTP4021F KOA Speer Availability: 380,000In StockThick Film Resistors - SMD 0.1watts 4.02Kohms | 380,000In Stock | Reel | RK73H | 4.02 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD4991F TTI: RK73H2ATTD4991F KOA Speer Availability: 415,000In Stock425,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/4W 4.99K OHM 1% | 415,000In Stock425,000 On Order Expected 03-Dec-26 | Reel | RK73H | 4.99 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD49R9F TTI: RK73H2ATTD49R9F KOA Speer Availability: 140,000In Stock185,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/4watts (0.25W) 49. | 140,000In Stock185,000 On Order Expected 03-Dec-26 | Reel | RK73H | 49.9 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP75R0F TTI: RK73H1ETTP75R0F KOA Speer Availability: 870,000In Stock1,170,000 On Order Expected 08-Dec-26 Thick Film Resistors - SMD 0.1watts 75ohms 1% | 870,000In Stock1,170,000 On Order Expected 08-Dec-26 | Reel | RK73H | 75 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD2201F TTI: RK73H1JTTD2201F KOA Speer Availability: 580,000In Stock485,000 On Order Expected 15-Dec-26 Thick Film Resistors - SMD 1/10watt 2.2Kohms 1% | 580,000In Stock485,000 On Order Expected 15-Dec-26 | Reel | RK73H | 2.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1000F TTI: RK73H1JTTD1000F KOA Speer Availability: 4,035,000In StockThick Film Resistors - SMD 1/8watts (0.125W) 10 | 4,035,000In Stock | Reel | RK73H | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1004F TTI: RK73H1JTTD1004F KOA Speer Availability: 585,000In Stock385,000 On Order Expected 08-Dec-26 Thick Film Resistors - SMD 1/10watts 1Mohms 1% | 585,000In Stock385,000 On Order Expected 08-Dec-26 | Reel | RK73H | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1501F TTI: RK73H1ETTP1501F KOA Speer Availability: 2,750,000In StockThick Film Resistors - SMD 0.1watt 1.5Kohms 1% | 2,750,000In Stock | Reel | RK73H | 1.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 |