RK73B - Thick Film Resistors - SMD
5,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK73B2ATTD103J TTI: RK73B2ATTD103J KOA Speer Availability: 1,005,000In StockThick Film Resistors - SMD 1/4watts 10Kohms 5% | 1,005,000In Stock | Reel | RK73B | 10 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP103J TTI: RK73B1ETTP103J KOA Speer Availability: 5,980,000In StockThick Film Resistors - SMD 0.1W 10Kohms 5% | 5,980,000In Stock | Reel | RK73B | 10 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP102J TTI: RK73B1ETTP102J KOA Speer Availability: 11,320,000In StockThick Film Resistors - SMD 0.1W 1Kohms 5% | 11,320,000In Stock | Reel | RK73B | 1 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP330J TTI: RK73B1ETTP330J KOA Speer Availability: 4,180,000In StockThick Film Resistors - SMD 0.1W 33ohms 5% | 4,180,000In Stock | Reel | RK73B | 33 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1JTTD103J TTI: RK73B1JTTD103J KOA Speer Availability: 1,105,000In StockThick Film Resistors - SMD 1/10watts 10Kohms 5% | 1,105,000In Stock | Reel | RK73B | 10 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2BTTD100J TTI: RK73B2BTTD100J KOA Speer Availability: 400,000In Stock550,000 On Order Expected 05-Jan-27 Thick Film Resistors - SMD 1/4watts 10ohms 5% | 400,000In Stock550,000 On Order Expected 05-Jan-27 | Reel | RK73B | 10 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1JTTD102J TTI: RK73B1JTTD102J KOA Speer Availability: 3,680,000In StockThick Film Resistors - SMD 1/8watts 1Kohms 5% | 3,680,000In Stock | Reel | RK73B | 1 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1JTTD472J TTI: RK73B1JTTD472J KOA Speer Availability: 745,000In Stock1,200,000 On Order Expected 06-Jan-27 Thick Film Resistors - SMD 1/10watt 4.7Kohms 5% | 745,000In Stock1,200,000 On Order Expected 06-Jan-27 | Reel | RK73B | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP472J TTI: RK73B1ETTP472J KOA Speer Availability: 32,320,000In StockThick Film Resistors - SMD 0.1W 4.7Kohms 5% | 32,320,000In Stock | Reel | RK73B | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2ATTD102J TTI: RK73B2ATTD102J KOA Speer Availability: 515,000In StockThick Film Resistors - SMD 1/4watt 1K OHM 5% | 515,000In Stock | Reel | RK73B | 1 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2BTTD103J TTI: RK73B2BTTD103J KOA Speer Availability: 410,000In StockThick Film Resistors - SMD 1/4watts 10Kohms 5% | 410,000In Stock | Reel | RK73B | 10 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1JTTD104J TTI: RK73B1JTTD104J KOA Speer Availability: 4,740,000In StockThick Film Resistors - SMD 1/10watt 100Kohms 5% | 4,740,000In Stock | Reel | RK73B | 100 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1JTTD101J TTI: RK73B1JTTD101J KOA Speer Availability: 225,000In Stock1,180,000 On Order Expected Thick Film Resistors - SMD 1/8watts 100ohms 5% | 225,000In Stock1,180,000 On Order Expected | Reel | RK73B | 100 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP104J TTI: RK73B1ETTP104J KOA Speer Availability: 3,710,000In StockThick Film Resistors - SMD 0.1W 100Kohms 5% | 3,710,000In Stock | Reel | RK73B | 100 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP100J TTI: RK73B1ETTP100J KOA Speer Availability: 200,000In StockThick Film Resistors - SMD 0.1W 10ohms 5% | 200,000In Stock | Reel | RK73B | 10 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73H1HTTCM1001F TTI: RK73H1HTTCM1001F KOA Speer Availability: 960,000In Stock585,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1K OHM 1% | 960,000In Stock585,000 On Order Expected 03-Dec-26 | Reel | RK73B | 1 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73B2HTTE102J TTI: RK73B2HTTE102J KOA Speer Availability: 152,000In Stock128,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1Kohms 5% | 152,000In Stock128,000 On Order Expected 03-Dec-26 | Reel | RK73B | 1 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2BTTD472J TTI: RK73B2BTTD472J KOA Speer Availability: 45,000In Stock80,000 On Order Expected Thick Film Resistors - SMD 1/4watts 4.7Kohms 5% | 45,000In Stock80,000 On Order Expected | Reel | RK73B | 4.7 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1JTTD473J TTI: RK73B1JTTD473J KOA Speer Availability: 4,475,000In Stock2,420,000 On Order Expected 05-Jan-27 Thick Film Resistors - SMD 1/10watts 47Kohms 5% | 4,475,000In Stock2,420,000 On Order Expected 05-Jan-27 | Reel | RK73B | 47 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2ATTD223J TTI: RK73B2ATTD223J KOA Speer Availability: 520,000In StockThick Film Resistors - SMD 1/4watts 22Kohms 5% | 520,000In Stock | Reel | RK73B | 22 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2HTTE152J TTI: RK73B2HTTE152J KOA Speer Availability: 68,000In Stock44,000 On Order Expected 05-Jan-27 Thick Film Resistors - SMD 1.5Kohms 5% | 68,000In Stock44,000 On Order Expected 05-Jan-27 | Reel | RK73B | 1.5 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2ATTD104J TTI: RK73B2ATTD104J KOA Speer Availability: 510,000In StockThick Film Resistors - SMD 1/4watts 100Kohms 5% | 510,000In Stock | Reel | RK73B | 100 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2BTTD101J TTI: RK73B2BTTD101J KOA Speer Availability: 5,075,000In StockThick Film Resistors - SMD 1/4watts 100ohms 5% | 5,075,000In Stock | Reel | RK73B | 100 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1ETTP331J TTI: RK73B1ETTP331J KOA Speer Availability: 50,000In Stock50,000 On Order Expected 24-Nov-26 Thick Film Resistors - SMD 0.1W 330ohms 5% | 50,000In Stock50,000 On Order Expected 24-Nov-26 | Reel | RK73B | 330 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2ATTD473J TTI: RK73B2ATTD473J KOA Speer Availability: 960,000In StockThick Film Resistors - SMD 1/4watts 47Kohms 5% | 960,000In Stock | Reel | RK73B | 47 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 |