RCWPM Jumper (Military M32159) - Thick Film Resistors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M32159B12MS2 TTI: M32159B12MS2 Vishay Availability: 16,500In Stock500 On Order Expected 29-Dec-26 Thick Film Resistors - SMD 0603 Zero Ohm Jumper | 16,500In Stock500 On Order Expected 29-Dec-26 | Reel | RCWPM Jumper (Military M32159) | 0 Ohms | 70 mW | - 65 C | + 150 C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | Commercial Grade | Wrap-Around Termination | |||||||
Mfr: M32159B06MS2 TTI: M32159B06MS2 Vishay Availability: 10,500In Stock150,000 On Order Expected 29-Mar-27 Thick Film Resistors - SMD 0705 Zero Ohm Jumper | 10,500In Stock150,000 On Order Expected 29-Mar-27 | Reel | RCWPM Jumper (Military M32159) | 0 Ohms | 150 mW | - 65 C | + 150 C | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | Commercial Grade | Wrap-Around Termination | M32159B06M | ||||||
Mfr: M32159B09MS2 TTI: M32159B09MS2 Vishay Availability: 1,500In StockThick Film Resistors - SMD 2512 Zero Ohm Jumper | 1,500In Stock | Reel | RCWPM Jumper (Military M32159) | 0 Ohms | 1 W | - 65 C | + 150 C | 2512 | 6331 | 6.35 mm (0.25 in) | 3.15 mm (0.124 in) | 0.51 mm (0.02 in) | Commercial Grade | Wrap-Around Termination | |||||||
0In Stock | Reel | RCWPM Jumper (Military M32159) | 0 Ohms | 40 mW | - 65 C | + 150 C | 0402 | 1005 | 0.99 mm (0.039 in) | 0.51 mm (0.02 in) | 0.33 mm (0.013 in) | Commercial Grade | Wrap-Around Termination |