RCWPM (Military M/D55342) - Thick Film Resistors - SMD
6,771 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D55342K07B100ERS2 TTI: D55342K07B100ERS2 Vishay Availability: 109,500In StockThick Film Resistors - SMD 1206 100K 1% | 109,500In Stock | Reel | RCWPM (Military M/D55342) | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: D55342K07B100DRS2 TTI: D55342K07B100DRS2 Vishay Availability: 107,000In Stock94,000 On Order Expected 01-Mar-27 Thick Film Resistors - SMD 1206 100 1% | 107,000In Stock94,000 On Order Expected 01-Mar-27 | Reel | RCWPM (Military M/D55342) | 100 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: D55342K07B10E0RS2 TTI: D55342K07B10E0RS2 Vishay Availability: 169,500In Stock396,500 On Order Expected 15-Mar-27 Thick Film Resistors - SMD 1206 10K 1% | 169,500In Stock396,500 On Order Expected 15-Mar-27 | Reel | RCWPM (Military M/D55342) | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: M55342K06B100DRS2 TTI: M55342K06B100DRS2 Vishay Availability: 174,500In StockThick Film Resistors - SMD 0705 100 1% | 174,500In Stock | Reel | RCWPM (Military M/D55342) | 100 Ohms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | M55342K06B100DRTR | |||
Mfr: M55342K06B100ERS2 TTI: M55342K06B100ERS2 Vishay Availability: 88,500In Stock7,000 On Order Expected 24-Nov-26 Thick Film Resistors - SMD 0705 100K 1% | 88,500In Stock7,000 On Order Expected 24-Nov-26 | Reel | RCWPM (Military M/D55342) | 100 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | M55342K06B100ERTR | |||
Mfr: M55342K06B10D0RS2 TTI: M55342K06B10D0RS2 Vishay Availability: 59,500In StockThick Film Resistors - SMD 0705 10 1% | 59,500In Stock | Reel | RCWPM (Military M/D55342) | 10 Ohms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K06B1E00RS2 TTI: M55342K06B1E00RS2 Vishay Availability: 2,500In Stock200,000 On Order Expected 29-Jun-27 Thick Film Resistors - SMD 0705 1K 1% | 2,500In Stock200,000 On Order Expected 29-Jun-27 | Reel | RCWPM (Military M/D55342) | 1 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | M55342K06B1E00RTR | |||
Mfr: M55342K12B1E00RS2 TTI: M55342K12B1E00RS2 Vishay Availability: 128,500In StockThick Film Resistors - SMD 0603 1K 1% | 128,500In Stock | Reel | RCWPM (Military M/D55342) | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: D55342K07B2E00RS2 TTI: D55342K07B2E00RS2 Vishay Availability: 142,500In Stock149,000 On Order Expected 22-Mar-27 Thick Film Resistors - SMD 1206 2K 1% | 142,500In Stock149,000 On Order Expected 22-Mar-27 | Reel | RCWPM (Military M/D55342) | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: D55342K07B1E00RS2 TTI: D55342K07B1E00RS2 Vishay Availability: 99,000In Stock100,000 On Order Expected 24-May-27 Thick Film Resistors - SMD 1206 1K 1% | 99,000In Stock100,000 On Order Expected 24-May-27 | Reel | RCWPM (Military M/D55342) | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: M55342K06B10E0RS2 TTI: M55342K06B10E0RS2 Vishay Availability: 12,500In Stock352,500 On Order Expected Thick Film Resistors - SMD 0705 10K 1% | 12,500In Stock352,500 On Order Expected | Reel | RCWPM (Military M/D55342) | 10 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | M55342K06B10E0RTR | |||
Mfr: D55342K07B10E0RWB TTI: D55342K07B10E0RWB Vishay Availability: 41,600In StockThick Film Resistors - SMD 1206 10K 1% | 41,600In Stock | WAFL | RCWPM (Military M/D55342) | 10 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: D55342K07B121DRS2 TTI: D55342K07B121DRS2 Vishay Availability: 47,000In Stock400,000 On Order Expected 08-Jun-27 Thick Film Resistors - SMD 1206 121 1% | 47,000In Stock400,000 On Order Expected 08-Jun-27 | Reel | RCWPM (Military M/D55342) | 121 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: M55342K12B100ERS2 TTI: M55342K12B100ERS2 Vishay Availability: 9,500In Stock19,000 On Order Expected 19-Jan-27 Thick Film Resistors - SMD 0603 100K 1% | 9,500In Stock19,000 On Order Expected 19-Jan-27 | Reel | RCWPM (Military M/D55342) | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K06B1F00RWB TTI: M55342K06B1F00RWB Vishay / Dale Availability: 6,800In StockThick Film Resistors - SMD 0705 1M 1% | 6,800In Stock | WAFL | RCWPM (Military M/D55342) | 1 MOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K06B20E0RS2 TTI: M55342K06B20E0RS2 Vishay Availability: 105,500In Stock6,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 0705 20K 1% | 105,500In Stock6,000 On Order Expected 03-Dec-26 | Reel | RCWPM (Military M/D55342) | 20 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K12B1E00RWB TTI: M55342K12B1E00RWB Vishay Availability: 36,000In StockThick Film Resistors - SMD 0603 1K 1% | 36,000In Stock | WAFL | RCWPM (Military M/D55342) | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: M55342K12B100DRS2 TTI: M55342K12B100DRS2 Vishay Availability: 73,500In Stock91,000 On Order Expected 15-Dec-26 Thick Film Resistors - SMD 0603 100 1% | 73,500In Stock91,000 On Order Expected 15-Dec-26 | Reel | RCWPM (Military M/D55342) | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: D55342K07B200ERS2 TTI: D55342K07B200ERS2 Vishay Availability: 13,000In StockThick Film Resistors - SMD 1206 200K 1% | 13,000In Stock | Reel | RCWPM (Military M/D55342) | 200 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: D55342K07B1E00RWB TTI: D55342K07B1E00RWB Vishay Availability: 24,500In StockThick Film Resistors - SMD 1206 1K 1% | 24,500In Stock | WAFL | RCWPM (Military M/D55342) | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: D55342K07B1E50RS2 TTI: D55342K07B1E50RS2 Vishay Availability: 38,500In StockThick Film Resistors - SMD 1206 1.5K 1% | 38,500In Stock | Reel | RCWPM (Military M/D55342) | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: M55342K12B10D0RS2 TTI: M55342K12B10D0RS2 Vishay Availability: 67,500In Stock99,000 On Order Expected 29-Dec-26 Thick Film Resistors - SMD 0603 10 1% | 67,500In Stock99,000 On Order Expected 29-Dec-26 | Reel | RCWPM (Military M/D55342) | 10 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: D55342K07B100ERWB TTI: D55342K07B100ERWB Vishay Availability: 19,900In StockThick Film Resistors - SMD 1206 100K 1% | 19,900In Stock | WAFL | RCWPM (Military M/D55342) | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: D55342K07B10D0RS2 TTI: D55342K07B10D0RS2 Vishay Availability: 96,000In Stock67,000 On Order Expected 15-Mar-27 Thick Film Resistors - SMD 1206 10 1% | 96,000In Stock67,000 On Order Expected 15-Mar-27 | Reel | RCWPM (Military M/D55342) | 10 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: D55342K07B20E0RS2 TTI: D55342K07B20E0RS2 Vishay Availability: 75,500In Stock86,000 On Order Expected 08-Mar-27 Thick Film Resistors - SMD 1206 20K 1% | 75,500In Stock86,000 On Order Expected 08-Mar-27 | Reel | RCWPM (Military M/D55342) | 20 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) |