RCWPM - Thick Film Resistors - SMD
296 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M55342K12B4E99RWB TTI: M55342K12B4E99RWB Vishay Availability: 7,400In StockThick Film Resistors - SMD 0603 4.99K 1% | 7,400In Stock | WAFL | RCWPM | 4.99 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K06B1F00RWB TTI: M55342K06B1F00RWB Vishay Availability: 7,200In StockThick Film Resistors - SMD 0705 1M 1% | 7,200In Stock | WAFL | RCWPM | 1 MOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K12B20E0RWB TTI: M55342K12B20E0RWB Vishay Availability: 5,300In StockThick Film Resistors - SMD 0603 20K 1% | 5,300In Stock | WAFL | RCWPM | 20 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K06B2E21RWB TTI: M55342K06B2E21RWB Vishay Availability: 6,075In Stock25 On Order Expected 17-Aug-26 Thick Film Resistors - SMD 0705 2.21K 1% | 6,075In Stock25 On Order Expected 17-Aug-26 | WAFL | RCWPM | 2.21 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K06B4E99RWB TTI: M55342K06B4E99RWB Vishay Availability: 22,800In StockThick Film Resistors - SMD 0705 4.99K 1% | 22,800In Stock | WAFL | RCWPM | 4.99 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K11B1F00RWB TTI: M55342K11B1F00RWB Vishay Availability: 200In Stock1,000 On Order Expected 22-Sep-26 Thick Film Resistors - SMD 0402 1M 1% | 200In Stock1,000 On Order Expected 22-Sep-26 | WAFL | RCWPM | 1 MOhms | 50 mW (1/20 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 75 V | 0402 | 1005 | 0.99 mm (0.039 in) | 0.51 mm (0.02 in) | 0.33 mm (0.013 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K11B49D9RWB TTI: M55342K11B49D9RWB Vishay Availability: 3,400In Stock4,000 On Order Expected 07-Aug-28 Thick Film Resistors - SMD 0402 49.9 1% | 3,400In Stock4,000 On Order Expected 07-Aug-28 | WAFL | RCWPM | 49.9 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 75 V | 0402 | 1005 | 0.99 mm (0.039 in) | 0.51 mm (0.02 in) | 0.33 mm (0.013 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K12B22D1RWB TTI: M55342K12B22D1RWB Vishay Availability: 7,150In StockThick Film Resistors - SMD 0603 22.1 1% | 7,150In Stock | WAFL | RCWPM | 22.1 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | |||
Mfr: D55342K07B750DRWB TTI: D55342K07B750DRWB Vishay Availability: 1,500In StockThick Film Resistors - SMD 1206 750 1% | 1,500In Stock | WAFL | RCWPM | 750 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | Wrap-Around Termination | ||||
Mfr: M55342K06B1E50RWB TTI: M55342K06B1E50RWB Vishay Availability: 2,400In StockThick Film Resistors - SMD 0705 1.5K 1% | 2,400In Stock | WAFL | RCWPM | 1.5 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K12B61E9RS2 TTI: M55342K12B61E9RS2 Vishay Availability: 4,500In StockThick Film Resistors - SMD 0603 61.9K 1% | 4,500In Stock | Reel | RCWPM | 61.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K12B33D2RWB TTI: M55342K12B33D2RWB Vishay Availability: 5,950In StockThick Film Resistors - SMD 0603 33.2 1% | 5,950In Stock | WAFL | RCWPM | 33.2 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K12B27E4RWB TTI: M55342K12B27E4RWB Vishay Availability: 675In StockThick Film Resistors - SMD 0603 27.4K 1% | 675In Stock | WAFL | RCWPM | 27.4 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K06B499ERWB TTI: M55342K06B499ERWB Vishay Availability: 5,900In Stock4,000 On Order Expected 20-Aug-26 Thick Film Resistors - SMD 0705 499K 1% | 5,900In Stock4,000 On Order Expected 20-Aug-26 | WAFL | RCWPM | 499 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K06B4E02RWB TTI: M55342K06B4E02RWB Vishay Availability: 1,500In StockThick Film Resistors - SMD 0705 4.02K 1% | 1,500In Stock | WAFL | RCWPM | 4.02 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K06B24E9RWB TTI: M55342K06B24E9RWB Vishay Availability: 5,700In StockThick Film Resistors - SMD 0705 24.9K 1% | 5,700In Stock | WAFL | RCWPM | 24.9 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K11B20E0RWB TTI: M55342K11B20E0RWB Vishay Availability: 2,400In StockThick Film Resistors - SMD 0402 20K 1% | 2,400In Stock | WAFL | RCWPM | 20 kOhms | 50 mW (1/20 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 75 V | 0402 | 1005 | 0.99 mm (0.039 in) | 0.51 mm (0.02 in) | 0.33 mm (0.013 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K12B2E00RWB TTI: M55342K12B2E00RWB Vishay Availability: 4,425In StockThick Film Resistors - SMD 0603 2K 1% | 4,425In Stock | WAFL | RCWPM | 2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K12B499DRWB TTI: M55342K12B499DRWB Vishay Availability: 3,725In StockThick Film Resistors - SMD 0603 499 1% | 3,725In Stock | WAFL | RCWPM | 499 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K12B49E9RWB TTI: M55342K12B49E9RWB Vishay Availability: 3,000In StockThick Film Resistors - SMD 0603 49.9K 1% | 3,000In Stock | WAFL | RCWPM | 49.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K11B10D0RWB TTI: M55342K11B10D0RWB Vishay Availability: 3,700In StockThick Film Resistors - SMD 0402 10 1% | 3,700In Stock | WAFL | RCWPM | 10 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 75 V | 0402 | 1005 | 0.99 mm (0.039 in) | 0.51 mm (0.02 in) | 0.33 mm (0.013 in) | General Purpose | Wrap-Around Termination | |||
Mfr: D55342K07B60E4RWB TTI: D55342K07B60E4RWB Vishay Availability: 550In Stock1,000 On Order Expected 31-Aug-26 Thick Film Resistors - SMD 1206 60.4K 1% | 550In Stock1,000 On Order Expected 31-Aug-26 | WAFL | RCWPM | 60.4 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 125 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | |||||
Mfr: M55342K11B22D1RWB TTI: M55342K11B22D1RWB Vishay Availability: 6,700In StockThick Film Resistors - SMD 0402 22.1 1% | 6,700In Stock | WAFL | RCWPM | 22.1 Ohms | 50 mW (1/20 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 75 V | 0402 | 1005 | 0.99 mm (0.039 in) | 0.51 mm (0.02 in) | 0.33 mm (0.013 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K11B2E00RWB TTI: M55342K11B2E00RWB Vishay Availability: 500In Stock2,000 On Order Expected Thick Film Resistors - SMD 0402 2K 1% | 500In Stock2,000 On Order Expected | WAFL | RCWPM | 2 kOhms | 50 mW (1/20 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 75 V | 0402 | 1005 | 0.99 mm (0.039 in) | 0.51 mm (0.02 in) | 0.33 mm (0.013 in) | General Purpose | Wrap-Around Termination | |||
Mfr: M55342K06B130ERS2 TTI: M55342K06B130ERS2 Vishay Availability: 10,500In StockThick Film Resistors - SMD 0705 130K 1% | 10,500In Stock | Reel | RCWPM | 130 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination |