AC - Thick Film Resistors - SMD
18,702 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AC0402JR-070RL TTI: AC0402JR-070RL YAGEO Availability: 74,600,000In StockThick Film Resistors - SMD 0 Ohms 1/16 W 50 V 5 % 0402 - 55 C / + 155 C AEC-Q200 | 74,600,000In Stock | Reel | AC | 0 Ohms | 62.5 mW (1/16 W) | 5 % | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | RMCF0402ZT0R00 | ||||
Mfr: AC0603JR-070RL TTI: AC0603JR-070RL YAGEO Availability: 2,730,000In Stock3,255,000 On Order Expected Thick Film Resistors - SMD 0 Ohms 1/10 W 75 V 5% 0603 - 55 C / + 155 C AEC-Q200 | 2,730,000In Stock3,255,000 On Order Expected | Reel | AC | 0 Ohms | 100 mW (1/10 W) | 5 % | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603ZT0R00 | ||||
Mfr: AC0603FR-07100KL TTI: AC0603FR-07100KL YAGEO Availability: 680,000In Stock1,135,000 On Order Expected Thick Film Resistors - SMD 100 kOhms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 680,000In Stock1,135,000 On Order Expected | Reel | AC | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603FT100K | |||
Mfr: AC0402FR-071ML TTI: AC0402FR-071ML YAGEO Availability: 450,000In Stock510,000 On Order Expected Thick Film Resistors - SMD 1 MOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 450,000In Stock510,000 On Order Expected | Reel | AC | 1 MOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-074K7L TTI: AC0402FR-074K7L YAGEO Availability: 6,140,000In StockThick Film Resistors - SMD 4.7 kOhms 1/16 W 50 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 | 6,140,000In Stock | Reel | AC | 4.7 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | RMCF0402FT4K70 | |||
Mfr: AC0402FR-07100KL TTI: AC0402FR-07100KL YAGEO Availability: 53,580,000In StockThick Film Resistors - SMD 100 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 53,580,000In Stock | Reel | AC | 100 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | RMCF0402FT100K | |||
Mfr: AC0603FR-071KL TTI: AC0603FR-071KL YAGEO Availability: 1,720,000In StockThick Film Resistors - SMD 1 kOhms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 1,720,000In Stock | Reel | AC | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603FT1K00 | |||
Mfr: AC0603FR-0710KL TTI: AC0603FR-0710KL YAGEO Availability: 11,785,000In StockThick Film Resistors - SMD 10 kOhms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 11,785,000In Stock | Reel | AC | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603FT10K0 | |||
Mfr: AC0402FR-07100RL TTI: AC0402FR-07100RL YAGEO Availability: 1,570,000In StockThick Film Resistors - SMD 100 Ohms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 1,570,000In Stock | Reel | AC | 100 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-0710KL TTI: AC0402FR-0710KL YAGEO Availability: 91,730,000In StockThick Film Resistors - SMD 10 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 91,730,000In Stock | Reel | AC | 10 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-071KL TTI: AC0402FR-071KL YAGEO Availability: 25,060,000In StockThick Film Resistors - SMD 1 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 25,060,000In Stock | Reel | AC | 1 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | RMCF0402FT1K00 | |||
Mfr: AC0201FR-0710KL TTI: AC0201FR-0710KL YAGEO Availability: 23,810,000In Stock50,000 On Order Expected 10-Dec-26 Thick Film Resistors - SMD 10 kOhms 1/20 W 25 V 1% 0201 200 PPM / C - 55 C + 155 C AEC-Q200 | 23,810,000In Stock50,000 On Order Expected 10-Dec-26 | Reel | AC | 10 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-7W100RL TTI: AC0402FR-7W100RL YAGEO Availability: 3,380,000In StockThick Film Resistors - SMD 100 Ohms 1/8 W 100 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 | 3,380,000In Stock | Reel | AC | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 100 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-0710RL TTI: AC0402FR-0710RL YAGEO Availability: 5,380,000In StockThick Film Resistors - SMD 10 Ohms 1/16 W 50 V 1% 0402 200 PPM / C - 55 C / + 155 C AEC-Q200 | 5,380,000In Stock | Reel | AC | 10 Ohms | 62.5 mW (1/16 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-07200KL TTI: AC0402FR-07200KL YAGEO Availability: 120,000In StockThick Film Resistors - SMD 200 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 120,000In Stock | Reel | AC | 200 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-0722KL TTI: AC0402FR-0722KL YAGEO Availability: 4,070,000In StockThick Film Resistors - SMD 22 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 4,070,000In Stock | Reel | AC | 22 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0603FR-072K2L TTI: AC0603FR-072K2L YAGEO Availability: 6,405,000In StockThick Film Resistors - SMD 2.2 kOhms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 6,405,000In Stock | Reel | AC | 2.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603FT2K20 | |||
Mfr: AC0805FR-07100RL TTI: AC0805FR-07100RL YAGEO Availability: 460,000In StockThick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 100Ohms, 1%, 1/8W | 460,000In Stock | Reel | AC | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | RMCF0805FT100R | |||
Mfr: AC0603JR-0710KL TTI: AC0603JR-0710KL YAGEO Availability: 7,390,000In StockThick Film Resistors - SMD 10 kOhms 1/10 W 75 V 5% 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 7,390,000In Stock | Reel | AC | 10 kOhms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-0775RL TTI: AC0402FR-0775RL YAGEO Availability: 470,000In StockThick Film Resistors - SMD 75 Ohms 1/16 W 50 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 | 470,000In Stock | Reel | AC | 75 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-0720KL TTI: AC0402FR-0720KL YAGEO Availability: 7,730,000In StockThick Film Resistors - SMD 20 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 7,730,000In Stock | Reel | AC | 20 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0603FR-07100RL TTI: AC0603FR-07100RL YAGEO Availability: 7,520,000In StockThick Film Resistors - SMD 100 Ohms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 7,520,000In Stock | Reel | AC | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-7W10KL TTI: AC0402FR-7W10KL YAGEO Availability: 9,120,000In StockThick Film Resistors - SMD 10 kOhms 1/8 W 100 V 1 % 0402 100 PPM / C - 55 C / + 155 C AEC-Q200 | 9,120,000In Stock | Reel | AC | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 100 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-071K5L TTI: AC0402FR-071K5L YAGEO Availability: 1,890,000In StockThick Film Resistors - SMD 1.5 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 1,890,000In Stock | Reel | AC | 1.5 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-0715KL TTI: AC0402FR-0715KL YAGEO Availability: 2,370,000In StockThick Film Resistors - SMD 15 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 2,370,000In Stock | Reel | AC | 15 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 |