SMD - Thick Film Resistors - SMD
366,224 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW04020000ZSTD TTI: CRCW04020000ZSTD Vishay Availability: 480,000In StockThick Film Resistors - SMD 1/16watt 0ohms | 480,000In Stock | Reel | D/CRCW | 0 Ohms | 63 mW (1/16 W) | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||||
Mfr: CRCW040210K0FKTD TTI: CRCW040210K0FKTD Vishay Availability: 800,000In StockThick Film Resistors - SMD 1/16watt 10Kohms 1% | 800,000In Stock | Reel | D/CRCW | 10 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW04021K50FKED TTI: CRCW04021K50FKED Vishay Availability: 890,000In StockThick Film Resistors - SMD 1/10 Watt 1.5Kohms 1% | 890,000In Stock | Reel | D/CRCW e3 | 1.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW04023K01FKED TTI: CRCW04023K01FKED Vishay Availability: 720,000In StockThick Film Resistors - SMD 1/10 Watt 3.01Kohms 1% | 720,000In Stock | Reel | D/CRCW e3 | 3.01 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW0402150KFKED TTI: CRCW0402150KFKED Vishay Availability: 5,850,000In StockThick Film Resistors - SMD 1/10 Watt 150Kohms 1% | 5,850,000In Stock | Reel | D/CRCW e3 | 150 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW0402150RFKED TTI: CRCW0402150RFKED Vishay Availability: 60,000In Stock470,000 On Order Expected 24-Jul-26 Thick Film Resistors - SMD 1/10 Watt 150ohms 1% | 60,000In Stock470,000 On Order Expected 24-Jul-26 | Reel | D/CRCW e3 | 150 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1JTTD102J TTI: RK73B1JTTD102J KOA Speer Availability: 2,300,000In Stock1,035,000 On Order Expected 03-Jun-26 Thick Film Resistors - SMD 1/8watts 1Kohms 5% | 2,300,000In Stock1,035,000 On Order Expected 03-Jun-26 | Reel | RK73B | 1 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW040220K0FKED TTI: CRCW040220K0FKED Vishay Availability: 1,260,000In StockThick Film Resistors - SMD 1/10 Watt 20Kohms 1% | 1,260,000In Stock | Reel | D/CRCW e3 | 20 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW040233R0FKED TTI: CRCW040233R0FKED Vishay Availability: 750,000In Stock580,000 On Order Expected 05-Jun-26 Thick Film Resistors - SMD 1/10 Watt 33ohms 1% 100ppm | 750,000In Stock580,000 On Order Expected 05-Jun-26 | Reel | D/CRCW e3 | 33 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-3GEYJ103V TTI: ERJ-3GEYJ103V Panasonic Availability: 105,000In Stock500,000 On Order Expected 16-Jul-26 Thick Film Resistors - SMD 0603 10Kohms 5% AEC-Q200 | 105,000In Stock500,000 On Order Expected 16-Jul-26 | Reel | ERJ-xGE | 10 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-3GEYJ104V TTI: ERJ-3GEYJ104V Panasonic Availability: 360,000In Stock365,000 On Order Expected 16-Jul-26 Thick Film Resistors - SMD 0603 100Kohms 5% AEC-Q200 | 360,000In Stock365,000 On Order Expected 16-Jul-26 | Reel | ERJ-xGE | 100 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW040240K2FKED TTI: CRCW040240K2FKED Vishay Availability: 580,000In StockThick Film Resistors - SMD 1/10 Watt 40.2Kohms 1% | 580,000In Stock | Reel | D/CRCW e3 | 40.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW0402470RFKED TTI: CRCW0402470RFKED Vishay Availability: 720,000In Stock320,000 On Order Expected 31-Jul-26 Thick Film Resistors - SMD 1/10 Watt 470ohms 1% 100ppm | 720,000In Stock320,000 On Order Expected 31-Jul-26 | Reel | D/CRCW e3 | 470 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW04029K09FKED TTI: CRCW04029K09FKED Vishay Availability: 530,000In StockThick Film Resistors - SMD 1/10 Watt 9.09Kohms 1% | 530,000In Stock | Reel | D/CRCW e3 | 9.09 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW040213K0FKED TTI: CRCW040213K0FKED Vishay Availability: 140,000In Stock160,000 On Order Expected 31-Jul-26 Thick Film Resistors - SMD 1/10 Watt 13Kohms 1% | 140,000In Stock160,000 On Order Expected 31-Jul-26 | Reel | D/CRCW e3 | 13 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW04020000Z0ED TTI: CRCW04020000Z0ED Vishay Availability: 3,060,000In StockThick Film Resistors - SMD 1/10 Watt 0ohms | 3,060,000In Stock | Reel | D/CRCW e3 | 0 Ohms | 100 mW (1/10 W) | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||||
Mfr: CRCW0402499RFKED TTI: CRCW0402499RFKED Vishay Availability: 1,610,000In Stock140,000 On Order Expected 31-Jul-26 Thick Film Resistors - SMD 1/10 Watt 499ohms 1% | 1,610,000In Stock140,000 On Order Expected 31-Jul-26 | Reel | D/CRCW e3 | 499 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW04025K10FKED TTI: CRCW04025K10FKED Vishay Availability: 420,000In Stock200,000 On Order Expected 06-Jul-26 Thick Film Resistors - SMD 1/10 Watt 5.1Kohms 1% | 420,000In Stock200,000 On Order Expected 06-Jul-26 | Reel | D/CRCW e3 | 5.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1JTTD101J TTI: RK73B1JTTD101J KOA Speer Availability: 1,090,000In Stock570,000 On Order Expected 27-May-26 Thick Film Resistors - SMD 1/8watts 100ohms 5% | 1,090,000In Stock570,000 On Order Expected 27-May-26 | Reel | RK73B | 100 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW040249K9FKED TTI: CRCW040249K9FKED Vishay Availability: 2,410,000In StockThick Film Resistors - SMD 1/10 Watt 49.9Kohms 1% | 2,410,000In Stock | Reel | D/CRCW e3 | 49.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73Z1JTTD TTI: RK73Z1JTTD KOA Speer Availability: 4,130,000In StockThick Film Resistors - SMD ZEROohms JUMPER | 4,130,000In Stock | Reel | RK73Z | 0 Ohms | 0 PPM / C | - 55 C | + 155 C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | |||||
Mfr: CRCW04022K00FKED TTI: CRCW04022K00FKED Vishay Availability: 4,060,000In Stock1,590,000 On Order Expected 06-Jul-26 Thick Film Resistors - SMD 1/10 Watt 2.0Kohms 1% | 4,060,000In Stock1,590,000 On Order Expected 06-Jul-26 | Reel | D/CRCW e3 | 2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW04022K20FKED TTI: CRCW04022K20FKED Vishay Availability: 1,520,000In StockThick Film Resistors - SMD 1/10 Watt 2.2Kohms 1% | 1,520,000In Stock | Reel | D/CRCW e3 | 2.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW0402301RFKED TTI: CRCW0402301RFKED Vishay Availability: 90,000In Stock300,000 On Order Expected Thick Film Resistors - SMD 1/10 Watt 301ohms 1% | 90,000In Stock300,000 On Order Expected | Reel | D/CRCW e3 | 301 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW04023K00FKED TTI: CRCW04023K00FKED Vishay Availability: 90,000In StockThick Film Resistors - SMD 1/10 Watt 3Kohms 1% | 90,000In Stock | Reel | D/CRCW e3 | 3 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 |