Thick Film Resistors - SMD
779,131 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0603FR-07249RL TTI: RC0603FR-07249RL YAGEO Availability: 2,465,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 249Ohms, 1%, 1/10W | 2,465,000In Stock | Reel | RC L | 249 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0805FR-0710ML TTI: RC0805FR-0710ML YAGEO Availability: 5,000In Stock135,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 10MOhms, 1%, 1/8W | 5,000In Stock135,000 On Order Expected | Reel | RC L | 10 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0805FR-07120RL TTI: RC0805FR-07120RL YAGEO Availability: 180,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0805, 120Ohms, 1%, 1/8W | 180,000In Stock | Reel | RC L | 120 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0603JR-0710RL TTI: RC0603JR-0710RL YAGEO Availability: 255,000In Stock55,000 On Order Expected 20-Apr-27 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 10Ohms, 5%, 1/10W | 255,000In Stock55,000 On Order Expected 20-Apr-27 | Reel | RC L | 10 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-073K3L TTI: RC0603FR-073K3L YAGEO Availability: 710,000In Stock580,000 On Order Expected 18-Dec-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 3.3kOhms, 1%, 1/10W | 710,000In Stock580,000 On Order Expected 18-Dec-26 | Reel | RC L | 3.3 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-070RL TTI: RC0603FR-070RL YAGEO Availability: 495,000In Stock845,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 0Ohms, 1%, 1/10W | 495,000In Stock845,000 On Order Expected | Reel | RC L | 0 Ohms | 100 mW (1/10 W) | 1 % | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | General Purpose | Zero Ohm Jumpers | ||||
Mfr: ERJ-3EKF2211V TTI: ERJ-3EKF2211V Panasonic Industry Availability: 60,000In Stock80,000 On Order Expected 22-Mar-27 Thick Film Resistors - SMD 0603 2.21Kohms 1% AEC-Q200 | 60,000In Stock80,000 On Order Expected 22-Mar-27 | Reel | ERJ-xE | 2.21 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0712KL TTI: RC0603FR-0712KL YAGEO Availability: 1,470,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 12kOhms, 1%, 1/10W | 1,470,000In Stock | Reel | RC L | 12 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-071K2L TTI: RC0603FR-071K2L YAGEO Availability: 760,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 1.2kOhms, 1%, 1/10W | 760,000In Stock | Reel | RC L | 1.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RK73H1JTTD4990F TTI: RK73H1JTTD4990F KOA Speer Availability: 265,000In Stock1,075,000 On Order Expected Thick Film Resistors - SMD 1/10watts 499ohms 1% | 265,000In Stock1,075,000 On Order Expected | Reel | RK73H | 499 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1212F TTI: RK73H1JTTD1212F KOA Speer Availability: 410,000In Stock875,000 On Order Expected 08-Dec-26 Thick Film Resistors - SMD 1/10watts 12.1Kohms | 410,000In Stock875,000 On Order Expected 08-Dec-26 | Reel | RK73H | 12.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP4021F TTI: RK73H1ETTP4021F KOA Speer Availability: 380,000In StockThick Film Resistors - SMD 0.1watts 4.02Kohms | 380,000In Stock | Reel | RK73H | 4.02 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73B1JTTD103J TTI: RK73B1JTTD103J KOA Speer Availability: 1,105,000In StockThick Film Resistors - SMD 1/10watts 10Kohms 5% | 1,105,000In Stock | Reel | RK73B | 10 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW0603100RFKEA TTI: CRCW0603100RFKEA Vishay Availability: 5,170,000In StockThick Film Resistors - SMD 1/8 Watt 100ohms 1% | 5,170,000In Stock | Reel | D/CRCW e3 | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW06032K49FKEA TTI: CRCW06032K49FKEA Vishay Availability: 125,000In StockThick Film Resistors - SMD 1/8 Watt 2.49Kohms 1% | 125,000In Stock | Reel | D/CRCW e3 | 2.49 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW06035K10FKEA TTI: CRCW06035K10FKEA Vishay Availability: 1,395,000In StockThick Film Resistors - SMD 1/8 Watt 5.1Kohms 1% | 1,395,000In Stock | Reel | D/CRCW e3 | 5.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD4991F TTI: RK73H2ATTD4991F KOA Speer Availability: 415,000In Stock425,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/4W 4.99K OHM 1% | 415,000In Stock425,000 On Order Expected 03-Dec-26 | Reel | RK73H | 4.99 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD49R9F TTI: RK73H2ATTD49R9F KOA Speer Availability: 140,000In Stock185,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/4watts (0.25W) 49. | 140,000In Stock185,000 On Order Expected 03-Dec-26 | Reel | RK73H | 49.9 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP75R0F TTI: RK73H1ETTP75R0F KOA Speer Availability: 870,000In Stock1,170,000 On Order Expected 08-Dec-26 Thick Film Resistors - SMD 0.1watts 75ohms 1% | 870,000In Stock1,170,000 On Order Expected 08-Dec-26 | Reel | RK73H | 75 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW0603100KJNEA TTI: CRCW0603100KJNEA Vishay Availability: 1,350,000In StockThick Film Resistors - SMD 1/8 Watt 100Kohms 5% | 1,350,000In Stock | Reel | D/CRCW e3 | 100 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73B2BTTD100J TTI: RK73B2BTTD100J KOA Speer Availability: 400,000In Stock550,000 On Order Expected 05-Jan-27 Thick Film Resistors - SMD 1/4watts 10ohms 5% | 400,000In Stock550,000 On Order Expected 05-Jan-27 | Reel | RK73B | 10 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW040233R2FKED TTI: CRCW040233R2FKED Vishay Availability: 2,790,000In StockThick Film Resistors - SMD 1/10 Watt 33.2ohms 1% | 2,790,000In Stock | Reel | D/CRCW e3 | 33.2 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040212K0FKED TTI: CRCW040212K0FKED Vishay Availability: 1,310,000In StockThick Film Resistors - SMD 1/10 Watt 12Kohms 1% | 1,310,000In Stock | Reel | D/CRCW e3 | 12 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0805220RFKEA TTI: CRCW0805220RFKEA Vishay Availability: 75,000In Stock60,000 On Order Expected 20-Jan-27 Thick Film Resistors - SMD 1/4W 220ohms 1% 100ppm | 75,000In Stock60,000 On Order Expected 20-Jan-27 | Reel | D/CRCW e3 | 220 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW12061M00FKEA TTI: CRCW12061M00FKEA Vishay Availability: 1,685,000In StockThick Film Resistors - SMD 1/4watt 1.0Mohms 1% | 1,685,000In Stock | Reel | D/CRCW e3 | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 |