Thick Film Resistors - SMD
779,131 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AC0402FR-0710RL TTI: AC0402FR-0710RL YAGEO Availability: 5,380,000In StockThick Film Resistors - SMD 10 Ohms 1/16 W 50 V 1% 0402 200 PPM / C - 55 C / + 155 C AEC-Q200 | 5,380,000In Stock | Reel | AC | 10 Ohms | 62.5 mW (1/16 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: CRCW08054K99FKEAHP TTI: CRCW08054K99FKEAHP Vishay Availability: 50,000In Stock100,000 On Order Expected 22-Sep-27 Thick Film Resistors - SMD 1.5W 4.99Kohms 1% High Power AEC-Q200 | 50,000In Stock100,000 On Order Expected 22-Sep-27 | Reel | CRCW-HP e3 | 4.99 kOhms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: AC0402FR-07200KL TTI: AC0402FR-07200KL YAGEO Availability: 120,000In StockThick Film Resistors - SMD 200 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 120,000In Stock | Reel | AC | 200 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0402FR-0722KL TTI: AC0402FR-0722KL YAGEO Availability: 4,070,000In StockThick Film Resistors - SMD 22 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 4,070,000In Stock | Reel | AC | 22 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: AC0603FR-072K2L TTI: AC0603FR-072K2L YAGEO Availability: 6,405,000In StockThick Film Resistors - SMD 2.2 kOhms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 6,405,000In Stock | Reel | AC | 2.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603FT2K20 | |||
Mfr: AC0805FR-07100RL TTI: AC0805FR-07100RL YAGEO Availability: 460,000In StockThick Film Resistors - SMD Automotive Grade Chip Resistor 0805, 100Ohms, 1%, 1/8W | 460,000In Stock | Reel | AC | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | RMCF0805FT100R | |||
Mfr: CRCW0805120RFKEAHP TTI: CRCW0805120RFKEAHP Vishay Availability: 90,000In StockThick Film Resistors - SMD 1.5W 120ohm 1% High Power AEC-Q200 | 90,000In Stock | Reel | CRCW-HP e3 | 120 Ohms | 1.5 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW060375R0FKEAHP TTI: CRCW060375R0FKEAHP Vishay Availability: 255,000In StockThick Film Resistors - SMD 0.75W 75ohms 1% High Power AEC-Q200 | 255,000In Stock | Reel | CRCW-HP e3 | 75 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW0402100RFKEDC TTI: CRCW0402100RFKEDC Vishay Availability: 4,400,000In StockThick Film Resistors - SMD 1/16watt 100ohms 1% Commercial Use | 4,400,000In Stock | Reel | CRCW-C e3 | 100 Ohms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW04021R00FKED TTI: CRCW04021R00FKED Vishay Availability: 160,000In Stock40,000 On Order Expected 01-Mar-27 Thick Film Resistors - SMD 1/10 Watt 1ohms 1% | 160,000In Stock40,000 On Order Expected 01-Mar-27 | Reel | D/CRCW e3 | 1 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW06031K00FKEAC TTI: CRCW06031K00FKEAC Vishay Availability: 3,985,000In StockThick Film Resistors - SMD 1/10Watt 1Kohms 1% Commercial Use | 3,985,000In Stock | Reel | CRCW-C e3 | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW06035K62FKEA TTI: CRCW06035K62FKEA Vishay Availability: 25,000In Stock170,000 On Order Expected 20-Jan-27 Thick Film Resistors - SMD 1/8 Watt 5.62Kohms 1% | 25,000In Stock170,000 On Order Expected 20-Jan-27 | Reel | D/CRCW e3 | 5.62 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW060322R0JNEA TTI: CRCW060322R0JNEA Vishay Availability: 140,000In StockThick Film Resistors - SMD 1/8 Watt 22ohms 5% | 140,000In Stock | Reel | D/CRCW e3 | 22 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RK73H3ATTE1001F TTI: RK73H3ATTE1001F KOA Speer Availability: 40,000In Stock156,000 On Order Expected Thick Film Resistors - SMD 1watts 1Kohms 1% | 40,000In Stock156,000 On Order Expected | Reel | RK73H | 1 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1ETTP1822F TTI: RK73H1ETTP1822F KOA Speer Availability: 210,000In StockThick Film Resistors - SMD 100mW 18.2Kohms | 210,000In Stock | Reel | RK73H | 18.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73B2ATTD151J TTI: RK73B2ATTD151J KOA Speer Availability: 175,000In StockThick Film Resistors - SMD 1/4watts 150ohms 5% | 175,000In Stock | Reel | RK73B | 150 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: RK73H1JTTD4021F TTI: RK73H1JTTD4021F KOA Speer Availability: 255,000In Stock500,000 On Order Expected Thick Film Resistors - SMD 1/10watts 4.02Kohms | 255,000In Stock500,000 On Order Expected | Reel | RK73H | 4.02 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1ETTP6802F TTI: RK73H1ETTP6802F KOA Speer Availability: 1,220,000In StockThick Film Resistors - SMD 0.1watts 68Kohms 1% | 1,220,000In Stock | Reel | RK73H | 68 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD2491F TTI: RK73H1JTTD2491F KOA Speer Availability: 455,000In StockThick Film Resistors - SMD 1/10watts 2.49Kohms | 455,000In Stock | Reel | RK73H | 2.49 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73B2ATTD106J TTI: RK73B2ATTD106J KOA Speer Availability: 95,000In Stock80,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/4watts 10Mohms 5% | 95,000In Stock80,000 On Order Expected 03-Dec-26 | Reel | RK73B | 10 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: RK73H2BTTD1502F TTI: RK73H2BTTD1502F KOA Speer Availability: 170,000In Stock135,000 On Order Expected 22-Dec-26 Thick Film Resistors - SMD 1/4watts 15Kohms 1% | 170,000In Stock135,000 On Order Expected 22-Dec-26 | Reel | RK73H | 15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1ETTP2102F TTI: RK73H1ETTP2102F KOA Speer Availability: 1,260,000In StockThick Film Resistors - SMD 0.1watts 21Kohms 1% | 1,260,000In Stock | Reel | RK73H | 21 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD60R4F TTI: RK73H1JTTD60R4F KOA Speer Availability: 15,000In StockThick Film Resistors - SMD 1/10watt 60.4ohms 1% | 15,000In Stock | Reel | RK73H | 60.4 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1ETTP1302F TTI: RK73H1ETTP1302F KOA Speer Availability: 260,000In StockThick Film Resistors - SMD 0.1watts 13Kohms 1% | 260,000In Stock | Reel | RK73H | 13 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD5101F TTI: RK73H1JTTD5101F KOA Speer Availability: 1,045,000In Stock925,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/10watt 5.1Kohms 1% | 1,045,000In Stock925,000 On Order Expected 03-Dec-26 | Reel | RK73H | 5.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 |