Thick Film Resistors - SMD
779,131 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW0805475RFKEA TTI: CRCW0805475RFKEA Vishay Availability: 290,000In Stock85,000 On Order Expected 07-Dec-26 Thick Film Resistors - SMD 1/4W 475ohms 1% 100ppm | 290,000In Stock85,000 On Order Expected 07-Dec-26 | Reel | D/CRCW e3 | 475 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW12102K00FKEA TTI: CRCW12102K00FKEA Vishay Availability: 15,000In Stock10,000 On Order Expected 20-Jan-27 Thick Film Resistors - SMD 1/2watt 2Kohms 1% | 15,000In Stock10,000 On Order Expected 20-Jan-27 | Reel | D/CRCW e3 | 2 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW12064K70JNEA TTI: CRCW12064K70JNEA Vishay Availability: 175,000In Stock90,000 On Order Expected 09-Dec-26 Thick Film Resistors - SMD 1/4watt 4.7Kohms 5% | 175,000In Stock90,000 On Order Expected 09-Dec-26 | Reel | D/CRCW e3 | 4.7 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW120651K1FKEA TTI: CRCW120651K1FKEA Vishay Availability: 155,000In StockThick Film Resistors - SMD 1/4watt 51.1Kohms 1% | 155,000In Stock | Reel | D/CRCW e3 | 51.1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW080510R0JNEA TTI: CRCW080510R0JNEA Vishay Availability: 360,000In StockThick Film Resistors - SMD 1/4W 10ohms 5% 200ppm | 360,000In Stock | Reel | D/CRCW e3 | 10 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW120610M0FKEA TTI: CRCW120610M0FKEA Vishay Availability: 225,000In Stock20,000 On Order Expected 22-Jan-27 Thick Film Resistors - SMD 1/4watt 10Mohms 1% | 225,000In Stock20,000 On Order Expected 22-Jan-27 | Reel | D/CRCW e3 | 10 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW08054K02FKEA TTI: CRCW08054K02FKEA Vishay Availability: 490,000In StockThick Film Resistors - SMD 1/4W 4.02Kohms 1% 100ppm | 490,000In Stock | Reel | D/CRCW e3 | 4.02 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW08056K81FKEA TTI: CRCW08056K81FKEA Vishay Availability: 55,000In StockThick Film Resistors - SMD 1/4W 6.81Kohms 1% 100ppm | 55,000In Stock | Reel | D/CRCW e3 | 6.81 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW12063K01FKEA TTI: CRCW12063K01FKEA Vishay Availability: 95,000In StockThick Film Resistors - SMD 1/4watt 3.01Kohms 1% | 95,000In Stock | Reel | D/CRCW e3 | 3.01 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW080512K1FKEA TTI: CRCW080512K1FKEA Vishay Availability: 140,000In StockThick Film Resistors - SMD 1/2W 12.1Kohms 1% 100ppm | 140,000In Stock | Reel | D/CRCW e3 | 12.1 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW080512K4FKEA TTI: CRCW080512K4FKEA Vishay Availability: 440,000In StockThick Film Resistors - SMD 1/4W 12.4Kohms 1% 100ppm | 440,000In Stock | Reel | D/CRCW e3 | 12.4 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW08052K74FKEA TTI: CRCW08052K74FKEA Vishay Availability: 130,000In StockThick Film Resistors - SMD 1/4W 2.74Kohms 1% 100ppm | 130,000In Stock | Reel | D/CRCW e3 | 2.74 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04022K43FKED TTI: CRCW04022K43FKED Vishay Availability: 670,000In StockThick Film Resistors - SMD 1/10 Watt 2.43Kohms 1% | 670,000In Stock | Reel | D/CRCW e3 | 2.43 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04022K80FKED TTI: CRCW04022K80FKED Vishay Availability: 620,000In StockThick Film Resistors - SMD 1/10 Watt 2.8Kohms 1% | 620,000In Stock | Reel | D/CRCW e3 | 2.8 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04025K76FKED TTI: CRCW04025K76FKED Vishay Availability: 370,000In StockThick Film Resistors - SMD 1/10 Watt 5.76Kohms 1% | 370,000In Stock | Reel | D/CRCW e3 | 5.76 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW20100000Z0EF TTI: CRCW20100000Z0EF Vishay Availability: 52,000In StockThick Film Resistors - SMD 3/4watt 0ohms | 52,000In Stock | Reel | D/CRCW e3 | 0 Ohms | 750 mW (3/4 W) | - 55 C | + 155 C | 400 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||||
Mfr: CRCW201010R0FKEF TTI: CRCW201010R0FKEF Vishay Availability: 276,000In StockThick Film Resistors - SMD 3/4watt 10ohms 1% | 276,000In Stock | Reel | D/CRCW e3 | 10 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 400 V | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: ERJ-3GEYJ473V TTI: ERJ-3GEYJ473V Panasonic Industry Availability: 35,000In Stock360,000 On Order Expected Thick Film Resistors - SMD 0603 47Kohms 5% AEC-Q200 | 35,000In Stock360,000 On Order Expected | Reel | ERJ-xGE | 47 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RC0603FR-0731K6L TTI: RC0603FR-0731K6L YAGEO Availability: 350,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 31.6kOhms, 1%, 1/10W | 350,000In Stock | Reel | RC L | 31.6 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC1206FR-071K5L TTI: RC1206FR-071K5L YAGEO Availability: 100,000In Stock40,000 On Order Expected 20-Apr-27 Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 1.5kOhms, 1%, 1/4W | 100,000In Stock40,000 On Order Expected 20-Apr-27 | Reel | RC L | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0603FR-0757K6L TTI: RC0603FR-0757K6L YAGEO Availability: 260,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 57.6kOhms, 1%, 1/10W | 260,000In Stock | Reel | RC L | 57.6 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: ERJ-2RKF2400X TTI: ERJ-2RKF2400X Panasonic Industry Availability: 150,000In Stock150,000 On Order Expected Thick Film Resistors - SMD 0402 240ohms 1% AEC-Q200 | 150,000In Stock150,000 On Order Expected | Reel | ERJ-2Rx | 240 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF6042X TTI: ERJ-2RKF6042X Panasonic Industry Availability: 200,000In Stock200,000 On Order Expected Thick Film Resistors - SMD 0402 60.4Kohms 1% AEC-Q200 | 200,000In Stock200,000 On Order Expected | Reel | ERJ-2Rx | 60.4 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF3402X TTI: ERJ-2RKF3402X Panasonic Industry Availability: 30,000In Stock70,000 On Order Expected Thick Film Resistors - SMD 0402 34Kohms 1% AEC-Q200 | 30,000In Stock70,000 On Order Expected | Reel | ERJ-2Rx | 34 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF40R2X TTI: ERJ-2RKF40R2X Panasonic Industry Availability: 350,000In Stock160,000 On Order Expected 21-Dec-26 Thick Film Resistors - SMD 0402 40.2ohms 1% AEC-Q200 | 350,000In Stock160,000 On Order Expected 21-Dec-26 | Reel | ERJ-2Rx | 40.2 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 |