Thick Film Resistors - SMD
779,131 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW1206301KFKEA TTI: CRCW1206301KFKEA Vishay Availability: 100,000In StockThick Film Resistors - SMD 1/4watt 301Kohms 1% | 100,000In Stock | Reel | D/CRCW e3 | 301 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW120630K1FKEA TTI: CRCW120630K1FKEA Vishay Availability: 120,000In StockThick Film Resistors - SMD 1/4watt 30.1Kohms 1% | 120,000In Stock | Reel | D/CRCW e3 | 30.1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04022K15FKED TTI: CRCW04022K15FKED Vishay Availability: 50,000In StockThick Film Resistors - SMD 1/10 Watt 2.15Kohms 1% | 50,000In Stock | Reel | D/CRCW e3 | 2.15 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040248K7FKED TTI: CRCW040248K7FKED Vishay Availability: 570,000In StockThick Film Resistors - SMD 1/10 Watt 48.7Kohms 1% 100ppm | 570,000In Stock | Reel | D/CRCW e3 | 48.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04022K32FKED TTI: CRCW04022K32FKED Vishay Availability: 380,000In StockThick Film Resistors - SMD 1/10 Watt 2.32Kohms 1% | 380,000In Stock | Reel | D/CRCW e3 | 2.32 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW080556K2FKEA TTI: CRCW080556K2FKEA Vishay Availability: 80,000In Stock230,000 On Order Expected 02-Dec-26 Thick Film Resistors - SMD 1/4W 56.2Kohms 1% 100ppm | 80,000In Stock230,000 On Order Expected 02-Dec-26 | Reel | D/CRCW e3 | 56.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040232K4FKED TTI: CRCW040232K4FKED Vishay Availability: 470,000In StockThick Film Resistors - SMD 1/10 Watt 32.4Kohms 1% | 470,000In Stock | Reel | D/CRCW e3 | 32.4 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW121010R0FKEA TTI: CRCW121010R0FKEA Vishay Availability: 190,000In StockThick Film Resistors - SMD 1/2watt 10ohms 1% | 190,000In Stock | Reel | D/CRCW e3 | 10 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW080510M0FKEA TTI: CRCW080510M0FKEA Vishay Availability: 220,000In StockThick Film Resistors - SMD 1/4W 10Mohms 1% 100ppm | 220,000In Stock | Reel | D/CRCW e3 | 10 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0402412KFKED TTI: CRCW0402412KFKED Vishay Availability: 470,000In StockThick Film Resistors - SMD 1/10 Watt 412Kohms 1% 100ppm | 470,000In Stock | Reel | D/CRCW e3 | 412 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW251210R0FKEG TTI: CRCW251210R0FKEG Vishay Availability: 46,000In StockThick Film Resistors - SMD 1watt 10ohms 1% | 46,000In Stock | Reel | CRCW e3 | 10 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6332 | 6.3 mm (0.248 in) | 3.15 mm (0.124 in) | 0.6 mm (0.024 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW08057K50FKEA TTI: CRCW08057K50FKEA Vishay Availability: 150,000In Stock5,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/4W 7.5Kohms 1% 100ppm | 150,000In Stock5,000 On Order Expected 03-Dec-26 | Reel | D/CRCW e3 | 7.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: ERJ-2GEJ330X TTI: ERJ-2GEJ330X Panasonic Industry Availability: 30,000In Stock200,000 On Order Expected Thick Film Resistors - SMD 0402 33ohms 5% AEC-Q200 | 30,000In Stock200,000 On Order Expected | Reel | ERJ-xGE | 33 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 VDC | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-2GEJ472X TTI: ERJ-2GEJ472X Panasonic Industry Availability: 1,410,000In StockThick Film Resistors - SMD 0402 4.7Kohms 5% AEC-Q200 | 1,410,000In Stock | Reel | ERJ-xGE | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 VDC | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-6GEYJ102V TTI: ERJ-6GEYJ102V Panasonic Industry Availability: 175,000In Stock245,000 On Order Expected 08-Feb-27 Thick Film Resistors - SMD 0805 1Kohms 5% AEC-Q200 | 175,000In Stock245,000 On Order Expected 08-Feb-27 | Reel | ERJ-xGE | 1 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 VDC | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-3GEYJ222V TTI: ERJ-3GEYJ222V Panasonic Industry Availability: 85,000In Stock475,000 On Order Expected Thick Film Resistors - SMD 0603 2.2Kohms 5% AEC-Q200 | 85,000In Stock475,000 On Order Expected | Reel | ERJ-xGE | 2.2 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW0603681RFKEA TTI: CRCW0603681RFKEA Vishay Availability: 225,000In StockThick Film Resistors - SMD 1/8 Watt 681ohms 1% | 225,000In Stock | Reel | D/CRCW e3 | 681 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW060320K0FKTA TTI: CRCW060320K0FKTA Vishay Availability: 90,000In Stock10,000 On Order Expected 22-Feb-27 Thick Film Resistors - SMD 1/10watt 20Kohms 1% | 90,000In Stock10,000 On Order Expected 22-Feb-27 | Reel | D/CRCW | 20 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0603750RFKEA TTI: CRCW0603750RFKEA Vishay Availability: 325,000In StockThick Film Resistors - SMD 1/8 Watt 750ohms 1% | 325,000In Stock | Reel | D/CRCW e3 | 750 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040245K3FKED TTI: CRCW040245K3FKED Vishay Availability: 460,000In StockThick Film Resistors - SMD 1/10 Watt 45.3Kohms 1% | 460,000In Stock | Reel | D/CRCW e3 | 45.3 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040251R1FKED TTI: CRCW040251R1FKED Vishay Availability: 950,000In StockThick Film Resistors - SMD 1/10 Watt 51.1ohms 1% | 950,000In Stock | Reel | D/CRCW e3 | 51.1 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040256K2FKED TTI: CRCW040256K2FKED Vishay Availability: 810,000In Stock290,000 On Order Expected 09-Dec-26 Thick Film Resistors - SMD 1/10 Watt 56.2Kohms 1% | 810,000In Stock290,000 On Order Expected 09-Dec-26 | Reel | D/CRCW e3 | 56.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040259K0FKED TTI: CRCW040259K0FKED Vishay Availability: 720,000In StockThick Film Resistors - SMD 1/10 Watt 59Kohms 1% | 720,000In Stock | Reel | D/CRCW e3 | 59 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW1210100RFKEA TTI: CRCW1210100RFKEA Vishay Availability: 30,000In StockThick Film Resistors - SMD 1/2watt 100ohms 1% | 30,000In Stock | Reel | D/CRCW e3 | 100 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF1502V TTI: ERJ-3EKF1502V Panasonic Industry Availability: 100,000In Stock90,000 On Order Expected Thick Film Resistors - SMD 0603 15Kohms 1% AEC-Q200 | 100,000In Stock90,000 On Order Expected | Reel | ERJ-xE | 15 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 |