Thick Film Resistors - SMD
779,131 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0402FR-0742K2L TTI: RC0402FR-0742K2L YAGEO Availability: 400,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 42.2kOhms, 1%, 1/16W | 400,000In Stock | Reel | RC L | 42.2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0402JR-0733KL TTI: RC0402JR-0733KL YAGEO Availability: 560,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 33kOhms, 5%, 1/16W | 560,000In Stock | Reel | RC L | 33 kOhms | 62.5 mW (1/16 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RK73H1ETTP15R0F TTI: RK73H1ETTP15R0F KOA Speer Availability: 590,000In StockThick Film Resistors - SMD 0.1watts 15ohms 1% | 590,000In Stock | Reel | RK73H | 15 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP7501F TTI: RK73H1ETTP7501F KOA Speer Availability: 2,310,000In StockThick Film Resistors - SMD 0.1watt 7.5Kohms 1% | 2,310,000In Stock | Reel | RK73H | 7.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD8062F TTI: RK73H1JTTD8062F KOA Speer Availability: 190,000In Stock195,000 On Order Expected 22-Dec-26 Thick Film Resistors - SMD 1/10watts 80.6Kohms | 190,000In Stock195,000 On Order Expected 22-Dec-26 | Reel | RK73H | 80.6 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP5110F TTI: RK73H1ETTP5110F KOA Speer Availability: 170,000In Stock200,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 0.1watts 511ohms 1% | 170,000In Stock200,000 On Order Expected 03-Dec-26 | Reel | RK73H | 511 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73B1ETTP331J TTI: RK73B1ETTP331J KOA Speer Availability: 50,000In Stock50,000 On Order Expected 24-Nov-26 Thick Film Resistors - SMD 0.1W 330ohms 5% | 50,000In Stock50,000 On Order Expected 24-Nov-26 | Reel | RK73B | 330 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73H1ETTP8061F TTI: RK73H1ETTP8061F KOA Speer Availability: 1,410,000In StockThick Film Resistors - SMD 0.1watts 8.06Kohms | 1,410,000In Stock | Reel | RK73H | 8.06 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW0603182KFKEA TTI: CRCW0603182KFKEA Vishay Availability: 710,000In StockThick Film Resistors - SMD 1/8 Watt 182Kohms 1% | 710,000In Stock | Reel | D/CRCW e3 | 182 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW060323K2FKEA TTI: CRCW060323K2FKEA Vishay Availability: 355,000In StockThick Film Resistors - SMD 1/8 Watt 23.2Kohms 1% | 355,000In Stock | Reel | D/CRCW e3 | 23.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0603237KFKEA TTI: CRCW0603237KFKEA Vishay Availability: 710,000In StockThick Film Resistors - SMD 1/8 Watt 237Kohms 1% | 710,000In Stock | Reel | D/CRCW e3 | 237 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0603560RFKEA TTI: CRCW0603560RFKEA Vishay Availability: 990,000In StockThick Film Resistors - SMD 1/8 Watt 560ohms 1% | 990,000In Stock | Reel | D/CRCW e3 | 560 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD2372F TTI: RK73H1JTTD2372F KOA Speer Availability: 375,000In Stock225,000 On Order Expected 08-Dec-26 Thick Film Resistors - SMD 1/10watts 23.7Kohms | 375,000In Stock225,000 On Order Expected 08-Dec-26 | Reel | RK73H | 23.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2BTTD4993F TTI: RK73H2BTTD4993F KOA Speer Availability: 60,000In StockThick Film Resistors - SMD 1/4watts 499Kohms 1% | 60,000In Stock | Reel | RK73H | 499 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2BTTD4991F TTI: RK73H2BTTD4991F KOA Speer Availability: 760,000In StockThick Film Resistors - SMD 1/4watt 4.99Kohms 1% | 760,000In Stock | Reel | RK73H | 4.99 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1201F TTI: RK73H1JTTD1201F KOA Speer Availability: 1,255,000In StockThick Film Resistors - SMD 1/10watt 1.2Kohms 1% | 1,255,000In Stock | Reel | RK73H | 1.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP6192F TTI: RK73H1ETTP6192F KOA Speer Availability: 1,130,000In StockThick Film Resistors - SMD 0.1watts 61.9Kohms | 1,130,000In Stock | Reel | RK73H | 61.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD4022F TTI: RK73H2ATTD4022F KOA Speer Availability: 180,000In Stock30,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/4W 40.2K OHM 1% | 180,000In Stock30,000 On Order Expected 03-Dec-26 | Reel | RK73H | 40.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2BTTD3321F TTI: RK73H2BTTD3321F KOA Speer Availability: 210,000In Stock145,000 On Order Expected Thick Film Resistors - SMD 1/4watt 3.32Kohms 1% | 210,000In Stock145,000 On Order Expected | Reel | RK73H | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD3320F TTI: RK73H2ATTD3320F KOA Speer Availability: 115,000In Stock95,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/4W 332 OHM 1% | 115,000In Stock95,000 On Order Expected 03-Dec-26 | Reel | RK73H | 332 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1802F TTI: RK73H1ETTP1802F KOA Speer Availability: 90,000In Stock120,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 0.1watts 18Kohms 1% | 90,000In Stock120,000 On Order Expected 03-Dec-26 | Reel | RK73H | 18 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD1211F TTI: RK73H2ATTD1211F KOA Speer Availability: 65,000In Stock60,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/4W 1.21K OHM 1% | 65,000In Stock60,000 On Order Expected 03-Dec-26 | Reel | RK73H | 1.21 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD6491F TTI: RK73H1JTTD6491F KOA Speer Availability: 175,000In Stock175,000 On Order Expected 15-Dec-26 Thick Film Resistors - SMD 1/10watts 6.49Kohms | 175,000In Stock175,000 On Order Expected 15-Dec-26 | Reel | RK73H | 6.49 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1213F TTI: RK73H1JTTD1213F KOA Speer Availability: 105,000In Stock195,000 On Order Expected 15-Dec-26 Thick Film Resistors - SMD 1/10watt 121Kohms 1% | 105,000In Stock195,000 On Order Expected 15-Dec-26 | Reel | RK73H | 121 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73B2ATTD473J TTI: RK73B2ATTD473J KOA Speer Availability: 960,000In StockThick Film Resistors - SMD 1/4watts 47Kohms 5% | 960,000In Stock | Reel | RK73B | 47 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 |