Thick Film Resistors - SMD
770,277 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW040239R0FKED TTI: CRCW040239R0FKED Vishay Availability: 540,000In StockThick Film Resistors - SMD 1/10 Watt 39ohms 1% | 540,000In Stock | Reel | D/CRCW e3 | 39 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H2BTTD3011F TTI: RK73H2BTTD3011F KOA Speer Availability: 115,000In StockThick Film Resistors - SMD 1/4watt 3.01Kohms 1% | 115,000In Stock | Reel | RK73H | 3.01 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0402FR-0782KL TTI: RC0402FR-0782KL YAGEO Availability: 370,000In Stock520,000 On Order Expected 09-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 82kOhms, 1%, 1/16W | 370,000In Stock520,000 On Order Expected 09-Nov-26 | Reel | RC L | 82 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC0402FR-07249RL TTI: RC0402FR-07249RL YAGEO Availability: 180,000In Stock230,000 On Order Expected 09-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 249Ohms, 1%, 1/16W | 180,000In Stock230,000 On Order Expected 09-Nov-26 | Reel | RC L | 249 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: CRCW060327K0FKEA TTI: CRCW060327K0FKEA Vishay Availability: 350,000In StockThick Film Resistors - SMD 1/8 Watt 27Kohms 1% | 350,000In Stock | Reel | D/CRCW e3 | 27 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040280R6FKED TTI: CRCW040280R6FKED Vishay Availability: 420,000In StockThick Film Resistors - SMD 1/10 Watt 80.6ohms 1% | 420,000In Stock | Reel | D/CRCW e3 | 80.6 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP3301F TTI: RK73H1ETTP3301F KOA Speer Availability: 610,000In Stock500,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 0.1W 3.3K OHM 1% | 610,000In Stock500,000 On Order Expected 03-Dec-26 | Reel | RK73H | 3.3 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF5112V TTI: ERJ-3EKF5112V Panasonic Industry Availability: 50,000In Stock75,000 On Order Expected Thick Film Resistors - SMD 0603 51.1Kohms 1% AEC-Q200 | 50,000In Stock75,000 On Order Expected | Reel | ERJ-xE | 51.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0402FR-07180RL TTI: RC0402FR-07180RL YAGEO Availability: 5,180,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 180Ohms, 1%, 1/16W | 5,180,000In Stock | Reel | RC L | 180 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RK73H1JTTD24R9F TTI: RK73H1JTTD24R9F KOA Speer Availability: 315,000In Stock540,000 On Order Expected 27-Oct-26 Thick Film Resistors - SMD 1/10watt 24.9ohms 1% | 315,000In Stock540,000 On Order Expected 27-Oct-26 | Reel | RK73H | 24.9 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: D55342K07B5E11RS2 TTI: D55342K07B5E11RS2 Vishay Availability: 37,500In StockThick Film Resistors - SMD 1206 5.11K 1% | 37,500In Stock | Reel | RCWPM (Military M/D55342) | 5.11 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | |||||
Mfr: ERJ-3EKF4750V TTI: ERJ-3EKF4750V Panasonic Industry Availability: 25,000In Stock65,000 On Order Expected Thick Film Resistors - SMD 0603 475ohms 1% AEC-Q200 | 25,000In Stock65,000 On Order Expected | Reel | ERJ-xE | 475 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW08051M00JNEA TTI: CRCW08051M00JNEA Vishay Availability: 210,000In StockThick Film Resistors - SMD 1/4W 1Mohms 5% 200ppm | 210,000In Stock | Reel | D/CRCW e3 | 1 MOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP40R2F TTI: RK73H1ETTP40R2F KOA Speer Availability: 3,000,000In StockThick Film Resistors - SMD 0.1watt 40.2ohms 1% | 3,000,000In Stock | Reel | RK73H | 40.2 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP4993F TTI: RK73H1ETTP4993F KOA Speer Availability: 910,000In Stock770,000 On Order Expected 27-Oct-26 Thick Film Resistors - SMD 0.1watt 499Kohms 1% | 910,000In Stock770,000 On Order Expected 27-Oct-26 | Reel | RK73H | 499 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP6811F TTI: RK73H1ETTP6811F KOA Speer Availability: 10,000In Stock640,000 On Order Expected 10-Nov-26 Thick Film Resistors - SMD 0.1watts 6.81Kohms | 10,000In Stock640,000 On Order Expected 10-Nov-26 | Reel | RK73H | 6.81 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW04024R99FKED TTI: CRCW04024R99FKED Vishay Availability: 310,000In StockThick Film Resistors - SMD 1/10 Watt 4.99ohms 1% 100ppm | 310,000In Stock | Reel | D/CRCW e3 | 4.99 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040228K0FKED TTI: CRCW040228K0FKED Vishay Availability: 180,000In Stock190,000 On Order Expected 25-Nov-26 Thick Film Resistors - SMD 1/10 Watt 28Kohms 1% | 180,000In Stock190,000 On Order Expected 25-Nov-26 | Reel | D/CRCW e3 | 28 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP6042F TTI: RK73H1ETTP6042F KOA Speer Availability: 40,000In Stock200,000 On Order Expected 24-Nov-26 Thick Film Resistors - SMD 0.1watts 60.4Kohms | 40,000In Stock200,000 On Order Expected 24-Nov-26 | Reel | RK73H | 60.4 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0739KL TTI: RC0603FR-0739KL YAGEO Availability: 615,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 39kOhms, 1%, 1/10W | 615,000In Stock | Reel | RC L | 39 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RK73H1ETTP5111F TTI: RK73H1ETTP5111F KOA Speer Availability: 2,630,000In StockThick Film Resistors - SMD 0.1watts 5.11Kohms | 2,630,000In Stock | Reel | RK73H | 5.11 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0805FR-07150RL TTI: RC0805FR-07150RL YAGEO Availability: 720,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0805, 150Ohms, 1%, 1/8W | 720,000In Stock | Reel | RC L | 150 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RK73H1JTTD15R0F TTI: RK73H1JTTD15R0F KOA Speer Availability: 4,560,000In StockThick Film Resistors - SMD 1/10watts 15ohms 1% | 4,560,000In Stock | Reel | RK73H | 15 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW060318K7FKEA TTI: CRCW060318K7FKEA Vishay Availability: 555,000In StockThick Film Resistors - SMD 1/8 Watt 18.7Kohms1% 1% | 555,000In Stock | Reel | D/CRCW e3 | 18.7 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0402FR-075K1L TTI: RC0402FR-075K1L YAGEO Availability: 950,000In Stock1,500,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 5.1kOhms, 1%, 1/16W | 950,000In Stock1,500,000 On Order Expected | Reel | RC L | 5.1 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability |