Thick Film Resistors - SMD
779,131 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK73B1JTTD472J TTI: RK73B1JTTD472J KOA Speer Availability: 745,000In Stock1,200,000 On Order Expected 06-Jan-27 Thick Film Resistors - SMD 1/10watt 4.7Kohms 5% | 745,000In Stock1,200,000 On Order Expected 06-Jan-27 | Reel | RK73B | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: RK73H1JTTD1002F TTI: RK73H1JTTD1002F KOA Speer Availability: 38,290,000In StockThick Film Resistors - SMD 1/10watts 10Kohms 1% | 38,290,000In Stock | Reel | RK73H | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD1501F TTI: RK73H1JTTD1501F KOA Speer Availability: 750,000In StockThick Film Resistors - SMD 1/10watt 1.5Kohms 1% | 750,000In Stock | Reel | RK73H | 1.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1ETTP4751F TTI: RK73H1ETTP4751F KOA Speer Availability: 7,410,000In StockThick Film Resistors - SMD 0.1watts 4.75Kohms | 7,410,000In Stock | Reel | RK73H | 4.75 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD1001F TTI: RK73H1JTTD1001F KOA Speer Availability: 6,415,000In StockThick Film Resistors - SMD 125 mW 1Kohms 1% | 6,415,000In Stock | Reel | RK73H | 1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H2ATTD2002F TTI: RK73H2ATTD2002F KOA Speer Availability: 750,000In StockThick Film Resistors - SMD 1/4watts 20Kohms 1% | 750,000In Stock | Reel | RK73H | 20 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73B1ETTP472J TTI: RK73B1ETTP472J KOA Speer Availability: 32,320,000In StockThick Film Resistors - SMD 0.1W 4.7Kohms 5% | 32,320,000In Stock | Reel | RK73B | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | ||||
Mfr: RK73H1ETTP1000F TTI: RK73H1ETTP1000F KOA Speer Availability: 9,170,000In StockThick Film Resistors - SMD 1/10 W 100ohms 1% | 9,170,000In Stock | Reel | RK73H | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD3011F TTI: RK73H1JTTD3011F KOA Speer Availability: 895,000In StockThick Film Resistors - SMD 1/10WATTS 3.01KOHMS | 895,000In Stock | Reel | RK73H | 3.01 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: ERJ-2RKF4990X TTI: ERJ-2RKF4990X Panasonic Industry Availability: 220,000In Stock320,000 On Order Expected Thick Film Resistors - SMD 0402 499ohms 1% AEC-Q200 | 220,000In Stock320,000 On Order Expected | Reel | ERJ-2Rx | 499 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RC0201FR-071ML TTI: RC0201FR-071ML YAGEO Availability: 1,880,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0201, 1MOhms, 1%, 1/20W | 1,880,000In Stock | Reel | RC L | 1 MOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | |||||
Mfr: RK73Z1HTTC TTI: RK73Z1HTTC KOA Speer Availability: 6,350,000In StockThick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73Z1HTTCM | 6,350,000In Stock | Reel | RK73Z | 0 Ohms | 0 PPM / C | - 55 C | + 125 C | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | ||||||
Mfr: M55342K06B1E00RS2 TTI: M55342K06B1E00RS2 Vishay Availability: 2,500In Stock200,000 On Order Expected 29-Jun-27 Thick Film Resistors - SMD 0705 1K 1% | 2,500In Stock200,000 On Order Expected 29-Jun-27 | Reel | RCWPM (Military M/D55342) | 1 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | M55342K06B1E00RTR | |||
Mfr: M55342K12B1E00RS2 TTI: M55342K12B1E00RS2 Vishay Availability: 128,500In StockThick Film Resistors - SMD 0603 1K 1% | 128,500In Stock | Reel | RCWPM (Military M/D55342) | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | ||||
Mfr: D55342K07B2E00RS2 TTI: D55342K07B2E00RS2 Vishay Availability: 142,500In Stock149,000 On Order Expected 22-Mar-27 Thick Film Resistors - SMD 1206 2K 1% | 142,500In Stock149,000 On Order Expected 22-Mar-27 | Reel | RCWPM (Military M/D55342) | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: D55342K07B1E00RS2 TTI: D55342K07B1E00RS2 Vishay Availability: 99,000In Stock100,000 On Order Expected 24-May-27 Thick Film Resistors - SMD 1206 1K 1% | 99,000In Stock100,000 On Order Expected 24-May-27 | Reel | RCWPM (Military M/D55342) | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | ||||||
Mfr: RK73H2BTTD2000F TTI: RK73H2BTTD2000F KOA Speer Availability: 745,000In StockThick Film Resistors - SMD 1/4watts 200ohms 1% | 745,000In Stock | Reel | RK73H | 200 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: CRCW0402330RFKED TTI: CRCW0402330RFKED Vishay Availability: 1,610,000In StockThick Film Resistors - SMD 1/10 Watt 330ohms 1% | 1,610,000In Stock | Reel | D/CRCW e3 | 330 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW04027K50FKED TTI: CRCW04027K50FKED Vishay Availability: 230,000In StockThick Film Resistors - SMD 1/10 Watt 7.5Kohms 1% | 230,000In Stock | Reel | D/CRCW e3 | 7.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW04021M00FKED TTI: CRCW04021M00FKED Vishay Availability: 3,350,000In StockThick Film Resistors - SMD 1/10 Watt 1.0Mohms 1% | 3,350,000In Stock | Reel | D/CRCW e3 | 1 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW0805200RFKEA TTI: CRCW0805200RFKEA Vishay Availability: 200,000In Stock145,000 On Order Expected 02-Dec-26 Thick Film Resistors - SMD 1/4W 200ohms 1% 100ppm | 200,000In Stock145,000 On Order Expected 02-Dec-26 | Reel | D/CRCW e3 | 200 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW0402200KFKED TTI: CRCW0402200KFKED Vishay Availability: 1,530,000In StockThick Film Resistors - SMD 1/10 Watt 200Kohms 1% | 1,530,000In Stock | Reel | D/CRCW e3 | 200 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW12061K50FKEA TTI: CRCW12061K50FKEA Vishay Availability: 1,070,000In StockThick Film Resistors - SMD 1/4watt 1.5Kohms 1% | 1,070,000In Stock | Reel | D/CRCW e3 | 1.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW1206100KFKEA TTI: CRCW1206100KFKEA Vishay Availability: 690,000In StockThick Film Resistors - SMD 1/4watt 100Kohms 1% | 690,000In Stock | Reel | D/CRCW e3 | 100 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW12100000Z0EA TTI: CRCW12100000Z0EA Vishay Availability: 270,000In StockThick Film Resistors - SMD 1/2watt 0ohms | 270,000In Stock | Reel | D/CRCW e3 | 0 Ohms | 500 mW (1/2 W) | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 |