Thick Film Resistors - SMD
770,277 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK73H1JTTD1242F TTI: RK73H1JTTD1242F KOA Speer Availability: 35,000In Stock200,000 On Order Expected 27-Oct-26 Thick Film Resistors - SMD 1/10watts 12.4Kohms | 35,000In Stock200,000 On Order Expected 27-Oct-26 | Reel | RK73H | 12.4 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73B2BTTD101J TTI: RK73B2BTTD101J KOA Speer Availability: 5,075,000In StockThick Film Resistors - SMD 1/4watts 100ohms 5% | 5,075,000In Stock | Reel | RK73B | 100 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73H2ATTD3320F TTI: RK73H2ATTD3320F KOA Speer Availability: 0In Stock135,000 On Order Expected Thick Film Resistors - SMD 1/4W 332 OHM 1% | 0In Stock135,000 On Order Expected | Reel | RK73H | 332 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW0402680RFKED TTI: CRCW0402680RFKED Vishay Availability: 610,000In StockThick Film Resistors - SMD 1/10 Watt 680ohms 1% | 610,000In Stock | Reel | D/CRCW e3 | 680 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW080531K6FKEA TTI: CRCW080531K6FKEA Vishay Availability: 80,000In StockThick Film Resistors - SMD 1/4W 31.6Kohms 1% 100ppm | 80,000In Stock | Reel | D/CRCW e3 | 31.6 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0402475RFKED TTI: CRCW0402475RFKED Vishay Availability: 330,000In StockThick Film Resistors - SMD 1/10 Watt 475ohms 1% | 330,000In Stock | Reel | D/CRCW e3 | 475 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD2R00F TTI: RK73H1JTTD2R00F KOA Speer Availability: 760,000In StockThick Film Resistors - SMD 1/10watts 2ohms 1% | 760,000In Stock | Reel | RK73H | 2 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW0402249RFKED TTI: CRCW0402249RFKED Vishay Availability: 970,000In StockThick Film Resistors - SMD 1/10 Watt 249ohms 1% | 970,000In Stock | Reel | D/CRCW e3 | 249 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04028K06FKED TTI: CRCW04028K06FKED Vishay Availability: 330,000In StockThick Film Resistors - SMD 1/10 Watt 8.06Kohms 1% | 330,000In Stock | Reel | D/CRCW e3 | 8.06 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW120633R2FKEA TTI: CRCW120633R2FKEA Vishay Availability: 975,000In StockThick Film Resistors - SMD 1/4watt 33.2ohms 1% | 975,000In Stock | Reel | D/CRCW e3 | 33.2 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H2BTTD4993F TTI: RK73H2BTTD4993F KOA Speer Availability: 35,000In Stock35,000 On Order Expected 13-Oct-26 Thick Film Resistors - SMD 1/4watts 499Kohms 1% | 35,000In Stock35,000 On Order Expected 13-Oct-26 | Reel | RK73H | 499 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW080524K9FKEA TTI: CRCW080524K9FKEA Vishay Availability: 75,000In Stock70,000 On Order Expected 22-Jan-27 Thick Film Resistors - SMD 1/4W 24.9Kohms 1% 100ppm | 75,000In Stock70,000 On Order Expected 22-Jan-27 | Reel | D/CRCW e3 | 24.9 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04028K45FKED TTI: CRCW04028K45FKED Vishay Availability: 490,000In StockThick Film Resistors - SMD 1/10 Watt 8.45Kohms 1% | 490,000In Stock | Reel | D/CRCW e3 | 8.45 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD5112F TTI: RK73H1JTTD5112F KOA Speer Availability: 80,000In Stock570,000 On Order Expected 13-Oct-26 Thick Film Resistors - SMD 1/10watts 51.1Kohms | 80,000In Stock570,000 On Order Expected 13-Oct-26 | Reel | RK73H | 51.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: M55342K06B20E0RWB TTI: M55342K06B20E0RWB Vishay Availability: 17,800In StockThick Film Resistors - SMD 0705 20K 1% | 17,800In Stock | WAFL | RCWPM (Military M/D55342) | 20 kOhms | 150 mW | 1 % | 100 PPM / C | - 65 C | + 150 C | 50 V | 0705 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.51 mm (0.02 in) | General Purpose | Wrap-Around Termination | |||
Mfr: D55342K07B10D0RS2 TTI: D55342K07B10D0RS2 Vishay Availability: 101,000In StockThick Film Resistors - SMD 1206 10 1% | 101,000In Stock | Reel | RCWPM (Military M/D55342) | 10 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | |||||
Mfr: CRCW0402887KFKED TTI: CRCW0402887KFKED Vishay Availability: 570,000In StockThick Film Resistors - SMD 1/10 Watt 887Kohms 1% | 570,000In Stock | Reel | D/CRCW e3 | 887 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0805332RFKEA TTI: CRCW0805332RFKEA Vishay Availability: 90,000In Stock130,000 On Order Expected 20-Oct-26 Thick Film Resistors - SMD 1/4W 332ohms 1% 100ppm | 90,000In Stock130,000 On Order Expected 20-Oct-26 | Reel | D/CRCW e3 | 332 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H2BTTD1500F TTI: RK73H2BTTD1500F KOA Speer Availability: 235,000In StockThick Film Resistors - SMD 1/4watts 150ohms 1% | 235,000In Stock | Reel | RK73H | 150 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF2492V TTI: ERJ-3EKF2492V Panasonic Industry Availability: 40,000In Stock230,000 On Order Expected Thick Film Resistors - SMD 0603 24.9Kohms 1% AEC-Q200 | 40,000In Stock230,000 On Order Expected | Reel | ERJ-xE | 24.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW060334K8FKEA TTI: CRCW060334K8FKEA Vishay Availability: 650,000In StockThick Film Resistors - SMD 1/8 Watt 34.8Kohms 1% | 650,000In Stock | Reel | D/CRCW e3 | 34.8 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1802F TTI: RK73H1ETTP1802F KOA Speer Availability: 130,000In Stock200,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 0.1watts 18Kohms 1% | 130,000In Stock200,000 On Order Expected 03-Dec-26 | Reel | RK73H | 18 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: D55342K07B49D9RS2 TTI: D55342K07B49D9RS2 Vishay Availability: 57,500In StockThick Film Resistors - SMD 1206 49.9 1% | 57,500In Stock | Reel | RCWPM (Military M/D55342) | 49.9 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | |||||
Mfr: RK73H2BTTD3321F TTI: RK73H2BTTD3321F KOA Speer Availability: 210,000In Stock100,000 On Order Expected 10-Nov-26 Thick Film Resistors - SMD 1/4watt 3.32Kohms 1% | 210,000In Stock100,000 On Order Expected 10-Nov-26 | Reel | RK73H | 3.32 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD5110F TTI: RK73H1JTTD5110F KOA Speer Availability: 40,000In StockThick Film Resistors - SMD 1/10watts 511ohms 1% | 40,000In Stock | Reel | RK73H | 511 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 |