Thick Film Resistors - SMD
770,277 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW0402130KFKED TTI: CRCW0402130KFKED Vishay Availability: 860,000In StockThick Film Resistors - SMD 1/10 Watt 130Kohms 1% | 860,000In Stock | Reel | D/CRCW e3 | 130 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73B1JTTD330J TTI: RK73B1JTTD330J KOA Speer Availability: 60,000In StockThick Film Resistors - SMD 1/8watts 33ohms 5% | 60,000In Stock | Reel | RK73B | 33 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RC1206JR-07330RL TTI: RC1206JR-07330RL YAGEO Availability: 5,105,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 1206, 330Ohms, 5%, 1/4W | 5,105,000In Stock | Reel | RC L | 330 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: CRCW06031K00FKEAHP TTI: CRCW06031K00FKEAHP Vishay Availability: 145,000In Stock90,000 On Order Expected 11-Dec-26 Thick Film Resistors - SMD 0.75W 1Kohms 1% High Power AEC-Q200 | 145,000In Stock90,000 On Order Expected 11-Dec-26 | Reel | CRCW-HP e3 | 1 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW06033K00FKEA TTI: CRCW06033K00FKEA Vishay Availability: 1,105,000In StockThick Film Resistors - SMD 1/8 Watt 3Kohms 1% | 1,105,000In Stock | Reel | D/CRCW e3 | 3 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0603300RFKEA TTI: CRCW0603300RFKEA Vishay Availability: 255,000In StockThick Film Resistors - SMD 1/8 Watt 300ohms 1% | 255,000In Stock | Reel | D/CRCW e3 | 300 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW08055K10FKEA TTI: CRCW08055K10FKEA Vishay Availability: 75,000In StockThick Film Resistors - SMD 1/4W 5.1Kohms 1% 100ppm | 75,000In Stock | Reel | D/CRCW e3 | 5.1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04021K10FKED TTI: CRCW04021K10FKED Vishay Availability: 540,000In StockThick Film Resistors - SMD 1/10 Watt 1.1Kohms 1% | 540,000In Stock | Reel | D/CRCW e3 | 1.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0722R1L TTI: RC0603FR-0722R1L YAGEO Availability: 165,000In Stock370,000 On Order Expected 09-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 22.1Ohms, 1%, 1/10W | 165,000In Stock370,000 On Order Expected 09-Nov-26 | Reel | RC L | 22.1 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RK73B1JTTD271J TTI: RK73B1JTTD271J KOA Speer Availability: 5,000In Stock180,000 On Order Expected 27-Oct-26 Thick Film Resistors - SMD 1/8watts 270ohms 5% | 5,000In Stock180,000 On Order Expected 27-Oct-26 | Reel | RK73B | 270 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2ATTD510J TTI: RK73B2ATTD510J KOA Speer Availability: 265,000In Stock185,000 On Order Expected 13-Oct-26 Thick Film Resistors - SMD 1/4watts 51ohms 5% | 265,000In Stock185,000 On Order Expected 13-Oct-26 | Reel | RK73B | 51 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-3EKF3013V TTI: ERJ-3EKF3013V Panasonic Industry Availability: 20,000In Stock50,000 On Order Expected 06-Jan-27 Thick Film Resistors - SMD 0603 301Kohms 1% AEC-Q200 | 20,000In Stock50,000 On Order Expected 06-Jan-27 | Reel | ERJ-xE | 301 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP4023F TTI: RK73H1ETTP4023F KOA Speer Availability: 1,530,000In StockThick Film Resistors - SMD 0.1watt 402Kohms 1% | 1,530,000In Stock | Reel | RK73H | 402 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1213F TTI: RK73H1ETTP1213F KOA Speer Availability: 520,000In StockThick Film Resistors - SMD 0.1watt 121Kohms 1% | 520,000In Stock | Reel | RK73H | 121 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW04022K37FKED TTI: CRCW04022K37FKED Vishay Availability: 570,000In StockThick Film Resistors - SMD 1/10 Watt 2.37Kohms 1% | 570,000In Stock | Reel | D/CRCW e3 | 2.37 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1022F TTI: RK73H1ETTP1022F KOA Speer Availability: 30,000In Stock180,000 On Order Expected 03-Nov-26 Thick Film Resistors - SMD 0.1watts 10.2Kohms | 30,000In Stock180,000 On Order Expected 03-Nov-26 | Reel | RK73H | 10.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: AC0402FR-0720KL TTI: AC0402FR-0720KL YAGEO Availability: 7,570,000In StockThick Film Resistors - SMD 20 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 7,570,000In Stock | Reel | AC | 20 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW0402137KFKED TTI: CRCW0402137KFKED Vishay Availability: 250,000In StockThick Film Resistors - SMD 1/10 Watt 137Kohms 1% | 250,000In Stock | Reel | D/CRCW e3 | 137 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0402FR-07270RL TTI: RC0402FR-07270RL YAGEO Availability: 40,000In Stock340,000 On Order Expected 27-Oct-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 270Ohms, 1%, 1/16W | 40,000In Stock340,000 On Order Expected 27-Oct-26 | Reel | RC L | 270 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: ERJ-2RKF33R0X TTI: ERJ-2RKF33R0X Panasonic Industry Availability: 2,090,000In Stock500,000 On Order Expected 08-Oct-26 Thick Film Resistors - SMD 0402 33.0ohms 1% Tol AEC-Q200 | 2,090,000In Stock500,000 On Order Expected 08-Oct-26 | Reel | ERJ-2Rx | 33 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF40R2X TTI: ERJ-2RKF40R2X Panasonic Industry Availability: 190,000In Stock350,000 On Order Expected Thick Film Resistors - SMD 0402 40.2ohms 1% AEC-Q200 | 190,000In Stock350,000 On Order Expected | Reel | ERJ-2Rx | 40.2 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF1200V TTI: ERJ-3EKF1200V Panasonic Industry Availability: 35,000In Stock230,000 On Order Expected Thick Film Resistors - SMD 0603 120ohms 1% AEC-Q200 | 35,000In Stock230,000 On Order Expected | Reel | ERJ-xE | 120 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF22R0V TTI: ERJ-3EKF22R0V Panasonic Industry Availability: 135,000In StockThick Film Resistors - SMD 0603 22.0ohms 1% Tol AEC-Q200 | 135,000In Stock | Reel | ERJ-xE | 22 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW0805100KFKTA TTI: CRCW0805100KFKTA Vishay Availability: 530,000In StockThick Film Resistors - SMD 1/8watt 100Kohms 1% 100ppm | 530,000In Stock | Reel | D/CRCW | 100 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0733R2L TTI: RC0603FR-0733R2L YAGEO Availability: 8,030,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 33.2Ohms, 1%, 1/10W | 8,030,000In Stock | Reel | RC L | 33.2 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability |