Thick Film Resistors - SMD
770,277 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0603FR-0727RL TTI: RC0603FR-0727RL YAGEO Availability: 265,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 27Ohms, 1%, 1/10W | 265,000In Stock | Reel | RC L | 27 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RK73H3ATTE1001F TTI: RK73H3ATTE1001F KOA Speer Availability: 36,000In Stock124,000 On Order Expected 15-Dec-26 Thick Film Resistors - SMD 1watts 1Kohms 1% | 36,000In Stock124,000 On Order Expected 15-Dec-26 | Reel | RK73H | 1 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1302F TTI: RK73H1ETTP1302F KOA Speer Availability: 100,000In Stock350,000 On Order Expected 17-Nov-26 Thick Film Resistors - SMD 0.1watts 13Kohms 1% | 100,000In Stock350,000 On Order Expected 17-Nov-26 | Reel | RK73H | 13 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0402JR-071ML TTI: RC0402JR-071ML YAGEO Availability: 1,530,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 1MOhms, 5%, 1/16W | 1,530,000In Stock | Reel | RC L | 1 MOhms | 62.5 mW (1/16 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: CRCW060316K2FKEA TTI: CRCW060316K2FKEA Vishay Availability: 455,000In StockThick Film Resistors - SMD 1/8 Watt 16.2Kohms 1% | 455,000In Stock | Reel | D/CRCW e3 | 16.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW060310K2FKEA TTI: CRCW060310K2FKEA Vishay Availability: 610,000In StockThick Film Resistors - SMD 1/8 Watt 10.2Kohms 1% | 610,000In Stock | Reel | D/CRCW e3 | 10.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: D55342K07B121DRS2 TTI: D55342K07B121DRS2 Vishay Availability: 9,500In StockThick Film Resistors - SMD 1206 121 1% | 9,500In Stock | Reel | RCWPM (Military M/D55342) | 121 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 100 V | 1206 | 3216 | 3.18 mm (0.125 in) | 1.6 mm (0.063 in) | 0.51 mm (0.02 in) | |||||
Mfr: RC0603FR-07300KL TTI: RC0603FR-07300KL YAGEO Availability: 215,000In Stock20,000 On Order Expected 27-Oct-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 300kOhms, 1%, 1/10W | 215,000In Stock20,000 On Order Expected 27-Oct-26 | Reel | RC L | 300 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RK73H1ETTP2741F TTI: RK73H1ETTP2741F KOA Speer Availability: 420,000In StockThick Film Resistors - SMD 0.1watts 2.74Kohms | 420,000In Stock | Reel | RK73H | 2.74 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1005F TTI: RK73H1JTTD1005F KOA Speer Availability: 340,000In StockThick Film Resistors - SMD 1/10W 10M OHM 1% | 340,000In Stock | Reel | RK73H | 10 MOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0402FR-073K01L TTI: RC0402FR-073K01L YAGEO Availability: 340,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 3.01kOhms, 1%, 1/16W | 340,000In Stock | Reel | RC L | 3.01 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RK73H1ETTP4020F TTI: RK73H1ETTP4020F KOA Speer Availability: 240,000In Stock200,000 On Order Expected 10-Nov-26 Thick Film Resistors - SMD 0.1watts 402ohms 1% | 240,000In Stock200,000 On Order Expected 10-Nov-26 | Reel | RK73H | 402 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW040218K2FKED TTI: CRCW040218K2FKED Vishay Availability: 210,000In Stock180,000 On Order Expected 20-Nov-26 Thick Film Resistors - SMD 1/10 Watt 18.2Kohms 1% | 210,000In Stock180,000 On Order Expected 20-Nov-26 | Reel | D/CRCW e3 | 18.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040224R9FKED TTI: CRCW040224R9FKED Vishay Availability: 30,000In StockThick Film Resistors - SMD 1/10 Watt 24.9ohms 1% | 30,000In Stock | Reel | D/CRCW e3 | 24.9 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: ERJ-2GEJ101X TTI: ERJ-2GEJ101X Panasonic Industry Availability: 330,000In Stock230,000 On Order Expected 23-Oct-26 Thick Film Resistors - SMD 0402 100ohms 5% AEC-Q200 | 330,000In Stock230,000 On Order Expected 23-Oct-26 | Reel | ERJ-xGE | 100 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 VDC | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73H1ETTP5601F TTI: RK73H1ETTP5601F KOA Speer Availability: 160,000In Stock350,000 On Order Expected 24-Nov-26 Thick Film Resistors - SMD 0.1watt 5.6Kohms 1% | 160,000In Stock350,000 On Order Expected 24-Nov-26 | Reel | RK73H | 5.6 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW04026K49FKED TTI: CRCW04026K49FKED Vishay Availability: 240,000In StockThick Film Resistors - SMD 1/10 Watt 6.49Kohms 1% | 240,000In Stock | Reel | D/CRCW e3 | 6.49 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP2552F TTI: RK73H1ETTP2552F KOA Speer Availability: 140,000In Stock350,000 On Order Expected Thick Film Resistors - SMD 0.1watts 25.5Kohms | 140,000In Stock350,000 On Order Expected | Reel | RK73H | 25.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1102F TTI: RK73H1ETTP1102F KOA Speer Availability: 20,000In Stock620,000 On Order Expected 10-Nov-26 Thick Film Resistors - SMD 0.1watts 11Kohms 1% | 20,000In Stock620,000 On Order Expected 10-Nov-26 | Reel | RK73H | 11 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW040210K0FKEDHP TTI: CRCW040210K0FKEDHP Vishay Availability: 240,000In StockThick Film Resistors - SMD 0.33W 10Kohms 1% High Power AEC-Q200 | 240,000In Stock | Reel | CRCW-HP e3 | 10 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD3162F TTI: RK73H1JTTD3162F KOA Speer Availability: 1,085,000In StockThick Film Resistors - SMD 1/10watts 31.6Kohms | 1,085,000In Stock | Reel | RK73H | 31.6 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0603FR-07475RL TTI: RC0603FR-07475RL YAGEO Availability: 635,000In Stock460,000 On Order Expected 09-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 475Ohms, 1%, 1/10W | 635,000In Stock460,000 On Order Expected 09-Nov-26 | Reel | RC L | 475 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: ERJ-3GEYJ330V TTI: ERJ-3GEYJ330V Panasonic Industry Availability: 25,000In Stock245,000 On Order Expected Thick Film Resistors - SMD 0603 33ohms 5% AEC-Q200 | 25,000In Stock245,000 On Order Expected | Reel | ERJ-xGE | 33 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: ERJ-6ENF2002V TTI: ERJ-6ENF2002V Panasonic Industry Availability: 70,000In Stock275,000 On Order Expected Thick Film Resistors - SMD 0805 20Kohms 1% AEC-Q200 | 70,000In Stock275,000 On Order Expected | Reel | ERJ-xE | 20 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW040260R4FKED TTI: CRCW040260R4FKED Vishay Availability: 750,000In StockThick Film Resistors - SMD 1/10 Watt 60.4ohms 1% | 750,000In Stock | Reel | D/CRCW e3 | 60.4 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 |