Thick Film Resistors - SMD
770,277 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW04023K16FKED TTI: CRCW04023K16FKED Vishay Availability: 740,000In StockThick Film Resistors - SMD 1/10 Watt 3.16Kohms 1% | 740,000In Stock | Reel | D/CRCW e3 | 3.16 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0402FR-0782RL TTI: RC0402FR-0782RL YAGEO Availability: 120,000In Stock180,000 On Order Expected 27-Oct-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 82Ohms, 1%, 1/16W | 120,000In Stock180,000 On Order Expected 27-Oct-26 | Reel | RC L | 82 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: RC1206FR-0710RL TTI: RC1206FR-0710RL YAGEO Availability: 2,640,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 1206, 10Ohms, 1%, 1/4W | 2,640,000In Stock | Reel | RC L | 10 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: ERJ-2GEJ104X TTI: ERJ-2GEJ104X Panasonic Industry Availability: 1,310,000In StockThick Film Resistors - SMD 0402 100Kohms 5% AEC-Q200 | 1,310,000In Stock | Reel | ERJ-xGE | 100 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 VDC | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2ATTD223J TTI: RK73B2ATTD223J KOA Speer Availability: 575,000In StockThick Film Resistors - SMD 1/4watts 22Kohms 5% | 575,000In Stock | Reel | RK73B | 22 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: CRCW0402162KFKED TTI: CRCW0402162KFKED Vishay Availability: 270,000In StockThick Film Resistors - SMD 1/10 Watt 162Kohms 1% | 270,000In Stock | Reel | D/CRCW e3 | 162 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW060354K9FKEA TTI: CRCW060354K9FKEA Vishay Availability: 780,000In StockThick Film Resistors - SMD 1/8 Watt 54.9Kohms1% 1% | 780,000In Stock | Reel | D/CRCW e3 | 54.9 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0805301RFKEA TTI: CRCW0805301RFKEA Vishay Availability: 295,000In Stock165,000 On Order Expected 20-Nov-26 Thick Film Resistors - SMD 1/4W 301ohms 1% 100ppm | 295,000In Stock165,000 On Order Expected 20-Nov-26 | Reel | D/CRCW e3 | 301 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1HTTC1004F TTI: RK73H1HTTC1004F KOA Speer Availability: 220,000In Stock350,000 On Order Expected Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1004F | 220,000In Stock350,000 On Order Expected | Reel | RK73H | 1 MOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW0402510RFKED TTI: CRCW0402510RFKED Vishay Availability: 600,000In StockThick Film Resistors - SMD 1/10 Watt 510ohms 1% | 600,000In Stock | Reel | D/CRCW e3 | 510 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0603243RFKEA TTI: CRCW0603243RFKEA Vishay Availability: 80,000In StockThick Film Resistors - SMD 1/8 Watt 243ohms 1% | 80,000In Stock | Reel | D/CRCW e3 | 243 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0768K1L TTI: RC0603FR-0768K1L YAGEO Availability: 560,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 68.1kOhms, 1%, 1/10W | 560,000In Stock | Reel | RC L | 68.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: CRCW04025K62FKED TTI: CRCW04025K62FKED Vishay Availability: 670,000In StockThick Film Resistors - SMD 1/10 Watt 5.62Kohms 1% | 670,000In Stock | Reel | D/CRCW e3 | 5.62 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW12067K50FKEA TTI: CRCW12067K50FKEA Vishay Availability: 30,000In Stock50,000 On Order Expected 07-Jan-27 Thick Film Resistors - SMD 1/4watt 7.5Kohms 1% | 30,000In Stock50,000 On Order Expected 07-Jan-27 | Reel | D/CRCW e3 | 7.5 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD47R0F TTI: RK73H1JTTD47R0F KOA Speer Availability: 980,000In StockThick Film Resistors - SMD 1/10watts 47ohms 1% | 980,000In Stock | Reel | RK73H | 47 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD3010F TTI: RK73H2ATTD3010F KOA Speer Availability: 90,000In StockThick Film Resistors - SMD 1/4W 301 OHM 1% | 90,000In Stock | Reel | RK73H | 301 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD3322F TTI: RK73H2ATTD3322F KOA Speer Availability: 105,000In StockThick Film Resistors - SMD 1/4W 33.2K OHM 1% | 105,000In Stock | Reel | RK73H | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0402FR-07332RL TTI: RC0402FR-07332RL YAGEO Availability: 560,000In Stock950,000 On Order Expected 23-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 332Ohms, 1%, 1/16W | 560,000In Stock950,000 On Order Expected 23-Nov-26 | Reel | RC L | 332 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: CRCW080530K1FKEA TTI: CRCW080530K1FKEA Vishay Availability: 210,000In StockThick Film Resistors - SMD 1/4W 30.1Kohms 1% 100ppm | 210,000In Stock | Reel | D/CRCW e3 | 30.1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040238K3FKED TTI: CRCW040238K3FKED Vishay Availability: 120,000In StockThick Film Resistors - SMD 1/10 Watt 38.3Kohms 1% | 120,000In Stock | Reel | D/CRCW e3 | 38.3 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0201100KFNED TTI: CRCW0201100KFNED Vishay Availability: 420,000In StockThick Film Resistors - SMD 1/20watt 100Kohms 1% 200ppm | 420,000In Stock | Reel | CRCW0201 e3 | 100 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 30 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | General Purpose | ||||
Mfr: ERJ-3EKF4990V TTI: ERJ-3EKF4990V Panasonic Industry Availability: 525,000In StockThick Film Resistors - SMD 0603 499ohms 1% AEC-Q200 | 525,000In Stock | Reel | ERJ-xE | 499 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: M55342K12B100DRWB TTI: M55342K12B100DRWB Vishay Availability: 20,200In StockThick Film Resistors - SMD 0603 100 1% | 20,200In Stock | WAFL | RCWPM (Military M/D55342) | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 65 C | + 150 C | 30 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.81 mm (0.032 in) | 0.46 mm (0.018 in) | General Purpose | Wrap-Around Termination | |||
Mfr: RK73H1JTTD3921F TTI: RK73H1JTTD3921F KOA Speer Availability: 265,000In StockThick Film Resistors - SMD 1/10watts 3.92Kohms | 265,000In Stock | Reel | RK73H | 3.92 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW04021K30FKED TTI: CRCW04021K30FKED Vishay Availability: 500,000In StockThick Film Resistors - SMD 1/10 Watt 1.3Kohms 1% | 500,000In Stock | Reel | D/CRCW e3 | 1.3 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 |