Thick Film Resistors - SMD
770,277 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW04022K00FKTD TTI: CRCW04022K00FKTD Vishay Availability: 60,000In Stock110,000 On Order Expected Thick Film Resistors - SMD 1/16watt 2.0Kohms 1% | 60,000In Stock110,000 On Order Expected | Reel | D/CRCW | 2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW060330K0FKEA TTI: CRCW060330K0FKEA Vishay Availability: 375,000In StockThick Film Resistors - SMD 1/8 Watt 30Kohms 1% | 375,000In Stock | Reel | D/CRCW e3 | 30 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0603165KFKEA TTI: CRCW0603165KFKEA Vishay Availability: 1,040,000In StockThick Film Resistors - SMD 1/8 Watt 165Kohms 1% | 1,040,000In Stock | Reel | D/CRCW e3 | 165 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0201FR-07150RL TTI: RC0201FR-07150RL YAGEO Availability: 590,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0201, 150Ohms, 1%, 1/20W | 590,000In Stock | Reel | RC L | 150 Ohms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | ||||
Mfr: CRCW0603604RFKEA TTI: CRCW0603604RFKEA Vishay Availability: 355,000In StockThick Film Resistors - SMD 1/8 Watt 604ohms 1% | 355,000In Stock | Reel | D/CRCW e3 | 604 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW06032M40FKEA TTI: CRCW06032M40FKEA Vishay Availability: 1,285,000In StockThick Film Resistors - SMD 1/8 Watt 2.4Mohms 1% | 1,285,000In Stock | Reel | D/CRCW e3 | 2.4 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD4702F TTI: RK73H1JTTD4702F KOA Speer Availability: 675,000In StockThick Film Resistors - SMD 1/10watts 47Kohms 1% | 675,000In Stock | Reel | RK73H | 47 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0711KL TTI: RC0603FR-0711KL YAGEO Availability: 320,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 11kOhms, 1%, 1/10W | 320,000In Stock | Reel | RC L | 11 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0713K3L TTI: RC0603FR-0713K3L YAGEO Availability: 2,155,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 13.3kOhms, 1%, 1/10W | 2,155,000In Stock | Reel | RC L | 13.3 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: CRCW060352K3FKEA TTI: CRCW060352K3FKEA Vishay Availability: 655,000In StockThick Film Resistors - SMD 1/8 Watt 52.3Kohms 1% | 655,000In Stock | Reel | D/CRCW e3 | 52.3 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040275K0FKED TTI: CRCW040275K0FKED Vishay Availability: 2,710,000In StockThick Film Resistors - SMD 1/10 Watt 75Kohms 1% | 2,710,000In Stock | Reel | D/CRCW e3 | 75 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD2000F TTI: RK73H2ATTD2000F KOA Speer Availability: 295,000In StockThick Film Resistors - SMD 1/4W 200 OHM 1% | 295,000In Stock | Reel | RK73H | 200 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW060333R0JNEA TTI: CRCW060333R0JNEA Vishay Availability: 480,000In StockThick Film Resistors - SMD 1/8 Watt 33ohms 5% | 480,000In Stock | Reel | D/CRCW e3 | 33 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: ERJ-3EKF7501V TTI: ERJ-3EKF7501V Panasonic Industry Availability: 30,000In Stock50,000 On Order Expected 22-Feb-27 Thick Film Resistors - SMD 0603 7.5Kohms 1% AEC-Q200 | 30,000In Stock50,000 On Order Expected 22-Feb-27 | Reel | ERJ-xE | 7.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW040284K5FKED TTI: CRCW040284K5FKED Vishay Availability: 460,000In StockThick Film Resistors - SMD 1/10 Watt 84.5Kohms 1% | 460,000In Stock | Reel | D/CRCW e3 | 84.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0805150KFKEA TTI: CRCW0805150KFKEA Vishay Availability: 250,000In Stock85,000 On Order Expected 20-Oct-26 Thick Film Resistors - SMD 1/4W 150Kohms 1% 100ppm | 250,000In Stock85,000 On Order Expected 20-Oct-26 | Reel | D/CRCW e3 | 150 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP1212F TTI: RK73H1ETTP1212F KOA Speer Availability: 560,000In StockThick Film Resistors - SMD 0.1watts 12.1Kohms | 560,000In Stock | Reel | RK73H | 12.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW0603120RFKEAHP TTI: CRCW0603120RFKEAHP Vishay Availability: 40,000In Stock45,000 On Order Expected 28-Oct-26 Thick Film Resistors - SMD 0.75W 120ohms 1% High Power AEC-Q200 | 40,000In Stock45,000 On Order Expected 28-Oct-26 | Reel | CRCW-HP e3 | 120 Ohms | 750 mW (3/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD1503F TTI: RK73H2ATTD1503F KOA Speer Availability: 100,000In Stock75,000 On Order Expected 20-Oct-26 Thick Film Resistors - SMD 1/4W 150K OHM 1% | 100,000In Stock75,000 On Order Expected 20-Oct-26 | Reel | RK73H | 150 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0603FR-071K2L TTI: RC0603FR-071K2L YAGEO Availability: 1,030,000In Stock10,000 On Order Expected 09-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 1.2kOhms, 1%, 1/10W | 1,030,000In Stock10,000 On Order Expected 09-Nov-26 | Reel | RC L | 1.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: CRCW020122R0FNED TTI: CRCW020122R0FNED Vishay Availability: 30,000In StockThick Film Resistors - SMD 1/20watt 22ohms 1% 200ppm | 30,000In Stock | Reel | CRCW0201 e3 | 22 Ohms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 30 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | Commercial Grade | ||||
Mfr: CRCW040268K1FKED TTI: CRCW040268K1FKED Vishay Availability: 360,000In StockThick Film Resistors - SMD 1/10 Watt 68.1Kohms 1% | 360,000In Stock | Reel | D/CRCW e3 | 68.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0753K6L TTI: RC0603FR-0753K6L YAGEO Availability: 10,000In Stock360,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 53.6kOhms, 1%, 1/10W | 10,000In Stock360,000 On Order Expected | Reel | RC L | 53.6 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-0725K5L TTI: RC0603FR-0725K5L YAGEO Availability: 90,000In Stock565,000 On Order Expected 09-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 25.5kOhms, 1%, 1/10W | 90,000In Stock565,000 On Order Expected 09-Nov-26 | Reel | RC L | 25.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RK73H2ATTD22R1F TTI: RK73H2ATTD22R1F KOA Speer Availability: 455,000In StockThick Film Resistors - SMD 1/4W 22.1 OHM 1% | 455,000In Stock | Reel | RK73H | 22.1 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 |