Thick Film Resistors - SMD
770,277 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC1206FR-071KL TTI: RC1206FR-071KL YAGEO Availability: 1,255,000In Stock900,000 On Order Expected 06-Apr-27 Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 1kOhms, 1%, 1/4W | 1,255,000In Stock900,000 On Order Expected 06-Apr-27 | Reel | RC L | 1 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | ||||
Mfr: RC0603FR-072K21L TTI: RC0603FR-072K21L YAGEO Availability: 410,000In Stock745,000 On Order Expected 24-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 2.21kOhms, 1%, 1/10W | 410,000In Stock745,000 On Order Expected 24-Nov-26 | Reel | RC L | 2.21 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RK73H1ETTP22R1F TTI: RK73H1ETTP22R1F KOA Speer Availability: 1,030,000In StockThick Film Resistors - SMD 0.1watt 22.1ohms 1% | 1,030,000In Stock | Reel | RK73H | 22.1 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD1R00F TTI: RK73H1JTTD1R00F KOA Speer Availability: 1,085,000In StockThick Film Resistors - SMD 1/10watts 1ohms 1% | 1,085,000In Stock | Reel | RK73H | 1 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF4991X TTI: ERJ-2RKF4991X Panasonic Industry Availability: 640,000In Stock660,000 On Order Expected Thick Film Resistors - SMD 0402 4.99Kohms 1% AEC-Q200 | 640,000In Stock660,000 On Order Expected | Reel | ERJ-2Rx | 4.99 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW060310K0FKTA TTI: CRCW060310K0FKTA Vishay Availability: 70,000In Stock135,000 On Order Expected Thick Film Resistors - SMD 1/10watt 10Kohms 1% | 70,000In Stock135,000 On Order Expected | Reel | D/CRCW | 10 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04029K09FKED TTI: CRCW04029K09FKED Vishay Availability: 430,000In Stock100,000 On Order Expected 07-Jan-27 Thick Film Resistors - SMD 1/10 Watt 9.09Kohms 1% | 430,000In Stock100,000 On Order Expected 07-Jan-27 | Reel | D/CRCW e3 | 9.09 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0805JR-07100KL TTI: RC0805JR-07100KL YAGEO Availability: 9,535,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0805, 100kOhms, 5%, 1/8W | 9,535,000In Stock | Reel | RC L | 100 kOhms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: CRCW040210K0FKTD TTI: CRCW040210K0FKTD Vishay Availability: 720,000In Stock130,000 On Order Expected 21-Dec-26 Thick Film Resistors - SMD 1/16watt 10Kohms 1% | 720,000In Stock130,000 On Order Expected 21-Dec-26 | Reel | D/CRCW | 10 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: ERJ-2RKF10R0X TTI: ERJ-2RKF10R0X Panasonic Industry Availability: 1,080,000In Stock970,000 On Order Expected 30-Oct-26 Thick Film Resistors - SMD 0402 10.0ohms 1% Tol AEC-Q200 | 1,080,000In Stock970,000 On Order Expected 30-Oct-26 | Reel | ERJ-2Rx | 10 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0727KL TTI: RC0603FR-0727KL YAGEO Availability: 420,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 27kOhms, 1%, 1/10W | 420,000In Stock | Reel | RC L | 27 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: ERJ-3GEYJ104V TTI: ERJ-3GEYJ104V Panasonic Industry Availability: 565,000In StockThick Film Resistors - SMD 0603 100Kohms 5% AEC-Q200 | 565,000In Stock | Reel | ERJ-xGE | 100 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RC0402FR-0722RL TTI: RC0402FR-0722RL YAGEO Availability: 1,840,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 22Ohms, 1%, 1/16W | 1,840,000In Stock | Reel | RC L | 22 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: CRCW08050000Z0EAHP TTI: CRCW08050000Z0EAHP Vishay Availability: 150,000In Stock100,000 On Order Expected 10-Feb-27 Thick Film Resistors - SMD 1/2W Zeroohm Jumper High Power AEC-Q200 | 150,000In Stock100,000 On Order Expected 10-Feb-27 | Reel | CRCW-HP e3 | 0 Ohms | 125 mW (1/8 W) | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||||
Mfr: ERJ-3EKF1501V TTI: ERJ-3EKF1501V Panasonic Industry Availability: 110,000In Stock90,000 On Order Expected 29-Dec-26 Thick Film Resistors - SMD 0603 1.5Kohms 1% AEC-Q200 | 110,000In Stock90,000 On Order Expected 29-Dec-26 | Reel | ERJ-xE | 1.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW0402150KFKED TTI: CRCW0402150KFKED Vishay Availability: 5,090,000In StockThick Film Resistors - SMD 1/10 Watt 150Kohms 1% | 5,090,000In Stock | Reel | D/CRCW e3 | 150 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0805JR-0710KL TTI: RC0805JR-0710KL YAGEO Availability: 2,615,000In Stock1,045,000 On Order Expected 24-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 10kOhms, 5%, 1/8W | 2,615,000In Stock1,045,000 On Order Expected 24-Nov-26 | Reel | RC L | 10 kOhms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: CRCW060333R0FKEA TTI: CRCW060333R0FKEA Vishay Availability: 2,095,000In StockThick Film Resistors - SMD 1/8 Watt 33ohms 1% | 2,095,000In Stock | Reel | D/CRCW e3 | 33 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1HTTC1001F TTI: RK73H1HTTC1001F KOA Speer Availability: 5,340,000In StockThick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1001F | 5,340,000In Stock | Reel | RK73H | 1 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW0402150RFKED TTI: CRCW0402150RFKED Vishay Availability: 570,000In StockThick Film Resistors - SMD 1/10 Watt 150ohms 1% | 570,000In Stock | Reel | D/CRCW e3 | 150 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW06032K21FKEA TTI: CRCW06032K21FKEA Vishay Availability: 1,875,000In Stock1,625,000 On Order Expected 25-Nov-26 Thick Film Resistors - SMD 1/8 Watt 2.21Kohms 1% | 1,875,000In Stock1,625,000 On Order Expected 25-Nov-26 | Reel | D/CRCW e3 | 2.21 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0603470RFKEA TTI: CRCW0603470RFKEA Vishay Availability: 740,000In StockThick Film Resistors - SMD 1/8 Watt 470ohms 1% | 740,000In Stock | Reel | D/CRCW e3 | 470 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0603330RFKEA TTI: CRCW0603330RFKEA Vishay Availability: 500,000In StockThick Film Resistors - SMD 1/8 Watt 330ohms 1% | 500,000In Stock | Reel | D/CRCW e3 | 330 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0747RL TTI: RC0603FR-0747RL YAGEO Availability: 785,000In Stock90,000 On Order Expected 09-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 47Ohms, 1%, 1/10W | 785,000In Stock90,000 On Order Expected 09-Nov-26 | Reel | RC L | 47 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: CRCW080549K9FKEA TTI: CRCW080549K9FKEA Vishay Availability: 625,000In StockThick Film Resistors - SMD 1/4W 49.9Kohms 1% 100ppm | 625,000In Stock | Reel | D/CRCW e3 | 49.9 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 |