Thick Film Resistors - SMD
779,131 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRCW12100000Z0EA TTI: CRCW12100000Z0EA Vishay Availability: 270,000In StockThick Film Resistors - SMD 1/2watt 0ohms | 270,000In Stock | Reel | D/CRCW e3 | 0 Ohms | 500 mW (1/2 W) | - 55 C | + 155 C | 200 V | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||||
Mfr: CRCW040222R1FKED TTI: CRCW040222R1FKED Vishay Availability: 1,840,000In StockThick Film Resistors - SMD 1/10 Watt 22.1ohms 1% | 1,840,000In Stock | Reel | D/CRCW e3 | 22.1 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040224K9FKED TTI: CRCW040224K9FKED Vishay Availability: 1,190,000In Stock290,000 On Order Expected 23-Nov-26 Thick Film Resistors - SMD 1/10 Watt 24.9Kohms 1% | 1,190,000In Stock290,000 On Order Expected 23-Nov-26 | Reel | D/CRCW e3 | 24.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW080510K0JNEA TTI: CRCW080510K0JNEA Vishay Availability: 14,260,000In StockThick Film Resistors - SMD 1/4W 10Kohms 5% 200ppm | 14,260,000In Stock | Reel | D/CRCW e3 | 10 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1JTTD4992F TTI: RK73H1JTTD4992F KOA Speer Availability: 2,025,000In StockThick Film Resistors - SMD 1/10watts 49.9Kohms | 2,025,000In Stock | Reel | RK73H | 49.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H2ATTD4751F TTI: RK73H2ATTD4751F KOA Speer Availability: 510,000In Stock385,000 On Order Expected 08-Dec-26 Thick Film Resistors - SMD 1/4W 4.75K OHM 1% | 510,000In Stock385,000 On Order Expected 08-Dec-26 | Reel | RK73H | 4.75 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73B2ATTD102J TTI: RK73B2ATTD102J KOA Speer Availability: 515,000In StockThick Film Resistors - SMD 1/4watt 1K OHM 5% | 515,000In Stock | Reel | RK73B | 1 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B2BTTD103J TTI: RK73B2BTTD103J KOA Speer Availability: 410,000In StockThick Film Resistors - SMD 1/4watts 10Kohms 5% | 410,000In Stock | Reel | RK73B | 10 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73B1JTTD104J TTI: RK73B1JTTD104J KOA Speer Availability: 4,740,000In StockThick Film Resistors - SMD 1/10watt 100Kohms 5% | 4,740,000In Stock | Reel | RK73B | 100 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RK73H2BTTD1R00F TTI: RK73H2BTTD1R00F KOA Speer Availability: 195,000In Stock155,000 On Order Expected 03-Dec-26 Thick Film Resistors - SMD 1/4watts 1ohms 1% | 195,000In Stock155,000 On Order Expected 03-Dec-26 | Reel | RK73H | 1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP2003F TTI: RK73H1ETTP2003F KOA Speer Availability: 860,000In StockThick Film Resistors - SMD 0.1watt 200Kohms 1% | 860,000In Stock | Reel | RK73H | 200 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW060351K1FKEA TTI: CRCW060351K1FKEA Vishay Availability: 430,000In StockThick Film Resistors - SMD 1/8 Watt 51.1Kohms1% 1% | 430,000In Stock | Reel | D/CRCW e3 | 51.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0603150RFKEA TTI: CRCW0603150RFKEA Vishay Availability: 3,665,000In StockThick Film Resistors - SMD 1/8 Watt 150ohms 1% | 3,665,000In Stock | Reel | D/CRCW e3 | 150 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04020000ZSTD TTI: CRCW04020000ZSTD Vishay Availability: 180,000In Stock310,000 On Order Expected Thick Film Resistors - SMD 1/16watt 0ohms | 180,000In Stock310,000 On Order Expected | Reel | D/CRCW | 0 Ohms | 63 mW (1/16 W) | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||||
Mfr: RK73H1JTTD49R9F TTI: RK73H1JTTD49R9F KOA Speer Availability: 2,030,000In StockThick Film Resistors - SMD 1/8watt 49.9ohms 1% | 2,030,000In Stock | Reel | RK73H | 49.9 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP2400F TTI: RK73H1ETTP2400F KOA Speer Availability: 1,280,000In StockThick Film Resistors - SMD 0.1watts 240ohms 1% | 1,280,000In Stock | Reel | RK73H | 240 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW06032K00FKEA TTI: CRCW06032K00FKEA Vishay Availability: 1,220,000In StockThick Film Resistors - SMD 1/8 Watt 2.0Kohms 1% | 1,220,000In Stock | Reel | D/CRCW e3 | 2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW060312K1FKEA TTI: CRCW060312K1FKEA Vishay Availability: 610,000In StockThick Film Resistors - SMD 1/8 Watt 12.1Kohms 1% | 610,000In Stock | Reel | D/CRCW e3 | 12.1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW060322K0FKEA TTI: CRCW060322K0FKEA Vishay Availability: 595,000In Stock55,000 On Order Expected 20-Jan-27 Thick Film Resistors - SMD 1/8 Watt 22Kohms 1% | 595,000In Stock55,000 On Order Expected 20-Jan-27 | Reel | D/CRCW e3 | 22 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW060320R0FKEA TTI: CRCW060320R0FKEA Vishay Availability: 425,000In StockThick Film Resistors - SMD 1/8 Watt 20ohms 1% | 425,000In Stock | Reel | D/CRCW e3 | 20 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW0402332RFKED TTI: CRCW0402332RFKED Vishay Availability: 1,930,000In StockThick Film Resistors - SMD 1/10 Watt 332ohms 1% | 1,930,000In Stock | Reel | D/CRCW e3 | 332 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW120649R9FKEA TTI: CRCW120649R9FKEA Vishay Availability: 250,000In StockThick Film Resistors - SMD 1/4watt 49.9ohms 1% | 250,000In Stock | Reel | D/CRCW e3 | 49.9 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW1206200RFKEA TTI: CRCW1206200RFKEA Vishay Availability: 140,000In Stock35,000 On Order Expected 02-Dec-26 Thick Film Resistors - SMD 1/4watt 200ohms 1% | 140,000In Stock35,000 On Order Expected 02-Dec-26 | Reel | D/CRCW e3 | 200 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW080515K0FKEA TTI: CRCW080515K0FKEA Vishay Availability: 315,000In StockThick Film Resistors - SMD 1/4W 15Kohms 1% 100ppm | 315,000In Stock | Reel | D/CRCW e3 | 15 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04024K02FKED TTI: CRCW04024K02FKED Vishay Availability: 1,800,000In StockThick Film Resistors - SMD 1/10 Watt 4.02Kohms 1% | 1,800,000In Stock | Reel | D/CRCW e3 | 4.02 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 |