Thick Film Resistors - SMD
770,277 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0805FR-07470RL TTI: RC0805FR-07470RL YAGEO Availability: 240,000In Stock60,000 On Order Expected 09-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 470Ohms, 1%, 1/8W | 240,000In Stock60,000 On Order Expected 09-Nov-26 | Reel | RC L | 470 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: ERJ-3EKF49R9V TTI: ERJ-3EKF49R9V Panasonic Industry Availability: 350,000In Stock110,000 On Order Expected 29-Dec-26 Thick Film Resistors - SMD 0603 49.9ohms 1% AEC-Q200 | 350,000In Stock110,000 On Order Expected 29-Dec-26 | Reel | ERJ-xE | 49.9 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RC0402FR-0710RL TTI: RC0402FR-0710RL YAGEO Availability: 3,510,000In Stock5,400,000 On Order Expected 21-Jan-27 Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 10Ohms, 1%, 1/16W | 3,510,000In Stock5,400,000 On Order Expected 21-Jan-27 | Reel | RC L | 10 Ohms | 62.5 mW (1/16 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RK73H1ETTP2212F TTI: RK73H1ETTP2212F KOA Speer Availability: 220,000In Stock900,000 On Order Expected 03-Nov-26 Thick Film Resistors - SMD 0.1watts 22.1Kohms | 220,000In Stock900,000 On Order Expected 03-Nov-26 | Reel | RK73H | 22.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: CRCW060349R9FKEA TTI: CRCW060349R9FKEA Vishay Availability: 2,315,000In StockThick Film Resistors - SMD 1/8 Watt 49.9ohms 1% | 2,315,000In Stock | Reel | D/CRCW e3 | 49.9 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW0603200RFKEA TTI: CRCW0603200RFKEA Vishay Availability: 20,000In Stock635,000 On Order Expected 20-Nov-26 Thick Film Resistors - SMD 1/8 Watt 200ohms 1% | 20,000In Stock635,000 On Order Expected 20-Nov-26 | Reel | D/CRCW e3 | 200 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RK73H1JTTD2492F TTI: RK73H1JTTD2492F KOA Speer Availability: 245,000In StockThick Film Resistors - SMD 1/10watts 24.9Kohms | 245,000In Stock | Reel | RK73H | 24.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RC0402FR-07150RL TTI: RC0402FR-07150RL YAGEO Availability: 17,120,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 150Ohms, 1%, 1/16W | 17,120,000In Stock | Reel | RC L | 150 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: CRCW12062K00FKEA TTI: CRCW12062K00FKEA Vishay Availability: 565,000In StockThick Film Resistors - SMD 1/4watt 2.0Kohms 1% | 565,000In Stock | Reel | D/CRCW e3 | 2 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW06034K70JNEA TTI: CRCW06034K70JNEA Vishay Availability: 895,000In StockThick Film Resistors - SMD 1/8 Watt 4.7Kohms 5% | 895,000In Stock | Reel | D/CRCW e3 | 4.7 kOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW06033K01FKEA TTI: CRCW06033K01FKEA Vishay Availability: 250,000In Stock240,000 On Order Expected 23-Oct-26 Thick Film Resistors - SMD 1/8 Watt 3.01Kohms 1% | 250,000In Stock240,000 On Order Expected 23-Oct-26 | Reel | D/CRCW e3 | 3.01 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: RC0805FR-071ML TTI: RC0805FR-071ML YAGEO Availability: 830,000In Stock510,000 On Order Expected 24-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 1MOhms, 1%, 1/8W | 830,000In Stock510,000 On Order Expected 24-Nov-26 | Reel | RC L | 1 MOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: ERJ-2RKF4701X TTI: ERJ-2RKF4701X Panasonic Industry Availability: 1,110,000In Stock840,000 On Order Expected 25-Jan-27 Thick Film Resistors - SMD 0402 4.7Kohms 1% AEC-Q200 | 1,110,000In Stock840,000 On Order Expected 25-Jan-27 | Reel | ERJ-2Rx | 4.7 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RC0805FR-07100KL TTI: RC0805FR-07100KL YAGEO Availability: 7,835,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0805, 100kOhms, 1%, 1/8W | 7,835,000In Stock | Reel | RC L | 100 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RK73H2ATTD3011F TTI: RK73H2ATTD3011F KOA Speer Availability: 520,000In StockThick Film Resistors - SMD 1/4W 3.01K OHM 1% | 520,000In Stock | Reel | RK73H | 3.01 kOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RC0603FR-07100RL TTI: RC0603FR-07100RL YAGEO Availability: 4,095,000In Stock2,245,000 On Order Expected 11-Jan-27 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 100Ohms, 1%, 1/10W | 4,095,000In Stock2,245,000 On Order Expected 11-Jan-27 | Reel | RC L | 100 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: ERJ-2RKF1502X TTI: ERJ-2RKF1502X Panasonic Industry Availability: 260,000In Stock100,000 On Order Expected 06-Jan-27 Thick Film Resistors - SMD 0402 15Kohms 1% AEC-Q200 | 260,000In Stock100,000 On Order Expected 06-Jan-27 | Reel | ERJ-2Rx | 15 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RC0805FR-072K2L TTI: RC0805FR-072K2L YAGEO Availability: 510,000In Stock55,000 On Order Expected 27-Oct-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 2.2kOhms, 1%, 1/8W | 510,000In Stock55,000 On Order Expected 27-Oct-26 | Reel | RC L | 2.2 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: ERJ-3EKF2001V TTI: ERJ-3EKF2001V Panasonic Industry Availability: 110,000In Stock495,000 On Order Expected Thick Film Resistors - SMD 0603 2Kohms 1% AEC-Q200 | 110,000In Stock495,000 On Order Expected | Reel | ERJ-xE | 2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | |||
Mfr: RC0201FR-07100KL TTI: RC0201FR-07100KL YAGEO Availability: 220,000In Stock6,920,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 100kOhms, 1%, 1/20W | 220,000In Stock6,920,000 On Order Expected | Reel | RC L | 100 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | |||||
Mfr: RC0603FR-0775RL TTI: RC0603FR-0775RL YAGEO Availability: 2,845,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 75Ohms, 1%, 1/10W | 2,845,000In Stock | Reel | RC L | 75 Ohms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: CRCW06031K00FKEA TTI: CRCW06031K00FKEA Vishay Availability: 7,230,000In StockThick Film Resistors - SMD 1/8 Watt 1.0Kohms 1% | 7,230,000In Stock | Reel | D/CRCW e3 | 1 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW0603100KFKEA TTI: CRCW0603100KFKEA Vishay Availability: 3,250,000In StockThick Film Resistors - SMD 1/8 Watt 100Kohms 1% | 3,250,000In Stock | Reel | D/CRCW e3 | 100 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | |||
Mfr: CRCW06030000ZSTA TTI: CRCW06030000ZSTA Vishay Availability: 80,000In Stock475,000 On Order Expected Thick Film Resistors - SMD 1/10watt ZEROohm Jumper | 80,000In Stock475,000 On Order Expected | Reel | D/CRCW | 0 Ohms | 100 mW (1/10 W) | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | CRCW06030000ZKTA CRCW0603000ZT | ||||
Mfr: RK73H1JTTD7501F TTI: RK73H1JTTD7501F KOA Speer Availability: 295,000In Stock70,000 On Order Expected 10-Nov-26 Thick Film Resistors - SMD 1/10watt 7.5Kohms 1% | 295,000In Stock70,000 On Order Expected 10-Nov-26 | Reel | RK73H | 7.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 |