Thick Film Resistors - SMD
770,277 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RK73H1ETTP4991F TTI: RK73H1ETTP4991F KOA Speer Availability: 4,320,000In Stock8,090,000 On Order Expected Thick Film Resistors - SMD 0.1watts 4.99Kohms | 4,320,000In Stock8,090,000 On Order Expected | Reel | RK73H | 4.99 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW040212K0FKED TTI: CRCW040212K0FKED Vishay Availability: 1,650,000In StockThick Film Resistors - SMD 1/10 Watt 12Kohms 1% | 1,650,000In Stock | Reel | D/CRCW e3 | 12 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC1206JR-070RL TTI: RC1206JR-070RL YAGEO Availability: 1,975,000In Stock2,040,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 1206, 0Ohms, 5%, 1/4W | 1,975,000In Stock2,040,000 On Order Expected | Reel | RC L | 0 Ohms | 250 mW (1/4 W) | 5 % | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | General Purpose | Zero Ohm Jumpers | ||||
Mfr: RC0603FR-0724K9L TTI: RC0603FR-0724K9L YAGEO Availability: 355,000In Stock270,000 On Order Expected 21-Jan-27 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 24.9kOhms, 1%, 1/10W | 355,000In Stock270,000 On Order Expected 21-Jan-27 | Reel | RC L | 24.9 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0603FR-075K1L TTI: RC0603FR-075K1L YAGEO Availability: 2,850,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 5.1kOhms, 1%, 1/10W | 2,850,000In Stock | Reel | RC L | 5.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: CRCW0603100RFKEA TTI: CRCW0603100RFKEA Vishay Availability: 5,925,000In StockThick Film Resistors - SMD 1/8 Watt 100ohms 1% | 5,925,000In Stock | Reel | D/CRCW e3 | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04021K00FKTD TTI: CRCW04021K00FKTD Vishay Availability: 1,900,000In StockThick Film Resistors - SMD 1/16watt 1.0Kohms 1% | 1,900,000In Stock | Reel | D/CRCW | 1 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW04021K00FKED TTI: CRCW04021K00FKED Vishay Availability: 4,980,000In Stock5,400,000 On Order Expected 19-Nov-26 Thick Film Resistors - SMD 1/16 W 1.0Kohms 1% | 4,980,000In Stock5,400,000 On Order Expected 19-Nov-26 | Reel | D/CRCW e3 | 1 kOhms | 63 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0603FR-0740K2L TTI: RC0603FR-0740K2L YAGEO Availability: 925,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 40.2kOhms, 1%, 1/10W | 925,000In Stock | Reel | RC L | 40.2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: CRCW040247K0FKED TTI: CRCW040247K0FKED Vishay Availability: 1,040,000In StockThick Film Resistors - SMD 1/10 Watt 47Kohms 1% | 1,040,000In Stock | Reel | D/CRCW e3 | 47 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RC0603JR-0747KL TTI: RC0603JR-0747KL YAGEO Availability: 2,525,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 47kOhms, 5%, 1/10W | 2,525,000In Stock | Reel | RC L | 47 kOhms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RK73H1JTTD1212F TTI: RK73H1JTTD1212F KOA Speer Availability: 315,000In StockThick Film Resistors - SMD 1/10watts 12.1Kohms | 315,000In Stock | Reel | RK73H | 12.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: ERJ-3GEYJ102V TTI: ERJ-3GEYJ102V Panasonic Industry Availability: 390,000In Stock220,000 On Order Expected Thick Film Resistors - SMD 0603 1Kohms 5% AEC-Q200 | 390,000In Stock220,000 On Order Expected | Reel | ERJ-xGE | 1 kOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 75 VDC | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RC0805JR-07330RL TTI: RC0805JR-07330RL YAGEO Availability: 795,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0805, 330Ohms, 5%, 1/8W | 795,000In Stock | Reel | RC L | 330 Ohms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | ||||
Mfr: RC0402FR-07100KL TTI: RC0402FR-07100KL YAGEO Availability: 10,290,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 100kOhms, 1%, 1/16W | 10,290,000In Stock | Reel | RC L | 100 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | ||||
Mfr: CRCW060347K0FKEA TTI: CRCW060347K0FKEA Vishay Availability: 130,000In StockThick Film Resistors - SMD 1/8 Watt 47Kohms 1% | 130,000In Stock | Reel | D/CRCW e3 | 47 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW12060000Z0EAHP TTI: CRCW12060000Z0EAHP Vishay Availability: 330,000In StockThick Film Resistors - SMD 1.5W Zeroohm Jumper High Power AEC-Q200 | 330,000In Stock | Reel | CRCW-HP e3 | 0 Ohms | 1.5 W | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||||
Mfr: RK73H1JTTD2003F TTI: RK73H1JTTD2003F KOA Speer Availability: 920,000In StockThick Film Resistors - SMD 1/10watt 200Kohms 1% | 920,000In Stock | Reel | RK73H | 200 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: CRCW04024K99FKED TTI: CRCW04024K99FKED Vishay Availability: 2,460,000In Stock3,530,000 On Order Expected 22-Oct-26 Thick Film Resistors - SMD 1/10 Watt 4.99Kohms 1% | 2,460,000In Stock3,530,000 On Order Expected 22-Oct-26 | Reel | D/CRCW e3 | 4.99 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW040210M0FKED TTI: CRCW040210M0FKED Vishay Availability: 630,000In StockThick Film Resistors - SMD 1/10 Watt 10Mohms 1% 100ppm | 630,000In Stock | Reel | D/CRCW e3 | 10 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: CRCW08051K00JNEA TTI: CRCW08051K00JNEA Vishay Availability: 15,755,000In StockThick Film Resistors - SMD 1/4W 1Kohms 5% 200ppm | 15,755,000In Stock | Reel | D/CRCW e3 | 1 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Pulse Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP2001F TTI: RK73H1ETTP2001F KOA Speer Availability: 1,180,000In StockThick Film Resistors - SMD 0.1watts 2Kohms 1% | 1,180,000In Stock | Reel | RK73H | 2 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RK73H1ETTP4021F TTI: RK73H1ETTP4021F KOA Speer Availability: 480,000In StockThick Film Resistors - SMD 0.1watts 4.02Kohms | 480,000In Stock | Reel | RK73H | 4.02 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Precision Resistors | AEC-Q200 | ||
Mfr: RC0603JR-074K7L TTI: RC0603JR-074K7L YAGEO Availability: 1,005,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 4.7kOhms, 5%, 1/10W | 1,005,000In Stock | Reel | RC L | 4.7 kOhms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | ||||
Mfr: RC0805FR-07100RL TTI: RC0805FR-07100RL YAGEO Availability: 20,000In Stock2,110,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 100Ohms, 1%, 1/8W | 20,000In Stock2,110,000 On Order Expected | Reel | RC L | 100 Ohms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability |